Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoJSM08022SAQNR
Order Code2435151
Product RangeJSM Series
Technical Datasheet
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoJSM08022SAQNR
Order Code2435151
Product RangeJSM Series
Technical Datasheet
Contact ConfigurationSPDT
Switch Operation(On)
Switch MountingSurface Mount
Product RangeJSM Series
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max4V
OrientationRight Angle
Product Overview
The JSM series Sub-miniature Slide Switch features positive detent, low profile and IR reflow to 260° solder profile, surface and thru-hole mounting. It has maintained and momentary functions, suitable for use with telecommunication products and thermostat select switch applications.
- 10000 Make-and-break electrical life cycles at full load
- 70mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance at 500VDC
- 100VAC Minimum dielectric strength at sea level
- -10 to +60°C Operating temperature
- LCP, glass filled (halogen free) housing
- UL94V-2 Flammability rated black nylon 4/6 actuator
- Beryllium copper, silver-plated contacts
- Brass, silver-plated terminals
- Stainless steel cover
- Stainless steel return spring
Applications
Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
4V
Switch Operation
(On)
Product Range
JSM Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002