Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSL0V311 LFTR
Order Code3275830
Product RangeKSL Series
Technical Datasheet
3,389 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč42.887 |
10+ | Kč36.366 |
25+ | Kč33.858 |
50+ | Kč33.607 |
250+ | Kč29.594 |
500+ | Kč28.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč42.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSL0V311 LFTR
Order Code3275830
Product RangeKSL Series
Technical Datasheet
Product RangeKSL Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force130gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)8mm x 8mm
IP RatingIP60
IlluminationNon Illuminated
Technical Specifications
Product Range
KSL Series
Switch Mounting
Through Hole
Actuating Force
130gf
Switch Dimensions (L x W)
8mm x 8mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 32VDC
IP Rating
IP60
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000517