Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoNAN0T240BP.
Order Code3604848
Product RangeNanoT Series
Technical Datasheet
3,097 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25.582 |
10+ | Kč24.227 |
25+ | Kč22.923 |
50+ | Kč21.393 |
100+ | Kč19.838 |
250+ | Kč18.007 |
500+ | Kč15.825 |
1000+ | Kč14.571 |
Price for:Each
Minimum: 1
Multiple: 1
Kč25.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoNAN0T240BP.
Order Code3604848
Product RangeNanoT Series
Technical Datasheet
Product RangeNanoT Series
Actuator OrientationSide Actuated
Switch MountingPIP (Pin Through Paste)
Actuator StyleRound Button
Actuating Force240gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)2.2mm x 1.65mm
IP RatingIP67
IlluminationNon Illuminated
Technical Specifications
Product Range
NanoT Series
Switch Mounting
PIP (Pin Through Paste)
Actuating Force
240gf
Switch Dimensions (L x W)
2.2mm x 1.65mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066