Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoSERGYAUOA
Order Code2320110
Product RangeSER Series
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč133.927 |
5+ | Kč125.651 |
10+ | Kč118.127 |
20+ | Kč100.822 |
50+ | Kč93.799 |
Price for:Each
Minimum: 1
Multiple: 1
Kč133.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSERGYAUOA
Order Code2320110
Product RangeSER Series
Technical Datasheet
Switch TerminalsSolder
Product RangeSER Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRectangular Button
Contact Current Max10mA
Contact Voltage DC Nom24V
Actuating Force150gf
Contact Rating10mA at 24VDC
Operating Force1.5N
Switch Dimensions (L x W)17.5mm x 12.3mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The SERGYAUOA is a micro-miniature through-hole Tactile Switch features grey wide button and SPDT-NO contact arrangement. It has gold-plated contacts.
- High reliability/long life
- Designed for low level switching
- Ready to implement on PCB
Applications
Audio, Industrial, Lighting, Medical, Sensing & Instrumentation
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Voltage DC Nom
24V
Contact Rating
10mA at 24VDC
Switch Dimensions (L x W)
17.5mm x 12.3mm
Illumination
Non Illuminated
Product Range
SER Series
Switch Mounting
Through Hole
Contact Current Max
10mA
Actuating Force
150gf
Operating Force
1.5N
IP Rating
-
Technical Docs (1)
Alternatives for SERGYAUOA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361