Metric EcoWire Series Hook Up Wire:
178 Products FoundView
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Metre | 1+ Kč62.951 10+ Kč54.925 25+ Kč45.646 50+ Kč40.880 | Min: 1 / Mult: 1 | MPPE | Yellow | - | 1mm² | - | - | 105°C | 56 x 0.16mm | 600V | Tinned Copper | 1.88mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč1,372.879 | Min: 1 / Mult: 1 | MPPE | Green, Yellow | 15AWG | 1.5mm² | 164ft | 50m | 105°C | 84 x 0.16mm | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč26,083.200 | Min: 1 / Mult: 1 | MPPE | Blue | - | 2.5mm² | 1640ft | 500m | 105°C | 140 x 0.16mm | 600V | Tinned Copper | 2.71mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč26,083.200 | Min: 1 / Mult: 1 | MPPE | White | - | 2.5mm² | 1640ft | 500m | 105°C | 140 x 0.16mm | 600V | Tinned Copper | 2.71mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč10,919.080 | Min: 1 / Mult: 1 | MPPE | Green, Yellow | - | 0.5mm² | 1640ft | 500m | 105°C | 28 x 0.16mm | 600V | Tinned Copper | 1.43mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč26,083.200 | Min: 1 / Mult: 1 | MPPE | Orange | - | 2.5mm² | 1640ft | 500m | 105°C | 140 x 0.16mm | 600V | Tinned Copper | 2.71mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč9,124.104 | Min: 1 / Mult: 1 | MPPE | Yellow | - | 0.25mm² | 1640ft | 500m | 105°C | 32 x 0.1mm | 600V | Tinned Copper | 1.14mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč14,667.787 | Min: 1 / Mult: 1 | MPPE | Green | - | 1mm² | 1640ft | 500m | 105°C | 56 x 0.16mm | 600V | Tinned Copper | 1.88mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč14,667.787 | Min: 1 / Mult: 1 | MPPE | Violet | - | 1mm² | 1640ft | 500m | 105°C | 56 x 0.16mm | 600V | Tinned Copper | 1.88mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč26,083.200 | Min: 1 / Mult: 1 | MPPE | Green, Yellow | - | 2.5mm² | 1640ft | 500m | 105°C | 140 x 0.16mm | 600V | Tinned Copper | 2.71mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč18,471.169 | Min: 1 / Mult: 1 | MPPE | Green, Yellow | 15AWG | 1.5mm² | 1640ft | 500m | 105°C | 84 x 0.16mm | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč989.406 | Min: 1 / Mult: 1 | MPPE | Green, Yellow | - | 0.75mm² | 164ft | 50m | 105°C | 42 x 0.16mm | 600V | Tinned Copper | 1.65mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč18,471.169 | Min: 1 / Mult: 1 | MPPE | Violet | 15AWG | 1.5mm² | 1640ft | 500m | 105°C | 84 x 0.16mm | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč18,471.169 | Min: 1 / Mult: 1 | MPPE | White | 15AWG | 1.5mm² | 1640ft | 500m | 105°C | 84 x 0.16mm | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč14,667.787 | Min: 1 / Mult: 1 | MPPE | Orange | - | 1mm² | 1640ft | 500m | 105°C | 56 x 0.16mm | 600V | Tinned Copper | 1.88mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč9,124.104 | Min: 1 / Mult: 1 | MPPE | Red | - | 0.25mm² | 1640ft | 500m | 105°C | 32 x 0.1mm | 600V | Tinned Copper | 1.14mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč9,124.104 | Min: 1 / Mult: 1 | MPPE | White | - | 0.25mm² | 1640ft | 500m | 105°C | 32 x 0.1mm | 600V | Tinned Copper | 1.14mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč9,124.104 | Min: 1 / Mult: 1 | MPPE | Violet | - | 0.25mm² | 1640ft | 500m | 105°C | 32 x 0.1mm | 600V | Tinned Copper | 1.14mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč9,124.104 | Min: 1 / Mult: 1 | MPPE | Green, Yellow | - | 0.25mm² | 1640ft | 500m | 105°C | 32 x 0.1mm | 600V | Tinned Copper | 1.14mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč26,083.200 | Min: 1 / Mult: 1 | MPPE | Yellow | - | 2.5mm² | 1640ft | 500m | 105°C | 140 x 0.16mm | 600V | Tinned Copper | 2.71mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč10,919.080 | Min: 1 / Mult: 1 | MPPE | Orange | - | 0.5mm² | 1640ft | 500m | 105°C | 28 x 0.16mm | 600V | Tinned Copper | 1.43mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč14,667.787 | Min: 1 / Mult: 1 | MPPE | Green, Yellow | - | 1mm² | 1640ft | 500m | 105°C | 56 x 0.16mm | 600V | Tinned Copper | 1.88mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč18,471.169 | Min: 1 / Mult: 1 | MPPE | Orange | 15AWG | 1.5mm² | 1640ft | 500m | 105°C | 84 x 0.16mm | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč1,534.144 | Min: 1 / Mult: 1 | MPPE | Green, Yellow | - | 0.5mm² | 328ft | 100m | 105°C | 28 x 0.16mm | 600V | Tinned Copper | 1.43mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ Kč12,804.594 | Min: 1 / Mult: 1 | MPPE | Yellow | - | 0.75mm² | 1640ft | 500m | 105°C | 42 x 0.16mm | 600V | Tinned Copper | 1.65mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series |