Thermoelectric Modules & Assemblies:
180 Products FoundFind a huge range of Thermoelectric Modules & Assemblies at Farnell Česká republika. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Marlow Industries, Wakefield Thermal & Molex / Partner Stock
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ Kč839.428 3+ Kč717.790 10+ Kč651.578 25+ Kč589.631 100+ Kč562.795 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 7.5W | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ Kč866.765 3+ Kč806.322 10+ Kč753.654 25+ Kč722.304 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 30W | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ Kč680.671 3+ Kč582.107 10+ Kč528.436 25+ Kč478.025 100+ Kč456.456 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 31.1W | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ Kč1,465.675 3+ Kč1,363.349 10+ Kč1,274.566 25+ Kč1,221.396 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ Kč924.700 5+ Kč792.528 10+ Kč730.079 20+ Kč630.511 50+ Kč617.971 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ Kč512.384 3+ Kč438.148 10+ Kč397.769 25+ Kč359.898 100+ Kč343.345 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 8.6W | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ Kč617.219 3+ Kč476.520 10+ Kč393.756 25+ Kč357.390 100+ Kč323.281 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 68.5W | 68.5W | 8A | 15.4VDC | 40mm | 40mm | 3.5mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ Kč588.126 3+ Kč453.948 10+ Kč375.197 25+ Kč340.586 100+ Kč308.233 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 42.8W | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ Kč4,823.386 | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 47.9W | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | |||||
MULTICOMP PRO | Each | 1+ Kč861.498 3+ Kč736.600 10+ Kč668.633 25+ Kč604.930 100+ Kč577.592 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 8.8W | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE | 0.95ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ Kč750.143 3+ Kč697.726 10+ Kč652.331 25+ Kč625.244 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 32.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ Kč1,201.583 3+ Kč1,117.565 10+ Kč1,044.833 25+ Kč1,001.194 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 2 Stage | 8.7W | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ Kč883.568 3+ Kč755.410 10+ Kč685.938 25+ Kč620.479 100+ Kč592.390 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ Kč791.023 3+ Kč735.847 10+ Kč687.944 25+ Kč659.102 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 19W | 19W | 8.5A | 3.8VDC | 20mm | 20mm | 3.8mm | 70°C | MCPF | 0.41ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ Kč1,458.904 3+ Kč1,357.079 10+ Kč1,268.546 25+ Kč1,215.628 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 37.6W | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF | 3.5ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ Kč1,550.696 5+ Kč1,305.916 10+ Kč1,127.848 20+ Kč1,105.276 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 88.4W | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ Kč1,778.674 5+ Kč1,497.778 10+ Kč1,293.626 20+ Kč1,267.794 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 54W | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC | 2.44ohm | - | ||||
Each | 1+ Kč617.219 3+ Kč476.520 10+ Kč393.756 25+ Kč357.390 100+ Kč323.281 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 34.2W | 34.2W | 4A | 15.4VDC | 40mm | 40mm | 4.2mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ Kč1,646.000 5+ Kč1,386.172 10+ Kč1,197.068 20+ Kč1,173.242 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 146W | 146W | 8.9A | 29.2VDC | 55mm | 55mm | 3.8mm | 68°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ Kč1,565.995 3+ Kč1,470.190 10+ Kč1,309.678 | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 21W | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | DT-AR | - | - | |||||
Each | 1+ Kč962.821 3+ Kč823.376 10+ Kč747.384 25+ Kč676.408 100+ Kč645.559 | Min: 1 / Mult: 1 | - | 1 Stage | - | 2.2W | 1.8A | 1.9V | 6.6mm | 6.6mm | 2.2mm | 64°C | - | - | UL-Style 1569, PVC Insulated | |||||
Each | 1+ Kč840.431 3+ Kč718.793 10+ Kč652.582 25+ Kč590.383 100+ Kč563.548 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 60W | 60W | 6.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 72°C | MPETH | 2ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ Kč2,441.036 | Min: 1 / Mult: 1 | - | 1 Stage | - | 44W | 3.6A | 15V | 120mm | 100mm | 74mm | - | - | - | - | |||||
Each | 1+ Kč532.198 3+ Kč454.951 10+ Kč413.068 25+ Kč373.692 100+ Kč356.888 | Min: 1 / Mult: 1 | - | 1 Stage | - | 16.9W | 7.4A | 3.5V | 20mm | 20mm | 3.7mm | 64°C | - | - | 100mm, UL-Style 1569, PVC Insulated | |||||
Each | 1+ Kč2,224.847 | Min: 1 / Mult: 1 | - | 1 Stage | - | 33W | 3.7A | 15V | 180mm | 84mm | - | - | - | - | - |