Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,224.847 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,224.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008791
Order Code3912252
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc33W
Current Max @ Diff Temperature Max3.7A
Voltage Max @ Diff Temperature Max15V
Length180mm
Width84mm
Depth-
Temperature Difference Max-
Product Range-
Internal Resistance-
Lead Wires-
SVHCTo Be Advised
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3.7A
Length
180mm
Depth
-
Product Range
-
Lead Wires
-
Cooling Power Pc
33W
Voltage Max @ Diff Temperature Max
15V
Width
84mm
Temperature Difference Max
-
Internal Resistance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7