12.7mm Pin Headers:

2 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Contact Material
Contact Plating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2971168

RoHS

Each
400+
Kč35.363
1200+
Kč34.610
Min: 400 / Mult: 400
Board-to-Board
12.7mm
1Rows
2Contacts
Surface Mount
G13
Copper Alloy
Tin Plated Contacts
1794776

RoHS

Each
1+
Kč10.835
Min: 1 / Mult: 1
Board-to-Board
12.7mm
1Rows
2Contacts
Surface Mount
G13
Copper Alloy
Tin Plated Contacts
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account