Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROVISION
Manufacturer Part NoF342M
Order Code3389254
Also Known AsGTIN UPC EAN: 5021196017271
22 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč77.497 | 
| 5+ | Kč69.722 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč77.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROVISION
Manufacturer Part NoF342M
Order Code3389254
Also Known AsGTIN UPC EAN: 5021196017271
GenderPlug, Socket
Current Rating10A
Pin Diameter-
Barrel Length-
Connector MountingSurface Mount
Contact Termination Type-
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating24V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A high quality DC power plug and surface mount power socket. This professional solution to power distribution in cars, vans, boats and trucks. Features screw connections to plug and socket. 12-24V DC 10A.
- Dimensions (HxWxD): 20x80x60mm
Technical Specifications
Gender
Plug, Socket
Pin Diameter
-
Connector Mounting
Surface Mount
Barrel Inner Diameter
-
Voltage Rating
24V
SVHC
No SVHC (17-Dec-2014)
Current Rating
10A
Barrel Length
-
Contact Termination Type
-
Barrel Outer Diameter
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04