Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč1,462.916 | 
| 5+ | Kč1,231.930 | 
| 10+ | Kč1,063.894 | 
| 20+ | Kč1,042.576 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč1,462.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSIL PAD TSP 1800ST
Order Code1893433
Technical Datasheet
Thermal Conductivity1.8W/m.K
Conductive MaterialSilicone, Fibreglass
Breakdown Voltage Vbr3kV
Thickness0.203mm
Thermal Impedance-
Dielectric Strength-
External Length-
External Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SP1500ST-0.008-00-0404 is a Thermally Conductive Elastomeric Insulator with fibreglass reinforced thermal interface material that is naturally tacky on both sides. It exhibits superior thermal performance when compared to the competitors' thermal interface materials. It is supplied in sheet or roll form for exceptional auto-dispensing and auto-placement in high volume assemblies. It is intended for placement between an electronic power device and its heat sink.
- Electrically insulating, soft tack
 - Naturally tacky on both sides
 - Pad is repositionable
 - Excellent thermal performance
 - Auto-placement and dispensable
 - UL94V-0 Flammability rating
 - Available in blue colour
 
Applications
Thermal Management, Automotive, Power Management
Technical Specifications
Thermal Conductivity
1.8W/m.K
Breakdown Voltage Vbr
3kV
Thermal Impedance
-
External Length
-
Product Range
-
Conductive Material
Silicone, Fibreglass
Thickness
0.203mm
Dielectric Strength
-
External Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084