0
0 ItemsKč0.00
ex VAT
ex VAT

50ppm Standard Oscillators:

5,728 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2101314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč27.839
50+
Kč20.791
100+
Kč19.863
250+
Kč19.437
500+
Kč18.986
More Pricing...
Min: 1 / Mult: 1
50MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-40°C
85°C
LVCMOS
2308704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč32.102
50+
Kč23.926
100+
Kč22.948
250+
Kč21.795
500+
Kč21.368
More Pricing...
Min: 1 / Mult: 1
25MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-40°C
85°C
LVCMOS
2308704RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč22.948
250+
Kč21.795
500+
Kč21.368
1000+
Kč20.917
Min: 100 / Mult: 1
25MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-40°C
85°C
LVCMOS
2854333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč25.055
50+
Kč16.753
100+
Kč15.449
250+
Kč13.418
500+
Kč13.042
Min: 1 / Mult: 1
10MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
-
-40°C
85°C
CMOS
1276660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč35.614
50+
Kč34.109
100+
Kč28.842
250+
Kč26.585
500+
Kč25.832
More Pricing...
Min: 1 / Mult: 1
25MHz
50ppm
SMD, 7mm x 5mm
2.5V
CFPS-32 Series
-40°C
85°C
CMOS
2854383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč26.836
50+
Kč18.033
100+
Kč16.628
250+
Kč15.700
500+
Kč15.249
More Pricing...
Min: 1 / Mult: 1
30MHz
25ppm
SMD, 7mm x 5mm
5V
-
-20°C
70°C
CMOS / TTL
3583470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč35.112
10+
Kč33.607
50+
Kč30.848
100+
Kč27.839
200+
Kč27.337
Min: 1 / Mult: 1
24MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
CFPS-39 Series
-40°C
85°C
CMOS
1667039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč48.655
2+
Kč43.639
3+
Kč41.382
5+
Kč40.128
10+
Kč38.623
More Pricing...
Min: 1 / Mult: 1
60MHz
-
SMD, 7mm x 5mm
3.3V
DXO57
0°C
70°C
HCMOS / TTL
3583580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč50.160
50+
Kč44.642
Min: 5 / Mult: 5
32.768MHz
25ppm
SMD, 2.5mm x 2mm
3.3V
IQXO-791 Series
-20°C
70°C
HCMOS
3583481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč96.056
50+
Kč84.269
250+
Kč69.722
500+
Kč57.433
1500+
Kč53.420
More Pricing...
Min: 5 / Mult: 5
80MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
CFPS-39 Series
-40°C
85°C
CMOS
3820144

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
Kč18.660
Min: 1000 / Mult: 1000
16MHz
20ppm
SMD, 7mm x 5mm
3.3V
ASV Series
-20°C
70°C
HCMOS
1276660RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč28.842
250+
Kč26.585
500+
Kč25.832
1000+
Kč21.970
Min: 100 / Mult: 1
25MHz
50ppm
SMD, 7mm x 5mm
2.5V
CFPS-32 Series
-40°C
85°C
CMOS
2101314RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč19.863
250+
Kč19.437
500+
Kč18.986
1000+
Kč18.083
Min: 100 / Mult: 1
50MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-40°C
85°C
LVCMOS
2854380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč22.873
50+
Kč15.299
100+
Kč14.095
250+
Kč12.264
500+
Kč11.888
Min: 1 / Mult: 1
27MHz
25ppm
SMD, 7mm x 5mm
3.3V
-
-20°C
70°C
CMOS
3583558RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč40.630
Min: 100 / Mult: 1
4MHz
25ppm
SMD, 2mm x 1.6mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč49.658
10+
Kč42.887
50+
Kč40.630
100+
Kč31.601
200+
Kč30.848
More Pricing...
Min: 1 / Mult: 1
50MHz
25ppm
SMD, 2.5mm x 2mm
3.3V
IQXO-791 Series
-20°C
70°C
HCMOS
3583554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč43.138
250+
Kč39.376
Min: 100 / Mult: 1
30MHz
25ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-20°C
70°C
CMOS
3583473RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč28.340
200+
Kč27.839
Min: 100 / Mult: 1
26MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
CFPS-39 Series
-40°C
85°C
CMOS
3583551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč43.138
250+
Kč37.369
Min: 100 / Mult: 1
24.576MHz
25ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-20°C
70°C
CMOS
3583566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč54.925
5+
Kč53.170
10+
Kč51.414
20+
Kč45.144
40+
Kč44.893
Min: 1 / Mult: 1
27MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3381424

RoHS

Date/Lot Code

Each
1+
Kč119.130
10+
Kč104.333
25+
Kč86.275
50+
Kč77.497
100+
Kč71.478
More Pricing...
Min: 1 / Mult: 1
156.25MHz
25ppm
SMD, 7mm x 5mm
3.3V
XL Series
-40°C
85°C
LVDS
3572926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč27.337
50+
Kč21.443
100+
Kč20.566
250+
Kč18.459
500+
Kč17.155
More Pricing...
Min: 1 / Mult: 1
25MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
EB13E2 Series
-40°C
85°C
LVCMOS
3597195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč39.877
10+
Kč35.864
25+
Kč31.601
50+
Kč28.340
Min: 1 / Mult: 1
24MHz
-
SMD, 2mm x 1.6mm
3.3V
SG2016CAN Series
-40°C
85°C
CMOS
3583565RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč38.874
Min: 100 / Mult: 1
26MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3263115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč54.424
10+
Kč47.652
25+
Kč45.395
50+
Kč43.138
100+
Kč41.382
More Pricing...
Min: 1 / Mult: 1
125MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
XL Series
-40°C
85°C
HCMOS
1-25 of 5728 items
of 230 page(s)
Trade Account