Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL5BR2280BZ700MA1TOBO1
Order Code4063657
Also Known AsSP005745978, EVAL_5BR2280BZ_700MA1
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,406.928 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,406.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL5BR2280BZ700MA1TOBO1
Order Code4063657
Also Known AsSP005745978, EVAL_5BR2280BZ_700MA1
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE5BR2280BZ
Kit Application TypePower Management
Application Sub Type0
Kit ContentsEvaluation Board ICE5BR2280BZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL5BR2280BZ700MA1TOBO1 is an evaluation board configured in a non-isolated high-voltage buck topology and comes along with the ICE5BR2280BZ, a product of Infineon’s 5th generation fixed frequency CoolSET™ family.
- 10.5W (15V / 700mA) high voltage buck evaluation board with 85~264V AC universal input
- <gt/> 81% full-load efficiency at 230VAC
- Cost-efficient buck topology for non-isolated auxiliary power supply
- Ease of evaluation with placeholders for dual LDOs to support different output requirements
- Ease of mock-up with off-the-shelf components and dual footprint to support SMD/TH power inductor
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board ICE5BR2280BZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ICE5BR2280BZ
Application Sub Type
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1