ex VAT

Farnell provides a diverse selection of high-quality cable glands in different sizes, thread types and materials such as nylon and metal, ensuring secure, strain-relieved connections for various applications.

Cable glands seal and secure cables entering enclosures or electrical equipment, protecting them from external factors such as dust, moisture and strain.

Whether you're working on electrical panels, industrial machinery or outdoor installations, Farnell's cable glands provide robust performance, maintaining the integrity of your systems. Choose from IP-rated cable glands for enhanced protection against dust, water and environmental hazards.

Show More
View
Buyer
Engineer
Manufacturer
Thread Size
Cable Diameter Min
Cable Diameter Max
Cable Gland Material
Gland Colour
IP / NEMA Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1174615

RoHS

Each
1+
Kč36.115
10+
Kč32.353
100+
Kč30.598
250+
Kč28.340
500+
Kč25.832
More Pricing...
Min: 1 / Mult: 1
M20
6mm
12mm
Nylon 6 (Polyamide 6)
White
IP68
-
1204370

RoHS

Each
1+
Kč111.104
10+
Kč95.304
100+
Kč90.288
250+
Kč88.532
500+
Kč86.777
More Pricing...
Min: 1 / Mult: 1
M16
4mm
6mm
Nylon (Polyamide)
Black
IP68
SKINTOP KR-M ATEX Plus Series
1269065

RoHS

Each
1+
Kč157.001
5+
Kč144.962
10+
Kč125.902
25+
Kč110.854
50+
Kč108.596
More Pricing...
Min: 1 / Mult: 1
M40
22mm
32mm
Nylon (Polyamide)
Black
IP68
-
218327

RoHS

Each
1+
Kč154.493
5+
Kč119.381
15+
Kč105.085
25+
Kč93.799
75+
Kč82.012
More Pricing...
Min: 1 / Mult: 1
M20 x 1.5
8mm
13mm
Nylon (Polyamide)
White
IP66
-
1178888

RoHS

Each
1+
Kč274.375
10+
Kč240.266
100+
Kč235.501
250+
Kč230.736
500+
Kč225.971
More Pricing...
Min: 1 / Mult: 1
M32 x 1.5
11mm
21mm
Brass
Metallic - Nickel Finish
IP68, IP69K
SKINTOP MS-M Series
1204194

RoHS

Each
1+
Kč98.564
10+
Kč83.767
100+
Kč82.012
250+
Kč80.507
500+
Kč78.751
More Pricing...
Min: 1 / Mult: 1
M8 x 1
3.5mm
5.5mm
Brass
Metallic - Nickel Finish
IP68
SKINDICHT MINI Series
1178869

RoHS

Each
10+
Kč47.401
100+
Kč39.376
250+
Kč38.623
500+
Kč37.871
1000+
Kč37.118
More Pricing...
Min: 10 / Mult: 10
M16
4mm
10mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP ST-M Series
1821198

RoHS

Pack of 10
1+
Kč1,416.769
5+
Kč1,301.903
10+
Kč1,204.342
Min: 1 / Mult: 1
M16 x 1.5
4.5mm
9mm
Brass
Metallic - Nickel Finish
IP68
-
1178971

RoHS

Each
1+
Kč84.520
10+
Kč73.735
100+
Kč61.195
250+
Kč59.941
500+
Kč58.687
More Pricing...
Min: 1 / Mult: 1
M12
1mm
5mm
Brass
Metallic - Nickel Finish
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SKINTOP MSR-M Series
1204242

RoHS

Each
1+
Kč79.504
10+
Kč69.472
100+
Kč67.967
250+
Kč66.713
500+
Kč65.208
More Pricing...
Min: 1 / Mult: 1
M25
11mm
17mm
Nylon (Polyamide)
Black
IP68
SKINTOP K-M ATEX Plus Series
1178893

RoHS

Each
1+
Kč271.867
10+
Kč236.003
100+
Kč231.238
250+
Kč226.472
500+
Kč221.958
More Pricing...
Min: 1 / Mult: 1
PG9
3mm
8mm
Brass
Metallic - Nickel Finish
IP68
SKINTOP MS-SC Series
1621060

RoHS

Pack of 10
1+
Kč160.261
5+
Kč147.972
10+
Kč128.159
Min: 1 / Mult: 1
PG7
3mm
6.5mm
Nylon (Polyamide)
Grey
IP65
PG
1178861

RoHS

Each
1+
Kč56.932
10+
Kč48.404
100+
Kč47.401
500+
Kč46.398
1000+
Kč45.395
More Pricing...
Min: 1 / Mult: 1
PG11
4mm
10mm
Nylon (Polyamide)
Grey
IP68
SKINTOP ST Series
1178886

RoHS

Each
1+
Kč142.454
10+
Kč114.616
100+
Kč111.104
250+
Kč108.596
500+
Kč106.590
More Pricing...
Min: 1 / Mult: 1
M20 x 1.5
7mm
13mm
Brass
Metallic - Nickel Finish
IP68, IP69K
SKINTOP MS-M Series
1178860

RoHS

Each
10+
Kč46.900
100+
Kč38.874
250+
Kč38.122
500+
Kč37.369
1000+
Kč36.617
More Pricing...
Min: 10 / Mult: 10
PG9
3.5mm
8mm
Nylon (Polyamide)
Grey
IP68
SKINTOP ST Series
1178870

RoHS

Each
1+
Kč47.401
10+
Kč39.626
100+
Kč38.874
500+
Kč38.122
1000+
Kč37.369
More Pricing...
Min: 1 / Mult: 1
M20
6mm
13mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP ST-M Series
1178874

RoHS

Each
1+
Kč219.952
10+
Kč156.499
100+
Kč135.934
250+
Kč117.374
500+
Kč109.850
More Pricing...
Min: 1 / Mult: 1
M50 x 1.5
27mm
35mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP ST-M Series
1178863

RoHS

Each
1+
Kč65.459
10+
Kč56.430
100+
Kč55.427
500+
Kč54.173
1000+
Kč53.170
More Pricing...
Min: 1 / Mult: 1
PG16
9mm
14mm
Nylon (Polyamide)
Grey
IP68
SKINTOP ST Series
1174603

RoHS

Each
1+
Kč154.994
10+
Kč131.670
100+
Kč126.152
250+
Kč108.596
500+
Kč90.790
More Pricing...
Min: 1 / Mult: 1
M20
6mm
12mm
Nylon 6 (Polyamide 6)
Black
IP68
-
1174594

RoHS

Each
1+
Kč36.366
10+
Kč32.604
100+
Kč30.848
250+
Kč28.591
500+
Kč26.083
More Pricing...
Min: 1 / Mult: 1
M20
6mm
12mm
Nylon 6 (Polyamide 6)
Grey
IP68
-
1204193

RoHS

Each
1+
Kč111.355
10+
Kč100.320
100+
Kč98.314
250+
Kč96.307
500+
Kč94.301
More Pricing...
Min: 1 / Mult: 1
M6 x 1
2mm
3mm
Brass
Metallic - Nickel Finish
IP68
SKINDICHT MINI Series
1178894

RoHS

Each
1+
Kč361.904
10+
Kč322.529
100+
Kč316.008
250+
Kč309.738
500+
Kč303.217
More Pricing...
Min: 1 / Mult: 1
PG11
4mm
10mm
Brass
Metallic - Nickel Finish
IP68
SKINTOP MS-SC Series
1285995

RoHS

Pack of 100
1+
Kč3,888.152
5+
Kč3,093.367
10+
Kč2,872.914
25+
Kč2,678.042
50+
Kč2,580.983
More Pricing...
Min: 1 / Mult: 1
BS-M 16 x 1.5
4.5mm
10mm
Nylon (Polyamide)
Grey
IP68, IP69K
SKINTOP BS-M Series
1286049

RoHS

Each
1+
Kč76.745
10+
Kč67.214
100+
Kč61.446
500+
Kč60.443
1000+
Kč59.189
More Pricing...
Min: 1 / Mult: 1
BS-M 12 x 1.5
3.5mm
7mm
Nylon (Polyamide)
Grey
IP68, IP69K
SKINTOP BS-M Series
1178946

RoHS

Each
1+
Kč72.732
10+
Kč63.703
100+
Kč58.186
500+
Kč57.182
1000+
Kč56.179
More Pricing...
Min: 1 / Mult: 1
PG16
6mm
12mm
Nylon (Polyamide)
Silver Grey
IP68
SKINTOP STR Series
51-75 of 2317 items
of 93 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account