White COB LEDs:
491 Products FoundFind a huge range of White COB LEDs at Farnell Česká republika. We stock a large selection of White COB LEDs, including new and most popular products from the world's top manufacturers including: Bridgelux, Cree Led, Lumileds, Ams Osram Group & Samsung
View
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč3.135 10+ Kč2.505 100+ Kč2.154 500+ Kč1.843 1000+ Kč1.695 | Min: 5 / Mult: 5 | Warm White | 97 | 500mW | 51lm | 150mA | 116° | 3.1V | 2700 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 110lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | |||||
Each | 1+ Kč355.885 5+ Kč334.567 10+ Kč305.474 50+ Kč287.918 100+ Kč266.099 More Pricing... | Min: 1 / Mult: 1 | Cool White | 95 | 40.2W | 5232lm | 1.17A | 120° | 34.4V | 5000 K | 24mm | 24mm | SMD-2, No Lead | 130lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each | 1+ Kč138.442 5+ Kč136.686 10+ Kč135.181 50+ Kč133.426 100+ Kč123.394 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 21.7W | 2330lm | 630mA | 120° | 34.4V | 2700 K | 19mm | 19mm | SMD-2, No Lead | 108lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč5.091 10+ Kč4.038 100+ Kč3.461 500+ Kč2.959 1000+ Kč2.709 | Min: 5 / Mult: 5 | Warm White | 97 | 500mW | 55lm | 150mA | 116° | 3.1V | 5700 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 118lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | |||||
CREE LED | Each | 1+ Kč73.234 10+ Kč70.976 25+ Kč70.224 50+ Kč69.221 100+ Kč62.198 More Pricing... | Min: 1 / Mult: 1 | Warm White | 82 | 15W | 780lm | 700mA | 116° | 9.35V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 119.18lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
Each | 1+ Kč71.980 10+ Kč52.668 25+ Kč48.906 50+ Kč44.893 100+ Kč41.131 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 6W | 594lm | 350mA | 110° | 17V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | |||||
CREE LED | Each | 1+ Kč73.234 10+ Kč69.472 25+ Kč68.468 50+ Kč67.465 100+ Kč62.198 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 82 | 15W | 823lm | 700mA | 116° | 9.35V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
Each | 1+ Kč355.885 5+ Kč334.567 10+ Kč305.474 50+ Kč287.918 100+ Kč266.099 More Pricing... | Min: 1 / Mult: 1 | Cool White | 95 | 40.2W | 5312lm | 1.17A | 120° | 34.4V | 5700 K | 24mm | 24mm | SMD-2, No Lead | 132lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
CREE LED | Each | 1+ Kč73.234 10+ Kč69.472 25+ Kč68.468 50+ Kč67.465 100+ Kč62.198 More Pricing... | Min: 1 / Mult: 1 | Warm White | 92 | 15W | 659lm | 350mA | 116° | 18.7V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 100.69lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
Each | 1+ Kč72.983 10+ Kč53.420 25+ Kč49.658 50+ Kč45.646 100+ Kč41.884 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 6.1W | 783lm | 175mA | 120° | 34.7V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 129lm/W | 8.1mm | - | Round with Flat Top | 1.7mm | Gen 7 V8 Array BXRE | |||||
Each | 1+ Kč165.528 5+ Kč145.464 10+ Kč125.400 50+ Kč113.863 100+ Kč102.076 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 16.7W | 1959lm | 500mA | 120° | 33.4V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 133lm/W | 14.8mm | - | Round with Flat Top | 1.65mm | Gen 8 V13 Array BXRE | |||||
Each | 1+ Kč175.811 5+ Kč165.277 10+ Kč150.982 50+ Kč142.204 100+ Kč131.419 More Pricing... | Min: 1 / Mult: 1 | Cool White | 95 | 21.7W | 2774lm | 630mA | 120° | 34.4V | 5000 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
CREE LED | Each | 1+ Kč73.234 10+ Kč69.472 25+ Kč68.468 50+ Kč67.465 100+ Kč62.198 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 92 | 15W | 709lm | 350mA | 116° | 18.7V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 108.33lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč3.285 10+ Kč2.608 100+ Kč2.245 500+ Kč1.921 1000+ Kč1.763 | Min: 5 / Mult: 5 | Cool White | 97 | 500mW | 59lm | 150mA | 116° | 3.1V | 5000 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 127lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | |||||
Each | 1+ Kč1,220.894 5+ Kč1,068.408 10+ Kč885.324 50+ Kč793.531 100+ Kč732.587 | Min: 1 / Mult: 1 | Neutral White | 92 | 174W | 10652lm | 1.8A | 115° | 45V | 4000K | 27.35mm | 27.35mm | SMD-2, No Lead | 131.5lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||
Each | 1+ Kč847.453 5+ Kč830.148 10+ Kč812.843 50+ Kč797.544 100+ Kč722.053 | Min: 1 / Mult: 1 | Warm White | 82 | 174W | 11720lm | 1.2A | 115° | 68V | 3000K | 27.35mm | 27.35mm | SMD-2, No Lead | 143.6lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||
Each | 1+ Kč94.050 5+ Kč93.047 10+ Kč91.793 50+ Kč90.790 100+ Kč84.018 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 4000 K | - | - | - | 155lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ Kč181.078 5+ Kč170.293 10+ Kč155.496 50+ Kč146.467 100+ Kč135.432 More Pricing... | Min: 1 / Mult: 1 | Cool White | 95 | 21.7W | 2810lm | 630mA | 120° | 34.4V | 5700 K | 19mm | 19mm | SMD-2, No Lead | 130lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ Kč270.864 5+ Kč267.604 10+ Kč264.343 50+ Kč261.083 100+ Kč255.816 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 40.2W | 4669lm | 1.17A | 120° | 34.4V | 3000 K | 24mm | 24mm | SMD-2, No Lead | 116lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
BRIDGELUX | Each | 1+ Kč170.544 5+ Kč160.261 10+ Kč146.216 50+ Kč137.940 100+ Kč127.406 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 95 | 21.7W | 2612lm | 630mA | 120° | 34.4V | 3500 K | 19mm | 19mm | SMD-2, No Lead | 121lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||
Each | 1+ Kč60.944 10+ Kč53.420 25+ Kč44.141 50+ Kč39.626 100+ Kč36.617 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 6W | 684lm | 350mA | 110° | 17V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | |||||
CREE LED | Each | 1+ Kč73.234 10+ Kč69.722 25+ Kč69.472 50+ Kč69.221 100+ Kč62.198 More Pricing... | Min: 1 / Mult: 1 | Warm White | 92 | 15W | 659lm | 700mA | 116° | 9.35V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 100.69lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
Each | 1+ Kč261.083 5+ Kč228.479 10+ Kč189.354 50+ Kč186.344 100+ Kč183.335 More Pricing... | Min: 1 / Mult: 1 | White | 92 | 47.7W | 6106lm | 900mA | 130° | 53V | 6500 K | 28mm | 28mm | SMD-4, No Lead | 128lm/W | 22mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 22mm Array BXRV | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč48.655 500+ Kč43.138 | Min: 100 / Mult: 1 | Cool White | 60 | - | 135lm | 1A | 120° | 2.85V | 5650 K | 4.49mm | 3.05mm | 1812 | - | - | - | Dome | 1.98mm | LUXEON Rebel ES | |||||
Each | 1+ Kč36.617 10+ Kč32.353 25+ Kč30.347 50+ Kč28.842 100+ Kč27.337 More Pricing... | Min: 1 / Mult: 1 | Warm White | 97 | 6.2W | 471lm | 175mA | 120° | 35.4V | 2700 K | 12.5mm | 12.5mm | SMD-4, No Lead | 76lm/W | 5.2mm | - | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | |||||