Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCMA1303-0000-000C0U0A30G
Order Code3227242
Product RangeXLamp CMA1303
Technical Datasheet
37 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč73.234 | 
| 10+ | Kč69.722 | 
| 25+ | Kč69.472 | 
| 50+ | Kč69.221 | 
| 100+ | Kč62.198 | 
| 500+ | Kč52.919 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč73.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMA1303-0000-000C0U0A30G
Order Code3227242
Product RangeXLamp CMA1303
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max92
Power Rating15W
Luminous Flux @ Test659lm
Forward Current @ Test700mA
Viewing Angle116°
Forward Voltage VF Typ9.35V
Nominal CCT (K)3000 K
COB Length13.35mm
COB Width13.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test100.69lm/W
Light Emitting Surface4.5mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CMA1303
SVHCTo Be Advised
Technical Specifications
COB Colour
Warm White
Power Rating
15W
Forward Current @ Test
700mA
Forward Voltage VF Typ
9.35V
COB Length
13.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
4.5mm
Lens Shape
Round with Flat Top
Product Range
XLamp CMA1303
Colour Rendering Index Max
92
Luminous Flux @ Test
659lm
Viewing Angle
116°
Nominal CCT (K)
3000 K
COB Width
13.35mm
Lumens / Watt @ Current Test
100.69lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
Product traceability