AC / DC LED Power Supplies:

2,425 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2777053

RoHS

Each
1+
Kč321.526
5+
Kč295.192
10+
Kč288.169
20+
Kč282.652
50+
Kč275.880
Min: 1 / Mult: 1
-
9W
13VDC
700mA
Constant Current
198VAC
264VAC
RACT09 Series
2944013

RoHS

Each
1+
Kč1,419.026
5+
Kč1,296.636
10+
Kč1,246.978
Min: 1 / Mult: 1
-
96W
24VDC
4A
Constant Current, Constant Voltage
90V
305V
HLG-100H
2965262

RoHS

Each
1+
Kč1,131.108
5+
Kč1,081.199
10+
Kč1,036.306
20+
Kč915.169
Min: 1 / Mult: 1
-
50W
54VDC
1A
Constant Current, Constant Voltage
100V
305V
XLG-50
2944112

RoHS

Each
1+
Kč5,573.779
Min: 1 / Mult: 1
-
480W
12VDC
40A
Constant Current, Constant Voltage
90V
305V
HLG-600H
2943949

RoHS

Each
1+
Kč823.627
5+
Kč807.074
10+
Kč790.772
Min: 1 / Mult: 1
-
96W
24VDC
4A
Constant Current, Constant Voltage
100V
305V
ELG-100
2944082

RoHS

Each
1+
Kč1,648.258
5+
Kč1,483.482
10+
Kč1,426.801
Min: 1 / Mult: 1
-
240W
48VDC
5A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2944070

RoHS

Each
1+
Kč2,322.157
5+
Kč2,031.982
10+
Kč1,683.620
Min: 1 / Mult: 1
-
225W
15VDC
15A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2944012

RoHS

Each
1+
Kč1,386.422
5+
Kč1,267.042
10+
Kč1,218.637
Min: 1 / Mult: 1
-
96W
24VDC
4A
Constant Current, Constant Voltage
90V
305V
HLG-100H
2944126

RoHS

Each
1+
Kč965.580
5+
Kč882.314
10+
Kč852.971
Min: 1 / Mult: 1
-
61.2W
36VDC
1.7A
Constant Current, Constant Voltage
90V
305V
HLG-60H
2944033

RoHS

Each
1+
Kč1,431.065
5+
Kč1,307.671
10+
Kč1,257.762
Min: 1 / Mult: 1
-
120W
48VDC
2.5A
Constant Current, Constant Voltage
90V
305V
HLG-120H
2777054

RoHS

Each
1+
Kč438.148
5+
Kč418.084
10+
Kč409.556
20+
Kč400.778
50+
Kč392.000
Min: 1 / Mult: 1
-
12W
35VDC
350mA
Constant Current
198VAC
264VAC
RACT12 Series
2943979

RoHS

Each
1+
Kč1,358.333
5+
Kč1,241.209
10+
Kč1,193.808
Min: 1 / Mult: 1
-
201.6W
24VDC
8.4A
Constant Current, Constant Voltage
100V
305V
ELG-200
2943964

RoHS

Each
1+
Kč883.819
5+
Kč866.263
10+
Kč848.456
Min: 1 / Mult: 1
-
150W
24VDC
6.25A
Constant Current, Constant Voltage
100V
305V
ELG-150
3002863

RoHS

Each
1+
Kč782.998
5+
Kč747.886
10+
Kč712.523
20+
Kč698.227
Min: 1 / Mult: 1
-
3.84W
16VDC
240mA
Constant Current
90V
264VAC
DLP-04
3596575

RoHS

Each
1+
Kč656.093
5+
Kč608.692
10+
Kč589.380
20+
Kč577.592
Min: 1 / Mult: 1
ITE
60W
5VDC
12A
Constant Voltage
90V
264VAC
LPV-100
3253246

RoHS

Each
1+
Kč164.525
5+
Kč159.509
10+
Kč154.493
20+
Kč149.728
50+
Kč144.712
Min: 1 / Mult: 1
LED Lighting
10W
5VDC
2A
Constant Voltage
90V
264VAC
APV-12
3378870

RoHS

Each
1+
Kč442.160
3+
Kč425.357
Min: 1 / Mult: 1
-
12W
34VDC
350mA
Constant Current
240V
220V
PCC
3255653

RoHS

Each
1+
Kč351.120
5+
Kč309.487
10+
Kč297.700
20+
Kč284.909
50+
Kč272.118
Min: 1 / Mult: 1
-
12W
40VDC
300mA
Constant Current
198VAC
264VAC
RACT12 Series
3253250

RoHS

Each
1+
Kč457.208
5+
Kč433.884
10+
Kč410.560
20+
Kč395.010
50+
Kč379.460
Min: 1 / Mult: 1
LED Lighting
16.08W
24VDC
670mA
Constant Voltage
90V
264VAC
APV-16
3596320

RoHS

Each
1+
Kč250.800
5+
Kč237.508
10+
Kč230.485
20+
Kč226.472
50+
Kč222.460
Min: 1 / Mult: 1
-
16.8W
48VDC
350mA
Constant Current
90V
264VAC
APC-16
3764238

RoHS

Each
1+
Kč1,067.154
5+
Kč975.110
10+
Kč937.992
20+
Kč919.182
Min: 1 / Mult: 1
LED Lighting
42W
40VDC
1.05A
Constant Current
180V
295V
LCM-40DA
3251638

RoHS

Each
1+
Kč914.918
5+
Kč869.273
10+
Kč823.376
20+
Kč806.824
Min: 1 / Mult: 1
LED Lighting
75W
56VDC
1.4A
Constant Current, Constant Voltage
100V
305V
XLG-75
3625405

RoHS

Each
1+
Kč1,970.285
5+
Kč1,536.902
10+
Kč1,506.054
Min: 1 / Mult: 1
LED Lighting
50W
55VDC
1.25A
Constant Current
108V
305V
OT 2DIM IP64
3251647

RoHS

Each
1+
Kč1,024.016
5+
Kč972.853
10+
Kč921.690
20+
Kč903.382
Min: 1 / Mult: 1
LED Lighting
150W
56VDC
2.8A
Constant Current, Constant Voltage
100V
305V
XLG-150
3223985

RoHS

Each
1+
Kč1,398.962
5+
Kč1,362.346
10+
Kč1,344.539
Min: 1 / Mult: 1
LED Lighting
150W
24VDC
6.25A
Constant Current, Constant Voltage
100V
305V
ELG-150
101-125 of 2425 items
of 97 page(s)
Trade Account