MNX Series Plastic Enclosures:
99 Products FoundFibox PCM Series
Introducing the ultimate solution in distribution boxes! Our range offers five highly sought-after sizes, from 130x80mm to 255x180mm, crafted from impact and weather-resistant polycarbonate for long-lasting durability and zero corrosion. Halogen-free and self-extinguishing (UL94-5V), these boxes feature an IP 66/67 rating with double insulation for maximum protection. Designed for ease, they come with an injection-moulded gasket for simple assembly, are prepared for circuit board mounting, and are easy to machine, mill, and cut for custom solutions. Available with UL labeling and a wide range of accessories, they’re the perfect alternative to the classic MINI PG boxes.
- High Protection: IP 66/67 tightness class (EN60529) for superior protection against dust and water.
- Robust Durability: IK 08 impact strength (EN50102) with double insulation for added safety.
- Premium Materials: Made from impact-resistant, glass-fiber reinforced polycarbonate.
- Weatherproof: UV and salt water-resistant, ideal for outdoor use.
- Chemical Resistant: Built to withstand harsh chemicals. Wide Temperature Range: Operates efficiently from -40°C to +120°C.
- Flame-Retardant: UL 94-5V certified, self-extinguishing.
- Eco-Friendly: Halogen-free design. Compliant: Approved to EN 62208:2011 standard.
- Color & Packaging: Light grey (RAL 7035), injection-moulded PUR/TPE for secure packing.
- Perfect for demanding environments, these boxes deliver high performance and reliability.
View
Buyer
Engineer
Manufacturer
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
NEMA Rating
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč616.216 5+ Kč603.926 10+ Kč591.637 20+ Kč579.348 50+ Kč566.808 | Min: 1 / Mult: 1 | Industrial | Polycarbonate | 75mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 2.95" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ Kč564.551 5+ Kč553.265 10+ Kč541.979 20+ Kč530.693 50+ Kč519.407 | Min: 1 / Mult: 1 | DIN Rail | Polycarbonate | 50mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 1.97" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ Kč603.425 5+ Kč591.386 10+ Kč579.348 20+ Kč567.310 50+ Kč555.271 | Min: 1 / Mult: 1 | Utility Box | Polycarbonate | 75mm | 80mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 2.95" | 3.15" | 5.12" | MNX Series | |||||
Each | 1+ Kč564.551 5+ Kč553.265 10+ Kč541.979 20+ Kč530.693 50+ Kč519.407 | Min: 1 / Mult: 1 | Utility Box | Polycarbonate | 35mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 1.38" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ Kč585.367 5+ Kč573.580 10+ Kč562.043 20+ Kč550.255 50+ Kč538.468 | Min: 1 / Mult: 1 | Utility Box | Polycarbonate | 50mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 1.97" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ Kč1,512.575 5+ Kč1,482.228 10+ Kč1,452.132 20+ Kč1,421.785 | Min: 1 / Mult: 1 | Industrial | Polycarbonate | 150mm | 180mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 5.91" | 7.09" | 7.09" | MNX Series | |||||
Each | 1+ Kč2,043.518 5+ Kč2,002.638 10+ Kč1,961.758 20+ Kč1,920.877 | Min: 1 / Mult: 1 | Industrial | Polycarbonate | 150mm | 180mm | 255mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 5.91" | 7.09" | 10.04" | MNX Series | |||||
Each | 1+ Kč725.314 5+ Kč707.256 10+ Kč689.198 20+ Kč655.090 50+ Kč642.048 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 75mm | 130mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 2.95" | 5.12" | 5.12" | MNX Series | |||||
Each | 1+ Kč4,582.116 5+ Kč4,490.574 10+ Kč4,398.781 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 152mm | 255mm | 360mm | IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ Kč929.716 5+ Kč911.156 10+ Kč892.597 20+ Kč874.038 | Min: 1 / Mult: 1 | Industrial | Polycarbonate | 150mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 5.91" | 5.12" | 7.09" | MNX Series | |||||
Each | 1+ Kč620.479 5+ Kč608.190 10+ Kč595.650 20+ Kč583.361 50+ Kč570.821 | Min: 1 / Mult: 1 | Industrial | Polycarbonate | 100mm | 80mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 3.94" | 3.15" | 5.12" | MNX Series | |||||
Each | 1+ Kč463.729 5+ Kč454.450 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 60mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | - | - | - | MNX Series | |||||
Each | 1+ Kč612.454 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 60mm | 130mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ Kč884.822 5+ Kč867.016 10+ Kč849.460 20+ Kč831.653 50+ Kč814.097 | Min: 1 / Mult: 1 | Industrial | Polycarbonate | 75mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 2.95" | 5.12" | 7.09" | MNX Series | |||||
Each | 1+ Kč906.893 5+ Kč888.835 10+ Kč870.527 20+ Kč852.469 | Min: 1 / Mult: 1 | Industrial | Polycarbonate | 100mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 3.94" | 5.12" | 7.09" | MNX Series | |||||
Each | 1+ Kč1,066.402 5+ Kč1,039.817 10+ Kč1,013.232 20+ Kč961.818 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 75mm | 180mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | - | - | - | MNX Series | |||||
Each | 1+ Kč870.276 5+ Kč846.952 10+ Kč823.878 20+ Kč800.554 50+ Kč784.502 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 60mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ Kč934.732 5+ Kč915.922 10+ Kč897.362 20+ Kč878.552 | Min: 1 / Mult: 1 | Industrial | Polycarbonate | 125mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 4.92" | 5.12" | 7.09" | MNX Series | |||||
Each | 1+ Kč616.717 5+ Kč604.428 10+ Kč592.139 20+ Kč579.599 50+ Kč567.310 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 60mm | 80mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ Kč955.799 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 150mm | 130mm | 180mm | IK08, IP66, IP67 | Light Grey | NEMA 1, 4, 4X, 6 | 5.9" | 5.1" | 7.1" | MNX Series | |||||
Each | 1+ Kč943.510 5+ Kč924.700 10+ Kč905.890 20+ Kč886.829 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 180mm | 130mm | 125mm | IK08, IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | 7.09" | 5.12" | 4.92" | MNX Series | |||||
Each | 1+ Kč663.366 5+ Kč650.074 10+ Kč636.781 20+ Kč623.489 50+ Kč610.196 | Min: 1 / Mult: 1 | Multipurpose | ABS | 180mm | 130mm | 60mm | IK07, IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 7.09" | 5.12" | 2.36" | MNX Series | |||||
Each | 1+ Kč1,570.008 5+ Kč1,538.658 10+ Kč1,507.308 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 180mm | 180mm | 150mm | IK08, IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | 7.09" | 7.09" | 5.91" | MNX Series | |||||
Each | 1+ Kč1,754.848 5+ Kč1,719.736 10+ Kč1,684.624 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 180mm | 180mm | 150mm | IK08, IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | 7.09" | 7.09" | 5.91" | MNX Series | |||||
Each | 1+ Kč2,366.298 5+ Kč2,318.897 10+ Kč2,271.746 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 255mm | 180mm | 63mm | IK08, IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | 10.04" | 7.09" | 2.48" | MNX Series |