ex VAT

Crystals:

16,058 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2832053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč14.421
5+
Kč13.468
10+
Kč12.490
20+
Kč11.938
40+
Kč11.361
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 3.4mm x 2.7mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
2854110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč9.255
250+
Kč7.775
500+
Kč7.273
1000+
Kč6.872
Min: 100 / Mult: 1
48MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
-
-20°C
70°C
2854005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč6.019
50+
Kč4.891
250+
Kč4.289
Min: 5 / Mult: 5
40MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
-
-20°C
70°C
3583544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč18.459
50+
Kč16.478
100+
Kč13.618
Min: 1 / Mult: 1
38.4MHz
SMD, 2mm x 1.6mm
15ppm
10pF
10ppm
IQXC-42 Series
-40°C
85°C
3874768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč29.594
50+
Kč23.575
250+
Kč22.396
500+
Kč20.039
1500+
Kč20.014
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 1.6mm x 1mm
-
7pF
20ppm
ABS05 Series
-40°C
85°C
3874768RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč23.575
250+
Kč22.396
500+
Kč20.039
1500+
Kč20.014
3000+
Kč19.989
Min: 100 / Mult: 5
32.768kHz
SMD, 1.6mm x 1mm
-
7pF
20ppm
ABS05 Series
-40°C
85°C
2508592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč12.440
5+
Kč11.136
10+
Kč10.885
20+
Kč10.659
40+
Kč10.408
More Pricing...
Min: 1 / Mult: 1
24.576MHz
SMD, 5mm x 3.2mm
30ppm
12pF
20ppm
QC5CA
-40°C
85°C
2508456

RoHS

Each
1+
Kč5.442
5+
Kč4.790
10+
Kč4.539
20+
Kč4.188
40+
Kč4.063
More Pricing...
Min: 1 / Mult: 1
14.31818MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
2508475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč7.424
5+
Kč6.646
10+
Kč6.395
20+
Kč6.120
40+
Kč5.793
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 12.5mm x 4.6mm
30ppm
18pF
20ppm
QCS
-40°C
85°C
2854110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč14.371
50+
Kč9.530
100+
Kč9.255
250+
Kč7.775
500+
Kč7.273
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
-
-20°C
70°C
2854144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč13.719
50+
Kč9.079
100+
Kč8.828
250+
Kč8.051
500+
Kč7.549
Min: 1 / Mult: 1
14.7456MHz
SMD, 6mm x 3.5mm
20ppm
18pF
10ppm
-
-20°C
70°C
1640984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč22.898
10+
Kč21.769
25+
Kč20.340
50+
Kč16.854
100+
Kč16.026
Min: 1 / Mult: 1
40MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
2506964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč26.334
10+
Kč22.447
25+
Kč20.541
50+
Kč18.609
Min: 1 / Mult: 1
54MHz
-
-
6pF
-
FA-128
-40°C
85°C
2508480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč7.549
50+
Kč6.320
100+
Kč6.044
250+
Kč4.991
500+
Kč4.765
More Pricing...
Min: 1 / Mult: 1
9.8304MHz
SMD, 12.5mm x 4.6mm
30ppm
18pF
20ppm
QCS
-40°C
85°C
2509427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč18.434
50+
Kč15.650
100+
Kč14.045
250+
Kč12.314
500+
Kč11.612
Min: 1 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
100ppm
12pF
50ppm
C3E X1
-40°C
125°C
2853923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč4.339
50+
Kč3.536
250+
Kč3.085
500+
Kč2.809
Min: 5 / Mult: 5
13.56MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
-
-20°C
70°C
2832116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč24.829
50+
Kč18.083
100+
Kč17.280
250+
Kč15.901
Min: 1 / Mult: 1
20MHz
SMD, 3.4mm x 2.7mm
30ppm
10pF
30ppm
CFPX-180 Series
-10°C
60°C
2832108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč18.359
50+
Kč13.518
100+
Kč12.540
250+
Kč10.734
Min: 1 / Mult: 1
20MHz
SMD, 2mm x 1.6mm
20ppm
10pF
20ppm
IQXC-42 Series
-40°C
85°C
2889295RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč13.368
250+
Kč12.916
500+
Kč11.938
1500+
Kč11.436
3000+
Kč10.283
Min: 100 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
7pF
10ppm
-
-40°C
85°C
3583541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč21.117
50+
Kč17.706
100+
Kč14.170
Min: 1 / Mult: 1
40MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3583490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč13.418
5+
Kč13.242
10+
Kč13.042
20+
Kč12.816
40+
Kč12.565
More Pricing...
Min: 1 / Mult: 1
14.31818MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
2509431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč17.857
50+
Kč15.148
100+
Kč13.593
250+
Kč11.938
500+
Kč11.236
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
100ppm
12pF
50ppm
C3E X1
-40°C
125°C
2508676RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč22.597
Min: 100 / Mult: 1
24MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
15ppm
QC16
-40°C
85°C
1538862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč15.825
10+
Kč15.023
25+
Kč14.045
50+
Kč13.443
100+
Kč12.038
Min: 1 / Mult: 1
24.576MHz
SMD, 3.4mm x 2.7mm
30ppm
12pF
30ppm
C3E
-40°C
85°C
2471835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč41.884
10+
Kč41.633
25+
Kč41.382
50+
Kč39.125
100+
Kč36.868
Min: 1 / Mult: 1
26MHz
SMD, 2.5mm x 2mm
-
12pF
-
FA-20H
-40°C
85°C
26-50 of 16058 items
of 643 page(s)
Trade Account