Standard Oscillators:

5,737 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2854246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč16.152
50+
Kč13.117
Min: 5 / Mult: 5
13MHz
50ppm
SMD, 2.5mm x 2mm
2.5V
-
-40°C
85°C
CMOS
2508741

RoHS

Each
1+
Kč51.916
3+
Kč50.411
5+
Kč48.655
10+
Kč46.398
20+
Kč43.639
Min: 1 / Mult: 1
6MHz
50ppm
Through Hole, 13.2mm x 13.2mm
5V
QX8
-40°C
85°C
HCMOS
2508963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč53.671
50+
Kč42.887
250+
Kč38.623
500+
Kč34.109
Min: 5 / Mult: 5
16MHz
25ppm
SMD, 2.5mm x 2mm
1.8V
QX2
-40°C
85°C
HCMOS
2627231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč67.214
5+
Kč64.957
10+
Kč62.700
20+
Kč60.443
40+
Kč59.189
Min: 1 / Mult: 1
25MHz
50ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-40°C
85°C
CMOS
2627319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč77.999
5+
Kč72.983
10+
Kč69.472
20+
Kč63.703
40+
Kč55.928
More Pricing...
Min: 1 / Mult: 1
32.768kHz
50ppm
SMD, 1.6mm x 1.2mm
1.8V
IQXO-986 Series
-40°C
85°C
CMOS
2854374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč23.600
50+
Kč15.775
100+
Kč14.546
250+
Kč12.615
500+
Kč12.264
Min: 1 / Mult: 1
24.576MHz
25ppm
SMD, 7mm x 5mm
3.3V
-
-20°C
70°C
CMOS
1842023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč38.874
50+
Kč31.350
100+
Kč29.093
250+
Kč24.227
500+
Kč22.948
Min: 1 / Mult: 1
16MHz
50ppm
SMD, 5mm x 3.2mm
3.3V
7C
-40°C
85°C
CMOS
2508786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč37.620
5+
Kč36.617
10+
Kč35.363
20+
Kč33.607
40+
Kč30.347
More Pricing...
Min: 1 / Mult: 1
25MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
QX5
-40°C
85°C
HCMOS
3783104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč218.948
10+
Kč158.756
25+
Kč146.216
50+
Kč133.676
Min: 1 / Mult: 1
100MHz
-
SMD, 5mm x 3.2mm
3.3V
SG5032VAN Series
-40°C
85°C
LVDS
3783107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč422.347
10+
Kč303.217
25+
Kč277.134
Min: 1 / Mult: 1
156.25MHz
-
SMD, 5mm x 3.2mm
3.3V
SG5032VAN Series
-40°C
85°C
LVDS
3572926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč27.337
50+
Kč21.443
100+
Kč20.566
250+
Kč18.459
500+
Kč17.155
More Pricing...
Min: 1 / Mult: 1
25MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
EB13E2 Series
-40°C
85°C
LVCMOS
3583593RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč30.598
Min: 100 / Mult: 1
32.768kHz
25ppm
SMD, 2.5mm x 2mm
1.8V
IQXO-794 Series
-20°C
70°C
HCMOS
3597195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč39.877
10+
Kč35.864
25+
Kč31.601
50+
Kč28.340
Min: 1 / Mult: 1
24MHz
-
SMD, 2mm x 1.6mm
3.3V
SG2016CAN Series
-40°C
85°C
CMOS
3572969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč21.970
50+
Kč16.804
100+
Kč16.703
250+
Kč14.647
500+
Kč13.518
Min: 1 / Mult: 1
20MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ISM97 Series
-40°C
85°C
CMOS
2986175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč43.388
50+
Kč39.877
250+
Kč27.839
Min: 5 / Mult: 5
33MHz
30ppm
SMD, 2.5mm x 2mm
3.3V
ASDAIG
-40°C
105°C
HCMOS
3597199RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Kč151.985
25+
Kč139.946
50+
Kč127.908
100+
Kč118.628
Min: 10 / Mult: 1
48MHz
-
SMD, 2mm x 1.6mm
3.3V
SG2016CAN Series
-40°C
85°C
CMOS
3805488RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč33.106
250+
Kč28.591
500+
Kč27.588
1000+
Kč26.836
Min: 100 / Mult: 1
66MHz
50ppm
SMD, 7mm x 5mm
3.3V
MCB3LV Series
-40°C
85°C
HCMOS / TTL
3783086RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Kč589.882
Min: 10 / Mult: 1
100MHz
-
SMD, 3.2mm x 2.5mm
3.3V
SG3225HBN Series
-40°C
85°C
HCSL
1842023RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč29.093
250+
Kč24.227
500+
Kč22.948
Min: 100 / Mult: 1
16MHz
50ppm
SMD, 5mm x 3.2mm
3.3V
7C
-40°C
85°C
CMOS
2508738

RoHS

Each
1+
Kč53.420
3+
Kč51.665
5+
Kč49.909
10+
Kč47.652
20+
Kč44.893
Min: 1 / Mult: 1
4.096MHz
50ppm
Through Hole, 13.2mm x 13.2mm
5V
QX8
-40°C
85°C
HCMOS
3783102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč586.621
10+
Kč421.344
Min: 1 / Mult: 1
156.25MHz
-
SMD, 3.2mm x 2.5mm
2.5V
SG3225VEN Series
-40°C
85°C
LVDS
3783086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč851.968
10+
Kč589.882
Min: 1 / Mult: 1
100MHz
-
SMD, 3.2mm x 2.5mm
3.3V
SG3225HBN Series
-40°C
85°C
HCSL
1652544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč38.372
50+
Kč30.598
250+
Kč27.588
500+
Kč24.453
1000+
Kč23.525
More Pricing...
Min: 5 / Mult: 5
10MHz
100ppm
SMD, 7mm x 5mm
3.3V
CSX-750F
-20°C
70°C
CMOS / TTL
2986175RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč39.877
250+
Kč27.839
Min: 100 / Mult: 5
33MHz
30ppm
SMD, 2.5mm x 2mm
3.3V
ASDAIG
-40°C
105°C
HCMOS
3572926RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč20.566
250+
Kč18.459
500+
Kč17.155
1000+
Kč15.374
Min: 100 / Mult: 1
25MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
EB13E2 Series
-40°C
85°C
LVCMOS
1-25 of 5737 items
of 230 page(s)
Trade Account