White COB LEDs:
5 Products FoundView
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Lens Type
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BRIDGELUX | Each | 1+ Kč111.794 100+ Kč106.554 | Min: 1 / Mult: 1 | Cool White | 70 | 6.4W | 780lm | 350mA | 120° | 18.1V | 5600 K | 20.2mm | - | Starboard | 124lm/W | - | Dome | 3mm | ES Star Array Series | ||||
BRIDGELUX | Each | 1+ Kč250.663 100+ Kč230.575 | Min: 1 / Mult: 1 | Cool White | 70 | 10.5W | 1100lm | 500mA | 120° | 21V | 5600 K | 25.8mm | 22.8mm | SMD-2, No Lead | 124lm/W | - | Dome | 3mm | ES Rectangular Array Series | ||||
BRIDGELUX | Each | 1+ Kč82.099 100+ Kč76.276 250+ Kč72.783 500+ Kč65.504 | Min: 1 / Mult: 1 | Cool White | 70 | 4.6W | 520lm | 700mA | 165° | 6.5V | 5600 K | 5mm | 5mm | 2020 | 113lm/W | Diffused Lens | Dome | 2.24mm | Micro SM4 | ||||
BRIDGELUX | Each | 1+ Kč546.451 100+ Kč520.540 | Min: 1 / Mult: 1 | Cool White | 70 | 26.2W | 2600lm | 700mA | 120° | 37.4V | 5600 K | 25.8mm | 22.8mm | SMD-2, No Lead | 116lm/W | - | Dome | 3mm | ES Rectangular Array Series | ||||
BRIDGELUX | Each | 1+ Kč92.044 100+ Kč84.018 250+ Kč78.500 500+ Kč70.475 | Min: 1 / Mult: 1 | Cool White | 70 | 4.6W | 450lm | 350mA | 165° | 13V | 5600 K | 5mm | 5mm | 2020 | 117lm/W | Diffused Lens | Dome | 2.24mm | - |