ex VAT

37.2W DC / DC LED Power Supplies:

201 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3253493

RoHS

Each
1+
Kč287.417
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Digital
Chassis
Adjustable
18V
32V
1793224

RoHS

Each
1+
Kč318.767
5+
Kč310.992
10+
Kč303.468
50+
Kč295.693
100+
Kč286.414
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
31W
31V
1A
-
Through Hole
Adjustable
6V
36V
1793219

RoHS

Each
1+
Kč281.398
5+
Kč264.594
10+
Kč259.076
50+
Kč242.022
100+
Kč237.257
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
24.5W
35V
700mA
-
Through Hole
Adjustable
4.5V
36V
3798060

RoHS

Each
1+
Kč7,524.752
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
182W
24V
7.58A
PWM
Chassis
Adjustable
12V
24V
3798061

RoHS

Each
1+
Kč1,721.993
5+
Kč1,470.942
10+
Kč1,441.598
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
120W
24V
5A
Analogue, PWM
Chassis
Adjustable
10V
24V
3798044

RoHS

Each
1+
Kč2,536.090
5+
Kč2,166.410
10+
Kč2,123.022
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
240W
48V
5A
PWM
Chassis
Adjustable
12V
48V
3798059

RoHS

Each
1+
Kč5,005.466
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
240W
24V
10A
PWM
Chassis
Adjustable
12V
24V
1793212

RoHS

Each
1+
Kč263.591
5+
Kč261.083
10+
Kč258.324
50+
Kč214.936
100+
Kč214.434
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
-
Through Hole
Adjustable
4.5V
36V
1793229

RoHS

Each
1+
Kč436.392
5+
Kč379.210
10+
Kč366.670
50+
Kč335.570
100+
Kč324.284
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
37.2W
31V
1.2A
-
Through Hole
Adjustable
6V
36V
2440344

RoHS

Each
1+
Kč415.576
5+
Kč411.061
10+
Kč406.296
50+
Kč348.863
100+
Kč341.088
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
24.5W
35V
700mA
Analogue
Through Hole
Adjustable
4.5V
36V
3253483

RoHS

Each
1+
Kč310.992
5+
Kč304.722
10+
Kč298.452
50+
Kč292.433
100+
Kč286.163
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Chassis
Adjustable
18V
32V
3253495

RoHS

Each
1+
Kč628.756
5+
Kč550.255
10+
Kč455.954
50+
Kč408.804
100+
Kč377.203
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Through Hole
Adjustable
18V
32V
2289681

RoHS

Each
1+
Kč654.086
5+
Kč631.264
10+
Kč608.441
50+
Kč579.850
100+
Kč555.522
Min: 1 / Mult: 1
ITE
RCD-48 Series
67.2W
56V
1.2A
Analogue, Digital, PWM
Through Hole
Adjustable
9V
60V
3253481

RoHS

Each
1+
Kč408.804
5+
Kč357.892
10+
Kč296.446
50+
Kč265.848
100+
Kč245.282
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Through Hole
Adjustable
18V
32V
3596443

RoHS

Each
1+
Kč133.426
5+
Kč130.667
10+
Kč128.159
50+
Kč125.400
100+
Kč122.641
More Pricing...
Min: 1 / Mult: 1
-
LDD-L
9.6W
32V
300mA
Analogue, PWM
Panel
Adjustable
9V
36V
3253487

RoHS

Each
1+
Kč379.460
5+
Kč331.808
10+
Kč275.128
50+
Kč246.536
100+
Kč227.726
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Analogue, PWM
Chassis
Adjustable
18V
32V
3596444

RoHS

Each
1+
Kč116.622
5+
Kč113.111
10+
Kč109.600
50+
Kč102.577
100+
Kč100.571
More Pricing...
Min: 1 / Mult: 1
-
LDD-L
11.2W
32V
350mA
Analogue, PWM
Panel
Adjustable
9V
36V
2440346

RoHS

Each
1+
Kč405.544
5+
Kč384.978
10+
Kč364.663
50+
Kč344.098
100+
Kč332.059
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
32W
32V
1A
Analogue, PWM
Surface Mount Device
Adjustable
6V
36V
3253492

RoHS

Each
1+
Kč310.992
5+
Kč304.722
10+
Kč298.452
50+
Kč292.433
100+
Kč286.163
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Chassis
Adjustable
18V
32V
3596422

RoHS

Each
1+
Kč84.018
10+
Kč82.262
25+
Kč80.758
50+
Kč79.002
100+
Kč77.246
More Pricing...
Min: 1 / Mult: 1
-
LDD-L
22.4W
32V
700mA
Analogue, PWM
Through Hole
Adjustable
9V
36V
3253475

RoHS

Each
1+
Kč258.073
5+
Kč252.806
10+
Kč247.790
50+
Kč242.524
100+
Kč237.508
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Through Hole
Adjustable
9V
18V
3253469

RoHS

Each
1+
Kč387.737
5+
Kč339.332
10+
Kč281.147
50+
Kč252.054
100+
Kč232.742
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
30.1W
86V
350mA
Analogue, PWM
Chassis
Adjustable
9V
18V
3253496

RoHS

Each
1+
Kč310.992
5+
Kč304.722
10+
Kč298.452
50+
Kč292.433
100+
Kč286.163
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Chassis
Adjustable
18V
32V
1793211

RoHS

Each
1+
Kč302.465
5+
Kč298.954
10+
Kč295.192
50+
Kč270.864
100+
Kč263.340
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
10.5W
35V
300mA
-
Through Hole
Adjustable
4.5V
36V
2440335

RoHS

Each
1+
Kč388.740
5+
Kč388.489
10+
Kč387.988
50+
Kč354.631
100+
Kč341.088
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
Analogue
-
Adjustable
4.5V
36V
1-25 of 201 items
of 9 page(s)
Trade Account