Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč263.591 |
5+ | Kč261.083 |
10+ | Kč258.324 |
50+ | Kč214.936 |
100+ | Kč214.434 |
250+ | Kč213.932 |
Product Information
Product Overview
The RCD-24-0.35 is a step-down Constant Current LED Driver designed for driving high power white LEDs. The RCD series step-down constant current source is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature. It is compatible with a wide range of LEDs applications.
- 96% Efficiency
- Wide input and output voltage range
- Digital PWM and analogue voltage dimming
- Short-circuit protection
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE & Railway
12.25W
350mA
Through Hole
4.5V
No SVHC (21-Jan-2025)
RCD-24 Series
35V
-
Adjustable
36V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate