MAXM15064 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 2500+ Kč109.098 7500+ Kč106.841 | Min: 2500 / Mult: 2500 | Industrial | uSLIC-10, Module | 4.5V | 60V | 1 Output | 900mV | 5V | uSLIC | 300mA | 10Pins | Adjustable | 300mA | 4.5V | 60V | 1.5mm | 500kHz | 2.6mm | Synchronous Buck (Step Down) | 3mm | 125°C | MAXM15064 Series | |||||
Each | 150+ Kč156.499 | Min: 150 / Mult: 150 | Industrial | uSLIC-10, Module | 4.5V | 60V | 1 Output | 900mV | 5V | uSLIC | 300mA | 10Pins | Adjustable | 300mA | 4.5V | 60V | 1.5mm | 500kHz | 2.6mm | Synchronous Buck (Step Down) | 3mm | 125°C | MAXM15064 Series |