MAXM17624 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 2500+ Kč51.414 7500+ Kč50.411 | Min: 2500 / Mult: 2500 | Industrial | uSLIC-10, Module | 2.9V | 5.5V | 1 Output | 800mV | 3.3V | µSLIC | 1A | 10Pins | Adjustable | 1A | 2.9V | 5.5V | 1.3mm | 4MHz | 2.6mm | Synchronous Buck (Step Down) | 2.1mm | 125°C | MAXM17624 Series | |||||
Each | 1+ Kč95.555 10+ Kč85.774 25+ Kč81.008 50+ Kč70.224 100+ Kč66.713 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | - | - | - | 800mV | 3.3V | - | 1A | - | Adjustable | - | 2.9V | 5.5V | 1.3mm | - | 2.6mm | - | 2.1mm | - | MAXM17624 Series |