DTE20 Series Isolated Chassis Mount DC / DC Converters:
7 Products FoundDTE20 Series Isolated Chassis Mount DC / DC Converters
The DTE20 series have screw terminals for ease of connection and an LED provides clear €˜power good' indication. Remote On/Off is standard and when inhibited the standby current is just 3mA. Isolation is 2.5kVDC input/output providing excellent separation between supply and load. The modules are fully protected against input undervoltage, short circuit and overload conditions.
- Regulated single output
- 4:1 input range
- Single outputs 5.1 to 48VDC
- Fully encapsulated chassis mount
- DIN rail mount option
- 2.5kVDC isolation
- EN55032 Class A with no external components
- 40°C to +95°C operating temperature
- Full power to 80°C
- Applications: Commercial and Industrial applications
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč1,680.360 5+ Kč1,629.949 10+ Kč1,579.538 50+ Kč1,512.575 100+ Kč1,411.502 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ Kč1,649.512 5+ Kč1,599.853 10+ Kč1,550.446 50+ Kč1,484.485 100+ Kč1,385.419 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ Kč1,680.360 5+ Kč1,629.949 10+ Kč1,579.538 50+ Kč1,512.575 100+ Kč1,411.502 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ Kč1,638.226 5+ Kč1,589.069 10+ Kč1,539.912 50+ Kč1,474.453 100+ Kč1,376.140 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ Kč1,680.360 5+ Kč1,629.949 10+ Kč1,579.538 50+ Kč1,512.575 100+ Kč1,411.502 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | Regulated | 3kV | 48V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | |||||
Each | 1+ Kč2,474.142 5+ Kč2,164.906 10+ Kč1,793.722 50+ Kč1,608.130 100+ Kč1,484.485 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | Regulated | 3kV | 48V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | |||||
Each | 1+ Kč1,680.360 5+ Kč1,629.949 10+ Kč1,597.345 50+ Kč1,564.741 100+ Kč1,532.137 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | 48V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series |