ex VAT

Isolated Through Hole DC / DC Converters:

9,648 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3790494

RoHS

Each
1+
Kč1,524.613
5+
Kč1,337.015
10+
Kč1,301.903
Min: 1 / Mult: 1
ITE
-
Eighth Brick
2:1
-
300W
-
1 Output
-
12V
25A
-
-
-
-
-
-
-
-
-
-
-
2.25kV
-
48V
Fixed
-
58.4mm
13.2mm
22.9mm
36V
75V
DVE Series
1337135

RoHS

Each
1+
Kč894.854
5+
Kč781.242
10+
Kč757.165
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
6W
-
1 Output
-
5V
1A
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
12V
Fixed
Through Hole
20.3mm
10mm
25.4mm
9V
18V
JCA06 Series
2848901

RoHS

Each
1+
Kč674.903
Min: 1 / Mult: 1
Medical
-
DIP
2:1
-
3.5W
-
1 Output
-
5V
700mA
-
-
-
-
-
-
-
-
-
-
-
5kV
-
12V
Fixed
-
14.4mm
10.2mm
24.3mm
9V
18V
TIM 3.5 Series
2729594

RoHS

Each
1+
Kč711.770
5+
Kč640.543
10+
Kč627.752
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
15W
-
2 Output
-
5V
1.5A
-
-
-
-
-5V
-
-
1.5A
-
Regulated
-
3kV
-
48V
Fixed
Through Hole
25.4mm
10.4mm
40.6mm
18V
75V
JTD15 Series
3652457

RoHS

Each
1+
Kč559.033
10+
Kč529.439
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
12W
-
1 Output
-
15V
800mA
-
-
-
-
-
-
-
-
-
-
-
1.5kV
-
12V
Fixed
-
13.7mm
10.2mm
23.8mm
9V
18V
TEL 12 Series
3260201

RoHS

Each
1+
Kč825.884
10+
Kč744.124
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
3.5W
-
2 Output
-
15V
115mA
-
-
-
-
-15V
-
-
115mA
-
Regulated
-
5kV
-
24V
Fixed
-
20.3mm
12mm
31.8mm
18V
36V
TRI 3 Series
3869010

RoHS

Each
1+
Kč824.630
Min: 1 / Mult: 1
ITE & Railway
-
DIP
4:1
-
10W
-
1 Output
-
3.3V
2.5A
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
110V
Fixed
-
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
2079683

RoHS

Each
1+
Kč76.243
Min: 1 / Mult: 1
ITE
-
DIP
1:1
-
1W
-
2 Output
-
12V
42mA
-
-
-
-
-12V
-
-
42mA
-
Regulated
-
1kV
-
24V
Fixed
Through Hole
10.16mm
6.35mm
20.32mm
21.6V
26.4V
-
3652777

RoHS

Each
1+
Kč487.054
5+
Kč454.700
10+
Kč426.360
25+
Kč393.505
50+
Kč365.416
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
20W
-
2 Output
-
12V
833mA
-
-
-
-
-12V
-
-
833mA
-
Regulated
-
1.5kV
-
48V
Fixed
-
25.4mm
11.7mm
25.4mm
18V
75V
MPRA-YMD
3977361

RoHS

Each
1+
Kč375.698
5+
Kč361.654
10+
Kč355.885
20+
Kč327.294
50+
Kč315.256
Min: 1 / Mult: 1
ITE & Medical
-
SIP
-
-
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
5.2kV
-
24V
Fixed
-
7.05mm
10.2mm
19.65mm
21.6V
26.4V
RP Series
4051197

RoHS

Date/Lot Code

Each
1+
Kč262.086
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
1.56W
-
1 Output
-
12V
130mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
24V
Fixed, Adjustable
-
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
4136726

RoHS

Date/Lot Code

Each
1+
Kč1,612.393
Min: 1 / Mult: 1
ITE & Medical
-
DIP
4:1
-
20W
-
2 Output
-
12V
833mA
-
-
-
-
-12V
-
-
-833mA
-
-
-
5kV
-
24V
Fixed
-
25.4mm
10.2mm
40.6mm
9V
36V
PXG-M Series
4079836

RoHS

Each
1+
Kč1,075.681
10+
Kč1,018.750
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
30W
-
2 Output
-
12V
1.25A
-
-
-
-
-12V
-
-
1.25A
-
Regulated
-
1.5kV
-
48V
Fixed, Adjustable
-
25.4mm
10.2mm
25.4mm
18V
75V
THL 30WI Series
4015685

RoHS

Each
1+
Kč421.846
10+
Kč394.508
25+
Kč385.981
Min: 1 / Mult: 1
ITE & Medical
-
SIP
1.5:1
-
2W
-
1 Output
-
15V
134mA
-
-
-
-
-
-
-
-
-
Regulated
-
5kV
-
5V
Fixed
-
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
4141438

RoHS

Each
1+
Kč1,647.004
5+
Kč1,406.737
10+
Kč1,378.648
Min: 1 / Mult: 1
ITE & Railway
-
DIP
18:1
-
10W
-
1 Output
-
5V
2A
-
-
-
-
-
-
-
-
-
Regulated
-
4.2kV
-
72V
Fixed, Adjustable
-
20.3mm
12.7mm
31.8mm
8.5V
160V
PRC10W Series
4141442

RoHS

Each
1+
Kč1,620.670
5+
Kč1,384.416
10+
Kč1,356.828
Min: 1 / Mult: 1
ITE & Railway
-
DIP
18:1
-
10W
-
2 Output
-
5V
1A
-
-
-
-
-5V
-
-
-1A
-
Regulated
-
4.2kV
-
72V
Fixed, Adjustable
-
20.3mm
12.7mm
31.8mm
8.5V
160V
PRC10W Series
4079837

RoHS

Each
1+
Kč1,265.537
10+
Kč1,078.691
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
30W
-
2 Output
-
15V
1A
-
-
-
-
-15V
-
-
1A
-
Regulated
-
1.5kV
-
48V
Fixed, Adjustable
-
25.4mm
10.2mm
25.4mm
18V
75V
THL 30WI Series
4051186

RoHS

Date/Lot Code

Each
1+
Kč262.086
5+
Kč256.819
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
1.5W
-
1 Output
-
15V
100mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
12V
Fixed, Adjustable
-
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
4051205

RoHS

Date/Lot Code

Each
1+
Kč262.086
5+
Kč257.321
10+
Kč252.305
20+
Kč247.289
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
1.32W
-
1 Output
-
3.3V
400mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
48V
Fixed, Adjustable
-
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
4079831

RoHS

Each
1+
Kč1,239.955
10+
Kč1,057.122
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
30W
-
1 Output
-
3.3V
7A
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
48V
Fixed, Adjustable
-
25.4mm
10.2mm
25.4mm
18V
75V
THL 30WI Series
4140853

RoHS

Each
1+
Kč112.860
10+
Kč106.841
25+
Kč104.584
50+
Kč102.828
Min: 1 / Mult: 1
-
-
DIP
-
-
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1.5kV
-
24V
Fixed, Adjustable
-
10.2mm
8mm
12.7mm
21.6V
26.4V
TDU 1 Series
4015712

RoHS

Each
1+
Kč386.734
10+
Kč366.419
Min: 1 / Mult: 1
ITE & Medical
-
SIP
1.5:1
-
2W
-
2 Output
-
15V
67mA
-
-
-
-
-15V
-
-
67mA
-
Regulated
-
5kV
-
24V
Fixed
-
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
4072146

RoHS

Each
1+
Kč878.552
10+
Kč748.889
25+
Kč732.838
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
15W
-
1 Output
-
5.1V
2.94A
-
-
-
-
-
-
-
-
-
-
-
1.8kV
-
48V
Fixed
-
14.3mm
24.4mm
24.4mm
18V
75V
TEL 15WIN-HS Series
4140846

RoHS

Each
1+
Kč129.914
10+
Kč123.143
25+
Kč120.384
50+
Kč109.098
Min: 1 / Mult: 1
-
-
DIP
-
-
1W
-
1 Output
-
12V
84mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1.5kV
-
5V
Fixed, Adjustable
-
10.2mm
8mm
12.7mm
4.5V
5.5V
TDU 1 Series
4335603

RoHS

Each
1+
Kč1,284.347
10+
Kč1,123.835
25+
Kč1,101.263
50+
Kč1,078.942
100+
Kč1,056.370
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
6W
-
1 Output
-
24V
250mA
-
-
-
-
-
-
-
-
-
Regulated
-
5kV
-
12V
Fixed
-
31.8mm
12mm
20.3mm
9V
18V
TRI-6 Series
26-50 of 9648 items
of 386 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account