JCA10 Series Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč1,542.169 5+ Kč1,349.555 10+ Kč1,118.066 50+ Kč1,002.448 100+ Kč982.384 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ Kč1,206.097 5+ Kč1,169.731 10+ Kč1,133.616 50+ Kč1,085.462 100+ Kč1,012.981 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ Kč1,100.260 5+ Kč1,067.405 10+ Kč1,034.299 50+ Kč990.158 100+ Kč924.198 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||
Each | 1+ Kč907.896 5+ Kč817.106 10+ Kč800.804 50+ Kč784.502 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 16+ Kč1,037.560 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA10 Series | |||||
Each | 1+ Kč1,740.552 5+ Kč1,523.108 10+ Kč1,262.026 50+ Kč1,131.359 100+ Kč1,108.787 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 800mA | -5V | 800mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||
Each | 16+ Kč1,037.560 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA10 Series | |||||
Each | 1+ Kč1,197.319 5+ Kč1,161.455 10+ Kč1,125.590 50+ Kč1,077.688 100+ Kč1,005.708 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ Kč1,100.260 5+ Kč1,067.405 10+ Kč1,034.299 50+ Kč990.158 100+ Kč924.198 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA10 Series | |||||
Each | 1+ Kč1,740.552 5+ Kč1,523.108 10+ Kč1,262.026 50+ Kč1,131.359 100+ Kč1,108.787 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 800mA | -5V | 800mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 1+ Kč1,197.319 5+ Kč1,161.455 10+ Kč1,125.590 50+ Kč1,077.688 100+ Kč1,005.708 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||
Each | 16+ Kč1,017.245 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 16+ Kč953.792 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.42A | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 16+ Kč934.732 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 16+ Kč934.732 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.42A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 16+ Kč953.792 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 16+ Kč953.792 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.42A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA10 Series | |||||
Each | 1+ Kč1,100.260 5+ Kč1,067.405 10+ Kč1,034.299 50+ Kč990.158 100+ Kč924.198 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.42A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series |