MPRA-ZP Isolated Through Hole DC / DC Converters:
13 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč352.123 5+ Kč328.548 10+ Kč307.982 25+ Kč261.584 50+ Kč243.025 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ Kč331.307 5+ Kč309.236 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ Kč343.345 10+ Kč319.268 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ Kč433.884 5+ Kč405.042 10+ Kč379.711 25+ Kč339.834 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ Kč440.906 5+ Kč411.563 10+ Kč385.730 25+ Kč327.545 50+ Kč304.220 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ Kč337.577 10+ Kč314.002 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ Kč349.364 5+ Kč326.040 10+ Kč305.725 25+ Kč282.150 50+ Kč262.086 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ Kč348.863 5+ Kč325.538 10+ Kč305.224 25+ Kč281.648 50+ Kč261.584 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ Kč358.142 5+ Kč334.316 10+ Kč313.249 25+ Kč289.172 50+ Kč268.607 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ Kč423.601 5+ Kč395.261 10+ Kč370.682 25+ Kč342.091 50+ Kč317.764 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ Kč270.112 10+ Kč251.302 25+ Kč234.749 50+ Kč216.190 100+ Kč196.376 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ Kč423.100 5+ Kč394.759 10+ Kč370.181 25+ Kč341.590 50+ Kč317.262 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ Kč410.560 5+ Kč383.222 10+ Kč359.396 25+ Kč331.808 50+ Kč307.982 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP |