THI 2 Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč843.942 10+ Kč674.401 25+ Kč660.106 50+ Kč649.070 100+ Kč638.537 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 2.5kV | 24V | Fixed | Through Hole | 20mm | 10mm | 32mm | 21.6V | 26.4V | THI 2 Series | |||||
Each | 1+ Kč903.883 10+ Kč802.560 25+ Kč785.506 50+ Kč772.715 100+ Kč760.175 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 2.5kV | 5V | Fixed | Through Hole | 20mm | 10mm | 32mm | 4.5V | 5.5V | THI 2 Series | |||||
Each | 1+ Kč903.883 10+ Kč642.048 25+ Kč628.254 50+ Kč622.736 100+ Kč610.196 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 2.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 10.8V | 13.2V | THI 2 Series | |||||
Each | 1+ Kč892.346 10+ Kč780.740 25+ Kč765.191 50+ Kč749.390 100+ Kč733.841 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 2.5kV | 5V | Fixed | Through Hole | 20mm | 10mm | 32mm | 4.5V | 5.5V | THI 2 Series | |||||
Each | 1+ Kč932.474 10+ Kč815.852 25+ Kč799.550 50+ Kč783.248 100+ Kč766.946 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 2.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 10.8V | 13.2V | THI 2 Series | |||||
Each | 1+ Kč903.632 10+ Kč790.772 25+ Kč774.972 50+ Kč759.172 100+ Kč743.371 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Regulated | 2.5kV | 5V | Fixed | Through Hole | 20mm | 10mm | 32mm | 4.5V | 5.5V | THI 2 Series | |||||
Each | 1+ Kč903.883 10+ Kč802.560 25+ Kč785.506 50+ Kč772.715 100+ Kč760.175 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Regulated | 2.5kV | 5V | Fixed | Through Hole | 20mm | 10mm | 32mm | 4.5V | 5.5V | THI 2 Series | |||||
Each | 1+ Kč903.883 10+ Kč802.560 25+ Kč785.506 50+ Kč772.715 100+ Kč760.175 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 2.5kV | 5V | Fixed | Through Hole | 20mm | 10mm | 32mm | 4.5V | 5.5V | THI 2 Series | |||||
Each | 10+ Kč646.813 | Min: 10 / Mult: 10 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 2.5kV | 24V | Fixed | Through Hole | 20mm | 10mm | 32mm | 21.6V | 26.4V | THI 2 Series | |||||
Each | 10+ Kč789.017 | Min: 10 / Mult: 10 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Regulated | 2.5kV | 24V | Fixed | Through Hole | 20mm | 10mm | 32mm | 21.6V | 26.4V | THI 2 Series | |||||
Each | 1+ Kč876.044 10+ Kč777.731 25+ Kč761.178 50+ Kč748.638 100+ Kč736.600 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Regulated | 2.5kV | 24V | Fixed | Through Hole | 20mm | 10mm | 32mm | 21.6V | 26.4V | THI 2 Series | |||||
Each | 1+ Kč878.051 10+ Kč797.795 25+ Kč785.255 50+ Kč747.886 100+ Kč685.687 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 2.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 10.8V | 13.2V | THI 2 Series |