THL 30WI Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč1,075.681 10+ Kč1,018.750 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ Kč1,265.537 10+ Kč1,078.691 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ Kč1,239.955 10+ Kč1,057.122 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ Kč1,297.138 10+ Kč1,228.418 25+ Kč1,202.084 50+ Kč1,182.522 100+ Kč1,163.210 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
Each | 1+ Kč1,316.198 10+ Kč1,246.727 25+ Kč1,219.891 50+ Kč1,200.078 100+ Kč1,180.516 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
Each | 1+ Kč1,316.198 10+ Kč1,246.727 25+ Kč1,219.891 50+ Kč1,200.078 100+ Kč1,180.516 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
Each | 1+ Kč1,300.900 10+ Kč1,232.180 25+ Kč1,205.846 50+ Kč1,186.033 100+ Kč1,166.722 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
Each | 1+ Kč1,340.275 10+ Kč1,269.299 25+ Kč1,242.212 50+ Kč1,221.898 100+ Kč1,202.084 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ Kč1,300.900 10+ Kč1,232.180 25+ Kč1,205.846 50+ Kč1,186.033 100+ Kč1,166.722 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
Each | 1+ Kč1,300.900 10+ Kč1,232.180 25+ Kč1,205.846 50+ Kč1,186.033 100+ Kč1,166.722 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
Each | 1+ Kč1,340.275 10+ Kč1,269.299 25+ Kč1,242.212 50+ Kč1,221.898 100+ Kč1,202.084 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ Kč1,044.833 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ Kč1,340.275 10+ Kč1,269.299 25+ Kč1,242.212 50+ Kč1,221.898 100+ Kč1,202.084 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ Kč1,291.620 10+ Kč1,271.556 25+ Kč1,231.177 50+ Kč1,170.734 100+ Kč1,089.977 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series |