0
0 ItemsKč0.00
ex VAT
ex VAT

Isolated Surface Mount DC / DC Converters:

3,952 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1205074

RoHS

Each
1+
Kč232.241
10+
Kč219.952
25+
Kč215.186
50+
Kč211.675
100+
Kč208.415
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
1 Output
-
12V
-
80mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1kV
5V
Fixed
Surface Mount Device
8mm
6.8mm
12.7mm
4.5V
5.5V
TSM Series
1021600

RoHS

Each
1+
Kč184.338
5+
Kč183.335
10+
Kč181.830
20+
Kč178.820
50+
Kč175.811
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
1 Output
-
9V
-
111mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1kV
5V
Fixed
Surface Mount Device
7.7mm
6.6mm
12.7mm
4.5V
5.5V
NTE Series
1635254

RoHS

Each
1+
Kč160.010
10+
Kč145.966
25+
Kč142.705
50+
Kč140.448
100+
Kč138.191
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1.5kV
12V
Fixed
Surface Mount Device
8mm
7mm
13.7mm
10.8V
13.2V
TES 1 Series
1021603

RoHS

Each
1+
Kč184.338
5+
Kč183.335
10+
Kč181.830
20+
Kč178.820
50+
Kč175.811
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1kV
12V
Fixed
Surface Mount Device
7.7mm
6.6mm
12.7mm
10.8V
13.2V
NTE Series
1021592

RoHS

Date/Lot Code

Each
1+
Kč184.338
5+
Kč183.335
10+
Kč181.830
20+
Kč178.820
50+
Kč175.811
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
2 Output
-
9V
-
55mA
-
-
-9V
-
-
55mA
-
-
Unregulated
-
-
1kV
5V
Fixed
Surface Mount Device
7.7mm
6.6mm
15.24mm
4.5V
5.5V
NTA Series
1021598

RoHS

Each
1+
Kč184.338
5+
Kč183.335
10+
Kč181.830
20+
Kč178.820
50+
Kč175.811
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
2 Output
-
15V
-
33mA
-
-
-15V
-
-
33mA
-
-
Unregulated
-
-
1kV
12V
Fixed
Surface Mount Device
7.7mm
6.6mm
15.24mm
10.8V
13.2V
NTA Series
1635265

RoHS

Each
1+
Kč203.900
10+
Kč185.592
25+
Kč181.579
50+
Kč178.820
100+
Kč175.811
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
2 Output
-
12V
-
40mA
-
-
-12V
-
-
40mA
-
-
Unregulated
-
-
1.5kV
24V
Fixed
Surface Mount Device
8mm
7mm
16.3mm
21.6V
26.4V
TES 1 Series
1021591

RoHS

Date/Lot Code

Each
1+
Kč184.338
5+
Kč183.335
10+
Kč181.830
20+
Kč178.820
50+
Kč175.811
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
2 Output
-
5V
-
100mA
-
-
-5V
-
-
100mA
-
-
Unregulated
-
-
1kV
5V
Fixed
Surface Mount Device
7.7mm
6.6mm
15.24mm
4.5V
5.5V
NTA Series
1007066

RoHS

Each
1+
Kč604.930
10+
Kč532.198
25+
Kč520.912
50+
Kč512.384
100+
Kč504.108
Min: 1 / Mult: 1
ITE
-
-
-
2:1
2W
-
2 Output
-
12V
-
85mA
-
-
-12V
-
-
85mA
-
-
Regulated
-
-
1.5kV
24V
Fixed
Surface Mount Device
13.7mm
8.25mm
24mm
18V
36V
TES 2N Series
1021614

RoHS

Date/Lot Code

Each
1+
Kč254.311
5+
Kč253.057
10+
Kč251.302
20+
Kč247.038
50+
Kč242.524
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
2 Output
-
12V
-
42mA
-
-
-12V
-
-
42mA
-
-
Unregulated
-
-
3kV
12V
Fixed
Surface Mount Device
7.7mm
6.6mm
15.24mm
10.8V
13.2V
NTV Series
1021594

RoHS

Each
1+
Kč184.338
5+
Kč183.335
10+
Kč181.830
20+
Kč178.820
50+
Kč175.811
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
2 Output
-
15V
-
33mA
-
-
-15V
-
-
33mA
-
-
Unregulated
-
-
1kV
5V
Fixed
Surface Mount Device
7.7mm
6.6mm
15.24mm
4.5V
5.5V
NTA Series
1021608

RoHS

Date/Lot Code

Each
1+
Kč254.311
5+
Kč253.057
10+
Kč251.302
20+
Kč247.038
50+
Kč242.524
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
2 Output
-
5V
-
100mA
-
-
-5V
-
-
100mA
-
-
Unregulated
-
-
3kV
5V
Fixed
Surface Mount Device
7.7mm
6.6mm
15.24mm
4.5V
5.5V
NTV Series
1793120

RoHS

Each
1+
Kč191.110
5+
Kč170.544
10+
Kč165.026
20+
Kč159.760
50+
Kč154.493
Min: 1 / Mult: 1
Medical
-
DIP
-
1:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1kV
5V
Fixed
Surface Mount Device
10.7mm
6.7mm
12.75mm
4.5V
5.5V
R1S Series
2518528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč70.726
5+
Kč70.224
10+
Kč69.722
20+
Kč68.719
50+
Kč67.465
Min: 1 / Mult: 1
Medical
-
DIP
-
1:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Unregulated
-
-
3kV
3.3V
Fixed
Surface Mount Device
10.41mm
4.36mm
12.7mm
2.97V
3.63V
NXE Series
2483252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč177.065
5+
Kč176.062
10+
Kč175.058
20+
Kč174.055
50+
Kč172.801
Min: 1 / Mult: 1
Medical
-
Module
-
2:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Regulated
-
-
3kV
24V
Fixed, Adjustable
Surface Mount Device
14.22mm
11.23mm
14.99mm
18V
36V
MTC Series
2518533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč82.262
5+
Kč81.761
10+
Kč81.259
20+
Kč79.754
50+
Kč78.250
Min: 1 / Mult: 1
Medical
-
DIP
-
1:1
1W
-
1 Output
-
12V
-
83mA
-
-
-
-
-
-
-
-
Unregulated
-
-
4.2kV
12V
Fixed
Surface Mount Device
10.46mm
4.16mm
13.72mm
10.8V
13.2V
NXJ Series
2470216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč73.484
5+
Kč72.983
10+
Kč72.481
20+
Kč71.478
50+
Kč70.224
Min: 1 / Mult: 1
Medical
-
-
-
1:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Unregulated
-
-
3kV
5V
Fixed
-
10.41mm
4.5mm
12.7mm
4.5V
5.5V
NXE Series
2887378

RoHS

Date/Lot Code

Each
1+
Kč864.758
5+
Kč847.453
10+
Kč830.148
Min: 1 / Mult: 1
ITE
-
Sixteenth Brick
-
4:1
49.5W
-
1 Output
-
3.3V
-
15A
-
-
-
-
-
-
-
-
-
-
-
2.25kV
48V
Fixed, Adjustable
Surface Mount Device
22.9mm
9.14mm
33mm
18V
75V
UWS Series
2760754

RoHS

Each
1+
Kč105.838
5+
Kč92.044
10+
Kč89.034
20+
Kč86.275
50+
Kč83.516
Min: 1 / Mult: 1
Medical
-
-
-
1:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1kV
5V
Fixed
Surface Mount Device
10.7mm
6.7mm
12.75mm
4.5V
5.5V
R1SE Series
3050541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč196.376
5+
Kč187.348
10+
Kč178.319
20+
Kč169.039
50+
Kč160.010
Min: 1 / Mult: 1
ITE
-
Module
-
1:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Unregulated
-
-
2kV
5V
Fixed
-
10.7mm
6.7mm
12.75mm
4.5V
5.5V
MagI3C FISM
2828698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč353.126
5+
Kč351.120
10+
Kč349.114
20+
Kč346.856
50+
Kč344.850
Min: 1 / Mult: 1
Gate Drive
-
DIP
-
2:1
4.5W
-
2 Output
-
15V
-
300mA
-
-
-5V
-
-
300mA
-
-
Unregulated
-
-
10.2kV
5V
Fixed
Surface Mount Device
27.81mm
9.15mm
45.98mm
4.5V
9V
MGJ Series
3255665

RoHS

Each
1+
Kč104.333
5+
Kč89.285
10+
Kč87.278
20+
Kč85.272
50+
Kč83.266
Min: 1 / Mult: 1
Medical
-
-
-
1:1
1W
-
1 Output
-
12V
-
84mA
-
-
-
-
-
-
-
-
Unregulated
-
-
2kV
5V
Fixed
-
10.7mm
6.7mm
12.75mm
4.5V
5.5V
R1SE Series
3501744

RoHS

Each
Packaging Options
1+
Kč307.732
5+
Kč302.966
10+
Kč297.700
20+
Kč295.192
50+
Kč292.684
Min: 1 / Mult: 1
-
-
-
-
2:1
10W
-
1 Output
-
5V
-
2A
-
-
-
-
-
-
-
-
-
-
-
2.25kV
48V
Fixed
-
26mm
6.2mm
14.8mm
37V
57V
MYB Series
3858952

RoHS

Each
1+
Kč98.063
5+
Kč85.523
10+
Kč83.266
20+
Kč81.761
50+
Kč80.256
Min: 1 / Mult: 1
-
-
Surface Mount DIP
-
1:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Regulated
-
-
3kV
5V
Fixed
-
7.5mm
2.5mm
10.35mm
4.5V
5.5V
R05CT Series
1007064

RoHS

Each
1+
Kč584.113
10+
Kč411.061
25+
Kč402.283
50+
Kč395.762
100+
Kč394.508
Min: 1 / Mult: 1
ITE
-
-
-
2:1
2W
-
1 Output
-
15V
-
135mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
24V
Fixed
Surface Mount Device
13.7mm
8mm
24mm
18V
36V
TES 2N Series
76-100 of 3952 items
of 159 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account