ex VAT

DC / DC Converters:

17,244 Products Found

DC / DC Converters are type of power supply that takes in typical inputs like 12V, 24V, 48V, 110V etc. and convert them to different voltages like 3.3,5, ±5, 12, ±12, 15, ±15 & 24V DC at various power levels.

We offer an extensive selection of isolated and non-isolated DC / DC Converters from companies like Aimtec, Artesyn, CUI, GE Critical Power, Murata, Multicomp Pro, Recom, TDK Lambda, Traco Power, XP Power, Wurth Elektronik for users to select from. Products can be selected based on verticals like Gate Drives, ITE, Medical, Railway and industrial applications.

DC / DC Converters are available in various form factors like DIP, SIP, POLA, DOSA. Half-Brick, Full-Brick, 1/8th Brick, 1/16th Brick form factors and with multiple mounting options like DIN rail, chassis, and PCB (surface mount and through hole), enabling seamless integration into different applications.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
DC / DC Converter Output Type
Input Ratio
Output Voltage - Output 1
No. of Outputs
Output Power Max
Output Current - Output 1
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3534385

RoHS

Each
1+
Kč1,395.702
Min: 1 / Mult: 1
-
-
Fixed, Adjustable
10:1
48V
1 Output
60W
1.25A
3911030

RoHS

Each
1+
Kč549.503
10+
Kč468.494
Min: 1 / Mult: 1
ITE
DIP
Fixed
4:1
12V
1 Output
3W
250mA
3911064

RoHS

Each
1+
Kč1,268.546
10+
Kč1,081.199
Min: 1 / Mult: 1
ITE
DIP
Fixed
4:1
12V
2 Output
20W
833mA
3911067

RoHS

Each
1+
Kč1,196.567
10+
Kč1,020.004
Min: 1 / Mult: 1
ITE
DIP
Fixed, Adjustable
4:1
12V
1 Output
20W
1.67A
2076905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč580.853
5+
Kč496.082
10+
Kč472.758
20+
Kč423.601
50+
Kč415.074
Min: 1 / Mult: 1
ITE
DOSA
Adjustable
-
-
-
33W
-
2076907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč310.741
5+
Kč253.810
10+
Kč235.250
20+
Kč223.964
50+
Kč200.891
Min: 1 / Mult: 1
ITE
DOSA
Adjustable
-
-
-
16.5W
-
2643330

RoHS

Each
1+
Kč600.917
5+
Kč582.859
10+
Kč565.052
50+
Kč540.725
Min: 1 / Mult: 1
ITE
DIP
Fixed
4:1
5V
1 Output
6W
1.25A
3125167

RoHS

Date/Lot Code

Each
1+
Kč686.440
5+
Kč668.382
10+
Kč650.324
Min: 1 / Mult: 1
ITE
Surface Mount DIP
Adjustable
-
-
-
15W
-
3534386

RoHS

Each
1+
Kč1,395.702
Min: 1 / Mult: 1
-
-
Fixed, Adjustable
10:1
5V
1 Output
50W
10A
1738230

RoHS

Each
1+
Kč629.257
5+
Kč610.447
10+
Kč591.637
Min: 1 / Mult: 1
ITE
DIP
Fixed
2:1
12V
1 Output
15W
1.25A
1242699

RoHS

Each
1+
Kč318.265
10+
Kč291.680
Min: 1 / Mult: 1
ITE
SIP
Fixed
2:1
15V
2 Output
2W
65mA
2422811

RoHS

Each
1+
Kč387.988
5+
Kč380.213
10+
Kč372.438
Min: 1 / Mult: 1
ITE
SIP
Fixed
2:1
12V
1 Output
6W
500mA
2816151

RoHS

Each
1+
Kč1,578.034
5+
Kč1,384.918
10+
Kč1,349.304
Min: 1 / Mult: 1
ITE
Enclosed
Fixed
2:1
12V
1 Output
150W
12.5A
3008336RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Kč319.268
50+
Kč319.018
Min: 10 / Mult: 1
-
-
Adjustable
-
-
1 Output
15W
-
2080697

RoHS

Each
1+
Kč3,318.084
Min: 1 / Mult: 1
ITE
Half Brick
Fixed
2:1
24V
1 Output
100W
4.2A
3123105

RoHS

Date/Lot Code

Each
1+
Kč336.072
5+
Kč335.821
10+
Kč335.570
Min: 1 / Mult: 1
Industrial
Module
Fixed
-
7V
1 Output
2W
285mA
3534521

RoHS

Each
1+
Kč4,403.296
Min: 1 / Mult: 1
Railway
Enclosed
Fixed, Adjustable
2:1
48V
1 Output
499.2W
10.4A
3534476

RoHS

Each
1+
Kč637.534
5+
Kč624.743
10+
Kč620.981
Min: 1 / Mult: 1
Medical
DIP
Fixed
2:1
15V
1 Output
20W
1.333A
3772135

RoHS

Each
1+
Kč239.765
5+
Kč235.000
10+
Kč230.234
Min: 1 / Mult: 1
ITE
SIP
Fixed
2:1
3.3V
1 Output
3W
600mA
3790494

RoHS

Each
1+
Kč1,524.613
5+
Kč1,337.015
10+
Kč1,301.903
Min: 1 / Mult: 1
ITE
Eighth Brick
Fixed
2:1
12V
1 Output
300W
25A
3795856

RoHS

Each
1+
Kč1,806.262
Min: 1 / Mult: 1
-
Enclosed
Fixed, Adjustable
2:1
12V
1 Output
60W
5A
1337135

RoHS

Each
1+
Kč894.854
5+
Kč781.242
10+
Kč757.165
Min: 1 / Mult: 1
ITE
DIP
Fixed
2:1
5V
1 Output
6W
1A
2729594

RoHS

Each
1+
Kč711.770
5+
Kč640.543
10+
Kč627.752
Min: 1 / Mult: 1
ITE
DIP
Fixed
4:1
5V
2 Output
15W
1.5A
2848901

RoHS

Each
1+
Kč674.903
Min: 1 / Mult: 1
Medical
DIP
Fixed
2:1
5V
1 Output
3.5W
700mA
3652457

RoHS

Each
1+
Kč559.033
10+
Kč529.439
Min: 1 / Mult: 1
ITE
DIP
Fixed
2:1
15V
1 Output
12W
800mA
26-50 of 17244 items
of 690 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account