Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
682 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2565459 | Each | 1+ Kč14,576.245 5+ Kč14,357.548 10+ Kč14,138.850 50+ Kč11,914.505 100+ Kč11,534.041 | Min: 1 / Mult: 1 | Regulated | - | Positive Output | Fixed, Adjustable | 1W | 1W | - | 100µA | - | - | Chassis Mount, Through Hole | - | 0V | 10kV | 11.5V | 16V | - | CB Series | - | - | 31.75mm | 15.24mm | 76.2mm | ||||
2565430 | Each | 1+ Kč7,874.618 5+ Kč7,756.492 10+ Kč7,638.616 50+ Kč6,436.782 100+ Kč6,231.628 | Min: 1 / Mult: 1 | Regulated | - | Positive Output | Fixed, Adjustable | 1W | 1W | - | 500µA | - | - | Through Hole | - | 0V | 2kV | 11.5V | 16V | - | C Series | - | - | 28.19mm | 12.7mm | 35.56mm | ||||
Each | 1+ Kč7,761.508 5+ Kč7,644.886 10+ Kč7,528.514 50+ Kč6,344.237 100+ Kč6,141.590 | Min: 1 / Mult: 1 | Regulated | - | Negative Output | Programmable | 1W | 1W | - | 1mA | - | - | Through Hole | - | 0V | -1kV | 11.5V | 15.5V | - | CA Series | - | - | 27.94mm | 12.7mm | 44.45mm | |||||
Each | 1+ Kč5,586.821 5+ Kč5,503.054 10+ Kč5,419.286 50+ Kč4,566.817 100+ Kč4,420.852 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 500V | 20mA | 20mA | - | Through Hole | - | 0V | 500V | 700mV | 15V | - | FS Series | DIP | Through Hole | 28.5mm | 12.7mm | 57.15mm | |||||
Each | 1+ Kč2,732.717 5+ Kč2,691.836 10+ Kč2,650.705 50+ Kč2,233.625 100+ Kč2,162.398 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Adjustable | 1W | 1W | -200V | 5mA | 5mA | - | Through Hole | - | 0V | -200V | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
2565374 | Each | 1+ Kč6,262.225 5+ Kč6,168.426 10+ Kč6,074.376 50+ Kč5,118.828 100+ Kč4,955.557 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 3kV | 0.33mA | 320µA | - | Through Hole | - | 0V | 3kV | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 28.69mm | ||||
Each | 1+ Kč3,108.666 5+ Kč3,062.017 10+ Kč3,015.368 50+ Kč2,541.106 100+ Kč2,460.097 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 300V | 3.33mA | 3.33mA | - | Through Hole | - | 0V | 300V | 700mV | 12V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ Kč2,933.357 5+ Kč2,889.467 10+ Kč2,845.577 50+ Kč2,397.648 100+ Kč2,321.405 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 250V | 2mA | 2mA | - | Through Hole | - | 0V | 250V | 700mV | 12V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ Kč2,500.978 5+ Kč2,463.608 10+ Kč2,425.738 50+ Kč2,350.748 100+ Kč2,275.759 | Min: 1 / Mult: 1 | Regulated | - | Positive Output | Adjustable | 100mW | 100mW | - | 1mA | - | - | Through Hole | - | 25V | 90V | 3V | 6.7V | - | SIP Series | SIP | - | 4.06mm | 13.97mm | 29.2mm | |||||
Each | 1+ Kč4,922.201 5+ Kč4,848.215 10+ Kč4,774.480 50+ Kč4,023.334 100+ Kč3,894.924 | Min: 1 / Mult: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 1.5W | 1.5W | 3kV | 250µA | 250µA | -3kV | Through Hole | 250µA | 0V | 3kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ Kč4,467.500 5+ Kč4,400.537 10+ Kč4,333.573 50+ Kč3,651.899 100+ Kč3,535.277 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 500V | 20mA | 20mA | - | Through Hole | - | 0V | 500V | 0V | 12V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ Kč17,667.355 5+ Kč17,402.510 10+ Kč17,137.415 50+ Kč14,441.315 100+ Kč13,980.344 | Min: 1 / Mult: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 30mA | - | - | Through Hole | - | 0V | 1kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ Kč18,648.986 5+ Kč18,369.344 10+ Kč18,089.452 50+ Kč15,243.624 100+ Kč14,757.072 | Min: 1 / Mult: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 15mA | - | - | Through Hole | - | 0V | 2kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ Kč2,686.319 5+ Kč2,646.191 10+ Kč2,605.812 50+ Kč2,195.754 100+ Kč2,125.781 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed | 1W | 1W | 200V | 5mA | 5mA | - | Surface Mount | - | 0V | 200V | 700mV | 5V | - | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ Kč2,933.357 5+ Kč2,889.467 10+ Kč2,845.577 50+ Kč2,397.648 100+ Kč2,321.405 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 200V | 2.5mA | 2.5mA | - | Through Hole | - | 0V | 200V | 700mV | 12V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
2565440 | Each | 1+ Kč12,948.553 5+ Kč12,754.434 10+ Kč12,560.064 50+ Kč10,584.011 100+ Kč10,246.183 | Min: 1 / Mult: 1 | Regulated | - | Positive Output | Fixed, Adjustable | 1W | 1W | - | 125µA | - | - | Chassis Mount, Through Hole | - | 0V | 8kV | 11.5V | 16V | - | C Series | - | - | 31.75mm | 15.24mm | 76.2mm | ||||
2565532 | Each | 1+ Kč8,945.033 5+ Kč8,810.855 10+ Kč8,676.677 50+ Kč7,311.572 100+ Kč7,078.078 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 5kV | 100µA | 100µA | - | Through Hole | - | 0V | 5kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
Each | 1+ Kč7,648.146 5+ Kč7,533.280 10+ Kč7,418.664 50+ Kč6,251.441 100+ Kč6,051.804 | Min: 1 / Mult: 1 | Regulated | - | Negative Output | Programmable | 1W | 1W | - | 5mA | - | - | Through Hole | - | 0V | -200V | 11.5V | 15.5V | - | CA Series | - | - | 27.94mm | 12.7mm | 44.45mm | |||||
Each | 1+ Kč3,739.177 5+ Kč3,683.249 10+ Kč3,627.070 50+ Kč3,056.500 100+ Kč2,958.938 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 1kV | 1mA | 1mA | - | Surface Mount | - | 0V | 1kV | 700mV | 5V | - | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
2565460 | Each | 1+ Kč14,576.245 5+ Kč14,357.548 10+ Kč14,138.850 50+ Kč11,914.505 100+ Kč11,534.041 | Min: 1 / Mult: 1 | Regulated | - | Negative Output | Fixed, Adjustable | 1W | 1W | - | 100µA | - | - | Chassis Mount, Through Hole | - | 0V | -10kV | 11.5V | 16V | - | CB Series | - | - | 31.75mm | 15.24mm | 76.2mm | ||||
Each | 1+ Kč7,761.508 5+ Kč7,644.886 10+ Kč7,528.514 50+ Kč6,344.237 100+ Kč6,141.590 | Min: 1 / Mult: 1 | Regulated | - | Negative Output | Programmable | 1W | 1W | - | 800µA | - | - | Through Hole | - | 0V | -1.25kV | 11.5V | 15.5V | - | CA Series | - | - | 27.94mm | 12.7mm | 44.45mm | |||||
Each | 1+ Kč3,104.653 5+ Kč3,058.004 10+ Kč3,011.606 50+ Kč2,537.845 100+ Kč2,456.586 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 500V | 3mA | 3mA | - | Through Hole | - | 0V | 500V | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ Kč3,104.653 5+ Kč3,058.004 10+ Kč3,011.606 50+ Kč2,537.845 100+ Kč2,456.586 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 600V | 2.5mA | 2.5mA | - | Through Hole | - | 0V | 600V | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ Kč4,845.958 5+ Kč4,773.226 10+ Kč4,700.494 50+ Kč3,961.135 100+ Kč3,834.481 | Min: 1 / Mult: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 100V | 50mA | 50mA | -100V | Through Hole | 50mA | 0V | 100V | 0V | 12V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ Kč16,685.975 5+ Kč16,435.676 10+ Kč16,185.378 50+ Kč13,639.006 100+ Kč13,203.868 | Min: 1 / Mult: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 50mA | - | - | Through Hole | - | 0V | -600V | 22V | 30V | - | HRL30 Series | - | - | - | - | - |