TVS Varistors:
5,715 Products FoundFind a huge range of TVS Varistors at Farnell Česká republika. We stock a large selection of TVS Varistors, including new and most popular products from the world's top manufacturers including: Panasonic, Bourns, Epcos, Kyocera Avx & Littelfuse
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Diode Case Style
Product Range
No. of Pins
Clamping Voltage Vc Max
Operating Voltage
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč47.401 10+ Kč43.639 25+ Kč33.607 50+ Kč30.848 100+ Kč30.096 More Pricing... | Min: 1 / Mult: 1 | 300V | 385V | - | GMOV Series | - | 800V | - | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | - | - | |||||
Each | 1+ Kč114.365 10+ Kč64.706 25+ Kč62.198 50+ Kč59.440 100+ Kč48.404 More Pricing... | Min: 1 / Mult: 1 | 440V | 585V | - | SuperioR S25 | - | 1.18kV | - | Disc 25mm | Metal Oxide Varistor (MOV) | 20kA | -40°C | 105°C | 710J | - | |||||
Each | 1+ Kč81.761 50+ Kč59.941 100+ Kč59.690 250+ Kč55.678 500+ Kč51.414 More Pricing... | Min: 1 / Mult: 1 | 230V | 300V | - | SuperioR S25 | - | 595V | - | Disc 25mm | Metal Oxide Varistor (MOV) | 20kA | -40°C | 105°C | 315J | - | |||||
Each | 1+ Kč5.417 50+ Kč4.213 100+ Kč3.737 250+ Kč3.235 500+ Kč3.060 More Pricing... | Min: 1 / Mult: 1 | 6V | 8V | - | ZA | - | 34V | - | Disc 7mm | Metal Oxide Varistor (MOV) | 100A | -55°C | 85°C | 600mJ | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč13.142 50+ Kč12.966 250+ Kč10.985 500+ Kč9.079 | Min: 5 / Mult: 5 | 34V | 48V | - | MLVC Series | - | 110V | - | 1210 [3225 Metric] | Multilayer Varistor (MLV) | 280A | -55°C | 125°C | 1.5J | - | |||||
Each | 1+ Kč11.386 10+ Kč7.223 50+ Kč6.772 100+ Kč6.295 200+ Kč6.170 | Min: 1 / Mult: 1 | 150V | 200V | - | CV | - | 395V | - | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 85°C | 81J | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč4.063 50+ Kč2.884 250+ Kč2.633 500+ Kč2.410 1500+ Kč2.122 | Min: 5 / Mult: 5 | 14V | 16V | - | AV Series | - | 40V | - | 0805 [2012 Metric] | Multilayer Varistor (MLV) | 120A | -55°C | 125°C | 0.3J | AEC-Q200 | |||||
Each | 1+ Kč30.347 10+ Kč22.447 50+ Kč19.813 100+ Kč16.302 200+ Kč14.672 More Pricing... | Min: 1 / Mult: 1 | 300V | 385V | - | IsoMOV Series | - | 800V | - | Disc 13.2mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Kč3.762 100+ Kč3.035 500+ Kč2.483 1000+ Kč2.127 2000+ Kč2.084 | Min: 10 / Mult: 10 | 18.4V | 26V | - | MLVC Series | - | 63V | - | 0603 [1608 Metric] | Multilayer Varistor (MLV) | 30A | -55°C | 125°C | 100mJ | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Kč8.176 250+ Kč6.847 500+ Kč5.543 1500+ Kč4.966 | Min: 100 / Mult: 5 | 11.3V | 16V | - | MLVC Series | - | 39V | - | 1206 [3216 Metric] | Multilayer Varistor (MLV) | 150A | -55°C | 125°C | 400mJ | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč18.710 50+ Kč15.700 250+ Kč12.791 500+ Kč12.339 1500+ Kč11.161 | Min: 5 / Mult: 5 | 21.2V | 30V | - | MLVC Series | - | 74V | - | 2220 [5650 Metric] | Multilayer Varistor (MLV) | 600A | -55°C | 125°C | 2.5J | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč3.486 500+ Kč3.060 1000+ Kč3.010 2000+ Kč2.909 | Min: 100 / Mult: 10 | 10V | 14V | - | MLVC Series | - | 35V | - | 0805 [2012 Metric] | Multilayer Varistor (MLV) | 120A | -55°C | 125°C | 300mJ | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč6.019 500+ Kč4.866 1000+ Kč4.389 2000+ Kč4.013 | Min: 100 / Mult: 10 | 8.5V | 12V | - | MLVC Series | - | 34V | - | 0805 [2012 Metric] | Multilayer Varistor (MLV) | 120A | -55°C | 125°C | 300mJ | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Kč16.553 250+ Kč14.546 500+ Kč11.963 1500+ Kč10.809 | Min: 100 / Mult: 5 | 12.7V | 18V | - | MLVC Series | - | 44V | - | 2220 [5650 Metric] | Multilayer Varistor (MLV) | 600A | -55°C | 125°C | 2.5J | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč16.954 50+ Kč14.697 250+ Kč11.587 500+ Kč9.656 1500+ Kč8.703 | Min: 5 / Mult: 5 | 12.7V | 18V | - | MLVC Series | - | 44V | - | 1812 [4532 Metric] | Multilayer Varistor (MLV) | 500A | -55°C | 125°C | 2.5J | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Kč11.737 250+ Kč8.778 500+ Kč7.900 | Min: 100 / Mult: 5 | 40V | 56V | - | MLVC Series | - | 127V | - | 1210 [3225 Metric] | Multilayer Varistor (MLV) | 250A | -55°C | 125°C | 1.5J | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Kč7.323 100+ Kč6.019 500+ Kč4.866 1000+ Kč4.389 2000+ Kč4.013 | Min: 10 / Mult: 10 | 8.5V | 12V | - | MLVC Series | - | 34V | - | 0805 [2012 Metric] | Multilayer Varistor (MLV) | 120A | -55°C | 125°C | 300mJ | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Kč1.833 1000+ Kč1.542 2000+ Kč1.512 | Min: 500 / Mult: 10 | 11.3V | 16V | - | MLVC Series | - | 39V | - | 0603 [1608 Metric] | Multilayer Varistor (MLV) | 30A | -55°C | 125°C | 100mJ | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč10.584 50+ Kč8.728 250+ Kč7.047 500+ Kč6.696 1500+ Kč5.693 More Pricing... | Min: 5 / Mult: 5 | 40V | 56V | - | MLVC Series | - | 120V | - | 1206 [3216 Metric] | Multilayer Varistor (MLV) | 120A | -55°C | 125°C | 400mJ | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Kč4.063 100+ Kč3.486 500+ Kč3.060 1000+ Kč3.010 2000+ Kč2.909 | Min: 10 / Mult: 10 | 10V | 14V | - | MLVC Series | - | 35V | - | 0805 [2012 Metric] | Multilayer Varistor (MLV) | 120A | -55°C | 125°C | 300mJ | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč19.813 50+ Kč16.302 250+ Kč11.737 500+ Kč9.681 1500+ Kč8.778 | Min: 5 / Mult: 5 | 27V | 38V | - | MLVC Series | - | 90V | - | 1812 [4532 Metric] | Multilayer Varistor (MLV) | 500A | -55°C | 125°C | 2.5J | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč14.245 50+ Kč11.737 250+ Kč8.778 500+ Kč7.900 | Min: 5 / Mult: 5 | 40V | 56V | - | MLVC Series | - | 127V | - | 1210 [3225 Metric] | Multilayer Varistor (MLV) | 250A | -55°C | 125°C | 1.5J | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Kč8.728 250+ Kč7.047 500+ Kč6.696 1500+ Kč5.693 3000+ Kč5.116 | Min: 100 / Mult: 5 | 40V | 56V | - | MLVC Series | - | 120V | - | 1206 [3216 Metric] | Multilayer Varistor (MLV) | 120A | -55°C | 125°C | 400mJ | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Kč12.966 250+ Kč10.985 500+ Kč9.079 | Min: 100 / Mult: 5 | 34V | 48V | - | MLVC Series | - | 110V | - | 1210 [3225 Metric] | Multilayer Varistor (MLV) | 280A | -55°C | 125°C | 1.5J | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Kč14.697 250+ Kč11.587 500+ Kč9.656 1500+ Kč8.703 | Min: 100 / Mult: 5 | 12.7V | 18V | - | MLVC Series | - | 44V | - | 1812 [4532 Metric] | Multilayer Varistor (MLV) | 500A | -55°C | 125°C | 2.5J | - |