0
0 ItemsKč0.00
ex VAT
ex VAT

Thin Film Inductors:

1,257 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3386929RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč9.480
250+
Kč7.925
500+
Kč7.273
1500+
Kč6.596
3000+
Kč6.471
Min: 100 / Mult: 5
0.33µH
0.018ohm
-
6.6A
1008 [2520 Metric]
-
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3471426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč0.765
100+
Kč0.622
500+
Kč0.574
2500+
Kč0.527
7500+
Kč0.479
More Pricing...
Min: 10 / Mult: 10
1.4nH
0.15ohm
16GHz
600mA
0201 [0603 Metric]
-
LQP03TN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3386929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč11.487
50+
Kč9.480
250+
Kč7.925
500+
Kč7.273
1500+
Kč6.596
More Pricing...
Min: 5 / Mult: 5
0.33µH
0.018ohm
-
6.6A
1008 [2520 Metric]
-
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3386931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč13.618
50+
Kč11.436
250+
Kč9.380
500+
Kč8.577
1500+
Kč7.775
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.2ohm
-
1.8A
1008 [2520 Metric]
1008 [2520 Metric]
TFM-ALVA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3471427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč0.692
100+
Kč0.574
500+
Kč0.527
2500+
Kč0.479
7500+
Kč0.384
More Pricing...
Min: 10 / Mult: 10
1.6nH
0.15ohm
15GHz
600mA
0201 [0603 Metric]
-
LQP03TN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3471415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč2.438
100+
Kč2.009
500+
Kč1.818
2500+
Kč1.625
7500+
Kč1.409
More Pricing...
Min: 10 / Mult: 10
18nH
0.8ohm
3.5GHz
250mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2103104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč1.981
100+
Kč1.061
500+
Kč0.740
2500+
Kč0.529
5000+
Kč0.464
More Pricing...
Min: 10 / Mult: 10
27nH
3.25ohm
2.5GHz
75mA
0402 [1005 Metric]
-
MCFT Series
± 1%
Shielded
Ceramic
1mm
0.5mm
0.32mm
1800306RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč6.245
500+
Kč4.615
2500+
Kč3.285
5000+
Kč3.210
Min: 100 / Mult: 1
10nH
1.3ohm
4.5GHz
200mA
0402 [1005 Metric]
-
WE-TCI Series
± 2%
Unshielded
-
1mm
0.5mm
0.32mm
2103089RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.675
2500+
Kč0.484
5000+
Kč0.424
10000+
Kč0.376
50000+
Kč0.319
More Pricing...
Min: 500 / Mult: 10
5.6nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč1.394
100+
Kč0.747
500+
Kč0.519
2500+
Kč0.374
5000+
Kč0.326
Min: 10 / Mult: 10
3.7nH
0.55ohm
6GHz
340mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
3225167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč11.963
50+
Kč10.333
250+
Kč8.502
500+
Kč7.825
1500+
Kč7.123
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.084ohm
-
2.8A
1008 [2520 Metric]
-
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3678343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč3.035
100+
Kč2.508
500+
Kč2.260
2500+
Kč2.009
7500+
Kč1.771
More Pricing...
Min: 10 / Mult: 10
47nH
2.5ohm
1.3GHz
130mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3490855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč20.089
50+
Kč14.421
250+
Kč12.565
500+
Kč11.863
1000+
Kč11.186
More Pricing...
Min: 5 / Mult: 5
10nH
0.36ohm
-
1.4A
-
3.2mm x 2.5mm x 1.2mm
TFM-ALVA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
3471416RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč1.793
2500+
Kč1.578
7500+
Kč1.409
15000+
Kč1.267
Min: 500 / Mult: 10
3.9nH
0.17ohm
7GHz
500mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3490848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč17.681
50+
Kč12.515
250+
Kč11.788
500+
Kč11.311
1000+
Kč10.258
More Pricing...
Min: 5 / Mult: 5
1µH
0.037ohm
-
4.4A
-
-
TFM-ALMA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
3471425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč0.692
100+
Kč0.574
500+
Kč0.514
2500+
Kč0.454
7500+
Kč0.384
More Pricing...
Min: 10 / Mult: 10
1.3nH
0.15ohm
17GHz
600mA
0201 [0603 Metric]
-
LQP03TN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3471435RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.479
2500+
Kč0.454
7500+
Kč0.384
15000+
Kč0.359
Min: 500 / Mult: 10
5.6nH
0.4ohm
4GHz
350mA
0201 [0603 Metric]
-
LQP03TN_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3471431RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.527
2500+
Kč0.479
7500+
Kč0.384
15000+
Kč0.359
Min: 500 / Mult: 10
33nH
2.95ohm
1.7GHz
120mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3471440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč0.692
100+
Kč0.574
500+
Kč0.514
2500+
Kč0.454
7500+
Kč0.384
More Pricing...
Min: 10 / Mult: 10
9.1nH
0.7ohm
3.3GHz
250mA
0201 [0603 Metric]
-
LQP03TN_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3490858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč19.613
50+
Kč14.120
250+
Kč12.339
500+
Kč11.612
1000+
Kč11.060
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.077ohm
-
3A
-
-
TFM-ALVA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
3471430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč0.692
100+
Kč0.574
500+
Kč0.527
2500+
Kč0.479
7500+
Kč0.384
More Pricing...
Min: 10 / Mult: 10
2.5nH
0.2ohm
10GHz
500mA
0201 [0603 Metric]
-
LQP03TN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3490852RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč14.220
250+
Kč11.662
500+
Kč11.487
1000+
Kč10.032
2000+
Kč9.229
Min: 100 / Mult: 5
4.7µH
0.151ohm
-
2.1A
-
3.2mm x 2.5mm x 1.2mm
TFM-ALMA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
3225162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč12.189
50+
Kč8.577
250+
Kč7.424
500+
Kč7.198
1500+
Kč6.972
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.152ohm
-
2.1A
0806 [2016 Metric]
0806 [2016 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2mm
1.6mm
1mm
3678396RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč2.658
2500+
Kč2.320
7500+
Kč2.152
15000+
Kč1.961
Min: 500 / Mult: 10
470nH
16.5ohm
450MHz
50mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3212528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč7.900
50+
Kč6.420
250+
Kč5.267
500+
Kč4.866
1500+
Kč4.464
Min: 5 / Mult: 5
1µH
0.056ohm
-
3.4A
0806 [2016 Metric]
0806 [2016 Metric]
TFM-ALM Series
± 20%
Shielded
Metal
2mm
1.6mm
1mm
101-125 of 1257 items
of 51 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account