0
0 ItemsKč0.00
ex VAT
ex VAT

Thin Film Inductors:

1,257 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3471430RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.527
2500+
Kč0.479
7500+
Kč0.384
15000+
Kč0.359
Min: 500 / Mult: 10
2.5nH
0.2ohm
10GHz
500mA
0201 [0603 Metric]
-
LQP03TN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
2103061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč1.648
100+
Kč0.883
500+
Kč0.614
2500+
Kč0.441
5000+
Kč0.389
More Pricing...
Min: 10 / Mult: 10
1.3nH
0.25ohm
10GHz
700mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1711707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč1.838
100+
Kč0.983
500+
Kč0.685
2500+
Kč0.494
5000+
Kč0.431
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.35ohm
8GHz
440mA
0402 [1005 Metric]
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103104RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.740
2500+
Kč0.529
5000+
Kč0.464
10000+
Kč0.414
50000+
Kč0.349
More Pricing...
Min: 500 / Mult: 10
27nH
3.25ohm
2.5GHz
75mA
0402 [1005 Metric]
-
MCFT Series
± 1%
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč1.557
100+
Kč0.833
500+
Kč0.579
2500+
Kč0.384
5000+
Kč0.336
More Pricing...
Min: 10 / Mult: 10
0.9nH
0.15ohm
14GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2871319RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč1.914
2500+
Kč1.507
7500+
Kč1.409
15000+
Kč1.219
Min: 500 / Mult: 10
8.2nH
0.4ohm
4.5GHz
300mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3678336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč2.373
100+
Kč1.583
500+
Kč1.384
2500+
Kč0.898
7500+
Kč0.825
Min: 10 / Mult: 10
33nH
2ohm
1.7GHz
150mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
1711708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč1.580
100+
Kč1.003
500+
Kč0.589
2500+
Kč0.424
5000+
Kč0.371
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2871407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč2.759
250+
Kč2.250
1000+
Kč1.525
5000+
Kč1.174
10000+
Kč1.086
Min: 10 / Mult: 10
4.3nH
1ohm
9GHz
270mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02TQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.2mm
2871320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč2.438
100+
Kč1.984
500+
Kč1.914
2500+
Kč1.507
7500+
Kč1.409
More Pricing...
Min: 10 / Mult: 10
6.2nH
0.25ohm
5.5GHz
400mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871314RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč2.684
2500+
Kč2.320
7500+
Kč2.225
15000+
Kč2.031
Min: 500 / Mult: 10
0.6nH
0.04ohm
20GHz
1.1A
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 0.05nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3490846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč11.487
50+
Kč9.255
250+
Kč7.649
500+
Kč7.323
1500+
Kč6.997
More Pricing...
Min: 5 / Mult: 5
330nH
0.031ohm
-
4.8A
0806 [2016 Metric]
-
TFM-ALMA Series
± 20%
Shielded
Metal
2mm
1.6mm
1mm
3471417

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč0.692
100+
Kč0.574
500+
Kč0.514
2500+
Kč0.454
7500+
Kč0.384
More Pricing...
Min: 10 / Mult: 10
0.6nH
0.07ohm
20GHz
850mA
0201 [0603 Metric]
-
LQP03TN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3386930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč12.440
50+
Kč9.806
250+
Kč8.076
500+
Kč7.499
1500+
Kč6.922
More Pricing...
Min: 5 / Mult: 5
0.47µH
0.024ohm
-
5.6A
1008 [2520 Metric]
-
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3490861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč23.676
50+
Kč18.233
250+
Kč13.117
500+
Kč12.415
1000+
Kč11.311
More Pricing...
Min: 5 / Mult: 5
6.8µH
0.26ohm
-
1.6A
-
3.2mm x 2.5mm x 1.2mm
TFM-ALVA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
3490847RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč13.844
250+
Kč11.687
500+
Kč10.885
1000+
Kč10.057
2000+
Kč9.882
Min: 100 / Mult: 5
10µH
0.36ohm
-
1.4A
-
3.2mm x 2.5mm x 1.2mm
TFM-ALMA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
3471437RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.527
2500+
Kč0.479
7500+
Kč0.384
15000+
Kč0.359
Min: 500 / Mult: 10
6.2nH
0.6ohm
4GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3386928RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč10.483
250+
Kč8.678
500+
Kč7.900
1500+
Kč7.123
3000+
Kč6.446
Min: 100 / Mult: 5
0.22µH
0.013ohm
-
8.5A
1008 [2520 Metric]
-
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3471422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč0.692
100+
Kč0.574
500+
Kč0.527
2500+
Kč0.479
7500+
Kč0.384
More Pricing...
Min: 10 / Mult: 10
15nH
0.7ohm
2.6GHz
250mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3471415RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč1.818
2500+
Kč1.625
7500+
Kč1.409
15000+
Kč1.244
Min: 500 / Mult: 10
18nH
0.8ohm
3.5GHz
250mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3386931RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč11.436
250+
Kč9.380
500+
Kč8.577
1500+
Kč7.775
3000+
Kč6.195
Min: 100 / Mult: 5
4.7µH
0.2ohm
-
1.8A
1008 [2520 Metric]
-
TFM-ALVA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3212529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč8.377
50+
Kč6.772
250+
Kč5.568
500+
Kč5.091
1500+
Kč4.590
Min: 5 / Mult: 5
2.2nH
0.146ohm
-
2.1A
0806 [2016 Metric]
0806 [2016 Metric]
TFM-ALM Series
± 20%
Shielded
Metal
2mm
1.6mm
1mm
3678397RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč1.171
2500+
Kč0.833
7500+
Kč0.735
15000+
Kč0.720
Min: 500 / Mult: 10
470nH
16.5ohm
450MHz
50mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3490840RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč11.010
250+
Kč10.458
500+
Kč9.907
1500+
Kč9.330
3000+
Kč8.778
Min: 100 / Mult: 5
1µH
0.042ohm
-
4.1A
1008 [2520 Metric]
2.5mm x 2mm x 1.2mm
TFM-ALVA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3471419RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.431
2500+
Kč0.359
7500+
Kč0.311
15000+
Kč0.306
Min: 500 / Mult: 10
10µH
0.7ohm
3.2GHz
250mA
0201 [0603 Metric]
-
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
126-150 of 1257 items
of 51 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account