0
0 ItemsKč0.00
ex VAT
ex VAT

Capacitor Arrays:

2,133 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
Ceramic Capacitor Case
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3924165RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč2.633
1000+
Kč1.889
2000+
Kč1.851
Min: 500 / Mult: 10
15pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4166191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč5.819
100+
Kč3.762
500+
Kč3.185
1000+
Kč2.583
2000+
Kč2.533
Min: 10 / Mult: 10
220pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
3924167RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč2.633
1000+
Kč2.057
2000+
Kč2.016
Min: 500 / Mult: 10
22pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3233641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč4.690
100+
Kč3.561
500+
Kč3.035
Min: 10 / Mult: 10
470pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč5.116
100+
Kč3.912
500+
Kč3.511
Min: 10 / Mult: 10
10pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233641RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč3.561
500+
Kč3.035
Min: 100 / Mult: 10
470pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
1301768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč6.546
100+
Kč4.840
500+
Kč4.565
1000+
Kč3.586
2000+
Kč3.511
Min: 10 / Mult: 10
0.1µF
0612 [1632 Metric]
16V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
1301764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč4.163
100+
Kč2.709
500+
Kč2.320
1000+
Kč1.936
2000+
Kč1.899
Min: 10 / Mult: 10
0.022µF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
3351920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč6.471
100+
Kč3.486
500+
Kč3.436
1000+
Kč2.759
2000+
Kč2.709
Min: 10 / Mult: 10
0.1µF
0612 [1632 Metric]
16V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3232410RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč3.712
500+
Kč3.612
1000+
Kč3.060
Min: 100 / Mult: 10
100pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232373RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč3.912
500+
Kč3.511
Min: 100 / Mult: 10
10pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
156693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč6.044
100+
Kč3.662
500+
Kč3.336
1000+
Kč2.684
2000+
Kč2.633
More Pricing...
Min: 10 / Mult: 10
22pF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1301752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč8.602
10+
Kč5.091
20+
Kč4.991
Min: 1 / Mult: 1
0.1µF
0508 [1220 Metric]
10V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
-
156711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč4.866
100+
Kč3.110
500+
Kč2.784
1000+
Kč2.320
2000+
Kč2.177
More Pricing...
Min: 10 / Mult: 10
47pF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3233748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč4.213
100+
Kč2.784
500+
Kč2.684
1000+
Kč1.961
2000+
Kč1.949
More Pricing...
Min: 10 / Mult: 10
0.047µF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3889903

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč1.793
Min: 4000 / Mult: 4000
220pF
0508 [1220 Metric]
50V
-
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3889902

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč1.638
Min: 4000 / Mult: 4000
22pF
0508 [1220 Metric]
50V
-
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3889901

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč1.603
Min: 4000 / Mult: 4000
15pF
0508 [1220 Metric]
50V
-
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
1301762RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč2.277
1000+
Kč1.793
2000+
Kč1.758
Min: 500 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
1301762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč4.840
100+
Kč2.759
500+
Kč2.277
1000+
Kč1.793
2000+
Kč1.758
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
156772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč4.414
100+
Kč2.934
500+
Kč2.608
1000+
Kč2.200
2000+
Kč2.154
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3232457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč6.395
100+
Kč4.539
500+
Kč3.511
1000+
Kč3.110
2000+
Kč2.959
More Pricing...
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
16V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
156723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč4.138
100+
Kč2.809
500+
Kč2.583
1000+
Kč2.057
2000+
Kč2.016
Min: 10 / Mult: 10
100pF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč4.013
100+
Kč2.079
500+
Kč1.914
1000+
Kč1.746
2000+
Kč1.710
More Pricing...
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
25V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3232455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč6.395
100+
Kč4.539
500+
Kč3.511
1000+
Kč3.110
2000+
Kč2.959
More Pricing...
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
25V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
26-50 of 2133 items
of 86 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account