0
0 ItemsKč0.00
ex VAT
ex VAT

Capacitor Arrays:

2,141 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
Ceramic Capacitor Case
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3232723RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč5.543
500+
Kč3.787
1000+
Kč3.411
2000+
Kč3.060
Min: 100 / Mult: 10
150pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3759306

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč1.746
Min: 4000 / Mult: 4000
100pF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
2310269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč3.737
100+
Kč1.944
500+
Kč1.382
1000+
Kč1.016
2000+
Kč0.835
Min: 10 / Mult: 10
0.1µF
0402 [1005 Metric]
10V
-
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.25mm
2mm
-55°C
125°C
-
-
4167059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč3.411
100+
Kč1.956
500+
Kč1.781
1000+
Kč1.605
2000+
Kč1.480
More Pricing...
Min: 10 / Mult: 10
0.01µF
0508 [1220 Metric]
25V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
4166192RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč2.709
1000+
Kč2.282
2000+
Kč2.127
4000+
Kč1.969
Min: 500 / Mult: 10
270pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
4166193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč5.819
100+
Kč3.311
500+
Kč2.809
1000+
Kč2.225
2000+
Kč2.200
More Pricing...
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
4167057RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč3.737
500+
Kč3.411
1000+
Kč3.060
2000+
Kč2.658
4000+
Kč2.257
Min: 100 / Mult: 10
150pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4167068RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč4.339
500+
Kč3.938
1000+
Kč3.210
2000+
Kč2.859
4000+
Kč2.508
Min: 100 / Mult: 10
0.1µF
0612 [1632 Metric]
25V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč4.289
100+
Kč2.784
500+
Kč2.390
1000+
Kč1.984
2000+
Kč1.846
More Pricing...
Min: 10 / Mult: 10
330pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167060RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč1.781
1000+
Kč1.605
2000+
Kč1.480
4000+
Kč1.329
Min: 500 / Mult: 10
2200pF
0508 [1220 Metric]
25V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
4167067RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč2.809
500+
Kč2.508
1000+
Kč2.232
2000+
Kč2.107
4000+
Kč1.956
Min: 100 / Mult: 10
470pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167056RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč2.006
1000+
Kč1.806
2000+
Kč1.655
4000+
Kč1.505
Min: 500 / Mult: 10
10pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3924163RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč2.633
1000+
Kč2.057
2000+
Kč2.016
Min: 500 / Mult: 10
100pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4167060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč3.411
100+
Kč1.956
500+
Kč1.781
1000+
Kč1.605
2000+
Kč1.480
More Pricing...
Min: 10 / Mult: 10
2200pF
0508 [1220 Metric]
25V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
4166192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč4.941
100+
Kč3.060
500+
Kč2.709
1000+
Kč2.282
2000+
Kč2.127
More Pricing...
Min: 10 / Mult: 10
270pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
4164114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč7.875
100+
Kč5.317
500+
Kč5.141
1000+
Kč3.988
2000+
Kč3.912
Min: 10 / Mult: 10
100pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
3924168RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč2.709
1000+
Kč2.104
2000+
Kč2.062
Min: 500 / Mult: 10
220pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4167064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč4.690
100+
Kč3.060
500+
Kč2.834
1000+
Kč2.225
2000+
Kč2.021
More Pricing...
Min: 10 / Mult: 10
150pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč3.887
100+
Kč3.110
500+
Kč2.633
1000+
Kč2.390
2000+
Kč2.285
More Pricing...
Min: 10 / Mult: 10
27pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167064RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč2.834
1000+
Kč2.225
2000+
Kč2.021
4000+
Kč1.818
Min: 500 / Mult: 10
150pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč3.887
100+
Kč2.232
500+
Kč2.006
1000+
Kč1.806
2000+
Kč1.655
More Pricing...
Min: 10 / Mult: 10
10pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4167067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč4.665
100+
Kč2.809
500+
Kč2.508
1000+
Kč2.232
2000+
Kč2.107
More Pricing...
Min: 10 / Mult: 10
470pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924681RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč2.558
1000+
Kč2.057
2000+
Kč2.016
Min: 500 / Mult: 10
100pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4167068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč6.471
100+
Kč4.339
500+
Kč3.938
1000+
Kč3.210
2000+
Kč2.859
More Pricing...
Min: 10 / Mult: 10
0.1µF
0612 [1632 Metric]
25V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167058RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč2.709
500+
Kč2.433
1000+
Kč2.157
2000+
Kč2.031
4000+
Kč1.931
Min: 100 / Mult: 10
180pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
126-150 of 2141 items
of 86 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account