ex VAT

Capacitor Arrays:

2,141 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
Ceramic Capacitor Case
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4166193RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč3.285
500+
Kč2.784
1000+
Kč2.192
2000+
Kč2.097
4000+
Kč2.001
Min: 100 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
4692011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč13.092
50+
Kč8.026
250+
Kč5.543
500+
Kč5.467
1000+
Kč4.188
More Pricing...
Min: 5 / Mult: 5
0.1µF
0612 [1632 Metric]
25V
-
4Capacitors
Standard Terminal
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
4692039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč6.370
100+
Kč4.966
500+
Kč4.063
1000+
Kč3.887
2000+
Kč3.712
More Pricing...
Min: 10 / Mult: 10
330pF
0612 [1632 Metric]
50V
-
4Capacitors
Standard Terminal
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
4692025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč8.552
100+
Kč5.819
500+
Kč5.467
1000+
Kč4.414
2000+
Kč3.887
More Pricing...
Min: 10 / Mult: 10
1000pF
0508 [1220 Metric]
50V
-
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
-
4692024RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč3.862
500+
Kč3.712
1000+
Kč2.709
2000+
Kč2.368
4000+
Kč2.024
Min: 100 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4583105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč9.555
10+
Kč5.693
20+
Kč5.568
Min: 1 / Mult: 1
0.1µF
0612 [1632 Metric]
16V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
4692024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč5.869
100+
Kč3.862
500+
Kč3.712
1000+
Kč2.709
2000+
Kč2.368
More Pricing...
Min: 10 / Mult: 10
0.01µF
0508 [1220 Metric]
50V
-
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
-
4692011RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč8.026
250+
Kč5.543
500+
Kč5.467
1000+
Kč4.188
2000+
Kč3.662
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4692039RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč4.966
500+
Kč4.063
1000+
Kč3.887
2000+
Kč3.712
4000+
Kč3.436
Min: 100 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4692006RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč2.177
1000+
Kč1.555
2000+
Kč1.412
4000+
Kč1.267
Min: 500 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4692004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč6.521
100+
Kč4.364
500+
Kč4.239
1000+
Kč3.235
2000+
Kč2.934
More Pricing...
Min: 10 / Mult: 10
0.1µF
0612 [1632 Metric]
16V
-
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
4531844

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
Kč2.684
Min: 4000 / Mult: 4000
0.1µF
0612 [1632 Metric]
16V
-
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
4692006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč3.436
100+
Kč2.200
500+
Kč2.177
1000+
Kč1.555
2000+
Kč1.412
More Pricing...
Min: 10 / Mult: 10
0.047µF
0612 [1632 Metric]
50V
-
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
4583105RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
Kč5.568
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4692025RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč5.819
500+
Kč5.467
1000+
Kč4.414
2000+
Kč3.887
4000+
Kč3.336
Min: 100 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4692004RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč4.364
500+
Kč4.239
1000+
Kč3.235
2000+
Kč2.934
4000+
Kč2.608
Min: 100 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3232498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč3.963
100+
Kč2.658
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč5.518
100+
Kč3.586
500+
Kč3.561
Min: 10 / Mult: 10
470pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč5.141
100+
Kč2.909
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč6.395
100+
Kč4.514
500+
Kč4.013
1000+
Kč3.060
2000+
Kč2.709
More Pricing...
Min: 10 / Mult: 10
47pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč5.116
100+
Kč3.511
500+
Kč3.436
Min: 10 / Mult: 10
10pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232498RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč2.658
Min: 500 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233641RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč3.586
500+
Kč3.561
Min: 100 / Mult: 10
470pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč4.740
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
100V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč6.696
100+
Kč4.740
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
100V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
151-175 of 2141 items
of 86 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account