0
0 ItemsKč0.00
ex VAT
ex VAT

Capacitor Arrays:

2,141 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
Ceramic Capacitor Case
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3232498RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč2.658
Min: 500 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč4.740
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
100V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč6.696
100+
Kč4.740
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
100V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232521RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč6.220
500+
Kč5.091
Min: 100 / Mult: 10
0.1µF
0612 [1632 Metric]
16V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
2507923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč5.016
100+
Kč3.285
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
100V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
2310269RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Kč3.737
100+
Kč1.944
500+
Kč1.382
1000+
Kč1.016
2000+
Kč0.835
Min: 10 / Mult: 10
0.1µF
0402 [1005 Metric]
10V
-
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.25mm
2mm
-55°C
125°C
-
-
2507923RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč3.285
Min: 100 / Mult: 10
0.01µF
0612 [1632 Metric]
100V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
3232521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč8.979
100+
Kč6.220
500+
Kč5.091
Min: 10 / Mult: 10
0.1µF
0612 [1632 Metric]
16V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232459RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Kč3.185
100+
Kč2.129
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233597RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč4.239
500+
Kč3.712
1000+
Kč2.859
2000+
Kč2.734
4000+
Kč2.608
Min: 100 / Mult: 10
47pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
4422044

RoHS

Date/Lot Code

KEMET / PARTNER STOCK
Each
4000+
Kč2.508
12000+
Kč2.327
Min: 4000 / Mult: 4000
-
-
-
-
-
-
-
-
-
-
-
-
-
CA Array Series
-
4374869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
4000+
Kč3.737
12000+
Kč3.511
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
200V
-
4Capacitors
Flexible Termination
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
4537092

Date/Lot Code

Each
4000+
Kč6.872
12000+
Kč6.471
Min: 4000 / Mult: 4000
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4374869RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
4000+
Kč3.737
12000+
Kč3.511
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
200V
-
4Capacitors
Flexible Termination
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3889921

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč1.889
Min: 4000 / Mult: 4000
4700pF
0612 [1632 Metric]
50V
-
4Capacitors
Gull Wing
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3889904

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč1.793
Min: 4000 / Mult: 4000
47pF
0508 [1220 Metric]
50V
-
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3889906

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč1.718
Min: 4000 / Mult: 4000
1000pF
0508 [1220 Metric]
25V
-
4Capacitors
Gull Wing
± 10%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
3889916

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč1.555
Min: 4000 / Mult: 4000
1000pF
0612 [1632 Metric]
25V
-
4Capacitors
Gull Wing
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3889898

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč1.705
Min: 4000 / Mult: 4000
100pF
0508 [1220 Metric]
50V
-
4Capacitors
Gull Wing
± 5%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3889908

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč1.053
Min: 4000 / Mult: 4000
1000pF
0508 [1220 Metric]
50V
-
4Capacitors
Gull Wing
± 10%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
3889918

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč1.889
Min: 4000 / Mult: 4000
470pF
0612 [1632 Metric]
50V
-
4Capacitors
Gull Wing
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3889909

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč1.269
Min: 4000 / Mult: 4000
1000pF
0508 [1220 Metric]
50V
-
4Capacitors
Gull Wing
± 20%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
3889922

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč2.438
Min: 4000 / Mult: 4000
0.1µF
0612 [1632 Metric]
50V
-
4Capacitors
Gull Wing
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3889917

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč1.655
Min: 4000 / Mult: 4000
2200pF
0612 [1632 Metric]
50V
-
4Capacitors
Gull Wing
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3889912

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč1.889
Min: 4000 / Mult: 4000
22pF
0612 [1632 Metric]
50V
-
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
176-200 of 2141 items
of 86 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account