Capacitor Arrays:

2,141 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
Ceramic Capacitor Case
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3889911

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč1.843
Min: 4000 / Mult: 4000
180pF
0612 [1632 Metric]
50V
-
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3889915

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč1.708
Min: 4000 / Mult: 4000
47pF
0612 [1632 Metric]
50V
-
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3889910

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč2.200
Min: 4000 / Mult: 4000
10pF
0612 [1632 Metric]
50V
-
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3889900

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč1.746
Min: 4000 / Mult: 4000
100pF
0508 [1220 Metric]
50V
-
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3889917

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč1.655
Min: 4000 / Mult: 4000
2200pF
0612 [1632 Metric]
50V
-
4Capacitors
Gull Wing
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3889913

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč1.889
Min: 4000 / Mult: 4000
220pF
0612 [1632 Metric]
50V
-
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
2507919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.514
100+
Kč4.138
500+
Kč3.085
1000+
Kč2.834
2000+
Kč2.583
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
200V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
3232501

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
Kč2.985
Min: 4000 / Mult: 4000
0.01µF
0612 [1632 Metric]
10V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3871671

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč2.438
Min: 4000 / Mult: 4000
0.1µF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.840
100+
Kč3.160
500+
Kč2.909
1000+
Kč2.292
2000+
Kč2.245
Min: 10 / Mult: 10
10pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.389
100+
Kč2.834
500+
Kč2.633
1000+
Kč2.057
2000+
Kč2.016
Min: 10 / Mult: 10
47pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3924184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.665
100+
Kč3.035
500+
Kč2.809
1000+
Kč2.200
2000+
Kč2.154
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.665
100+
Kč3.035
500+
Kč2.759
1000+
Kč2.200
2000+
Kč2.154
Min: 10 / Mult: 10
4700pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.690
100+
Kč3.060
500+
Kč2.834
1000+
Kč2.225
2000+
Kč2.179
Min: 10 / Mult: 10
33pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.013
100+
Kč2.583
500+
Kč2.200
1000+
Kč1.841
2000+
Kč1.803
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
25V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč2.934
100+
Kč1.866
500+
Kč1.650
1000+
Kč1.292
2000+
Kč1.267
Min: 10 / Mult: 10
1000pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
3924179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.289
100+
Kč2.784
500+
Kč2.390
1000+
Kč1.984
2000+
Kč1.944
Min: 10 / Mult: 10
47pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.264
100+
Kč2.759
500+
Kč2.390
1000+
Kč1.984
2000+
Kč1.944
Min: 10 / Mult: 10
2200pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.740
100+
Kč3.285
500+
Kč2.934
1000+
Kč2.415
2000+
Kč2.368
Min: 10 / Mult: 10
221pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč3.060
100+
Kč2.445
500+
Kč2.079
1000+
Kč1.886
2000+
Kč1.848
Min: 10 / Mult: 10
1000pF
0508 [1220 Metric]
25V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
3889923

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč1.889
Min: 4000 / Mult: 4000
1000pF
0612 [1632 Metric]
50V
-
4Capacitors
Gull Wing
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924185

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.665
100+
Kč3.035
500+
Kč2.809
1000+
Kč2.200
2000+
Kč2.154
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč2.985
100+
Kč1.904
500+
Kč1.560
1000+
Kč1.317
2000+
Kč1.292
Min: 10 / Mult: 10
1000pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
3889924

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč1.748
Min: 4000 / Mult: 4000
0.01µF
0612 [1632 Metric]
50V
-
4Capacitors
Gull Wing
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.690
100+
Kč2.834
500+
Kč2.759
1000+
Kč2.225
2000+
Kč2.179
Min: 10 / Mult: 10
180pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
201-225 of 2141 items
of 86 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account