ex VAT

Stacked Multilayer Ceramic Capacitors:

1,066 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Lead Spacing
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2781467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč104.834
10+
Kč76.243
50+
Kč68.468
100+
Kč60.694
200+
Kč59.440
Min: 1 / Mult: 1
22µF
63V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KCM Series
-
-
-
-55°C
125°C
AEC-Q200
2991126

RoHS

Date/Lot Code

Each
1+
Kč961.316
5+
Kč881.060
10+
Kč800.804
20+
Kč778.985
40+
Kč757.165
More Pricing...
Min: 1 / Mult: 1
10µF
500V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-
-
-
-40°C
150°C
AEC-Q200
3581835

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Kč55.678
Min: 500 / Mult: 500
15µF
100V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KRM Series
-
-
-
-55°C
125°C
-
3416463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč119.130
50+
Kč79.253
100+
Kč66.964
250+
Kč66.713
500+
Kč66.462
More Pricing...
Min: 1 / Mult: 1
15µF
100V
2220 [5750 Metric]
± 20%
X7S
3.35mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
AEC-Q200
3416465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč290.677
50+
Kč222.961
100+
Kč192.364
250+
Kč191.611
500+
Kč182.833
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3581442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč72.983
50+
Kč50.912
100+
Kč39.376
250+
Kč37.871
500+
Kč36.115
More Pricing...
Min: 1 / Mult: 1
10µF
63V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KCM Series
-
-
-
-55°C
125°C
AEC-Q200
3816888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč213.180
50+
Kč159.509
100+
Kč133.426
250+
Kč133.175
500+
Kč132.924
More Pricing...
Min: 1 / Mult: 1
47µF
50V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3784483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč80.507
10+
Kč57.684
50+
Kč55.678
100+
Kč47.903
200+
Kč44.893
More Pricing...
Min: 1 / Mult: 1
10µF
100V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KCM Series
-
-
-
-55°C
125°C
AEC-Q200
1826352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč120.886
10+
Kč92.796
50+
Kč87.529
300+
Kč77.246
600+
Kč72.732
More Pricing...
Min: 1 / Mult: 1
10µF
50V
2220 [5650 Metric]
± 10%
X7R
3.5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
1886982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč52.919
250+
Kč51.916
500+
Kč50.912
Min: 100 / Mult: 1
22µF
50V
2220 [5750 Metric]
± 20%
X5R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
85°C
-
2522245

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Kč48.655
Min: 1000 / Mult: 1000
1µF
630V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2676645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč141.451
10+
Kč103.580
50+
Kč103.330
200+
Kč73.986
600+
Kč71.227
More Pricing...
Min: 1 / Mult: 1
1µF
500V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2666684

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Kč63.202
Min: 1000 / Mult: 1000
2.2µF
450V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3416465RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Kč290.677
50+
Kč222.961
100+
Kč192.364
250+
Kč191.611
500+
Kč182.833
More Pricing...
Min: 10 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3581446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč113.863
10+
Kč80.758
50+
Kč70.976
100+
Kč62.198
200+
Kč58.186
More Pricing...
Min: 1 / Mult: 1
47µF
35V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KCM Series
-
-
-
-55°C
125°C
AEC-Q200
3416470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč121.136
50+
Kč86.024
100+
Kč70.726
250+
Kč70.475
500+
Kč70.224
More Pricing...
Min: 1 / Mult: 1
2.2µF
450V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3529329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč68.970
10+
Kč48.154
50+
Kč42.887
100+
Kč37.620
500+
Kč36.868
More Pricing...
Min: 1 / Mult: 1
0.3µF
630V
1812 [4532 Metric]
± 10%
X7R
3.5mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3416467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč121.638
50+
Kč85.272
100+
Kč70.224
250+
Kč68.719
500+
Kč64.957
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
AEC-Q200
3386088

RoHS

Date/Lot Code

Each
1+
Kč3,047.722
5+
Kč2,648.950
10+
Kč2,250.178
Min: 1 / Mult: 1
0.22µF
630V
-
± 10%
C0G / NP0
26.9mm
Through Hole
KPS-MCL Indust Series
2.54mm
-
-
-55°C
200°C
-
2210746RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč74.237
250+
Kč72.732
500+
Kč71.227
Min: 100 / Mult: 1
2.2µF
450V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2210740RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč59.941
250+
Kč59.690
500+
Kč59.440
1000+
Kč52.166
Min: 100 / Mult: 1
47µF
25V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2210742RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč65.208
250+
Kč63.954
500+
Kč62.700
Min: 100 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2522244

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Kč57.684
Min: 1000 / Mult: 1000
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2990708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč90.539
10+
Kč54.173
50+
Kč49.658
100+
Kč46.147
200+
Kč42.887
More Pricing...
Min: 1 / Mult: 1
22µF
35V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KCM Series
-
-
-
-55°C
125°C
AEC-Q200
2809255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč143.959
10+
Kč105.587
50+
Kč98.063
200+
Kč79.754
600+
Kč75.742
More Pricing...
Min: 1 / Mult: 1
10µF
50V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
AEC-Q200
26-50 of 1066 items
of 43 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account