0
0 ItemsKč0.00
ex VAT
ex VAT

RF Capacitors:

12,537 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Kit Contents
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2134049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč5.041
50+
Kč3.185
100+
Kč2.533
250+
Kč2.330
500+
Kč2.089
More Pricing...
Min: 1 / Mult: 1
300pF
-
50VDC
50V
0603 [1608 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
-
2310383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč1.813
100+
Kč1.154
500+
Kč0.667
2500+
Kč0.384
5000+
Kč0.326
Min: 10 / Mult: 10
2.7pF
-
50VDC
-
-
MCRF Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
7568010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč1.936
100+
Kč0.981
500+
Kč0.908
2500+
Kč0.549
5000+
Kč0.497
More Pricing...
Min: 10 / Mult: 10
1.5pF
-
50VDC
-
-
U Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
3890023

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
Kč0.186
Min: 15000 / Mult: 15000
10pF
-
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3890042

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Kč0.419
Min: 10000 / Mult: 10000
33pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3772407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč1.384
2500+
Kč0.923
5000+
Kč0.880
10000+
Kč0.835
Min: 500 / Mult: 10
1pF
-
-
50V
0402 [1005 Metric]
AQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
AEC-Q200
-
2310344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč2.784
100+
Kč1.440
500+
Kč1.023
2500+
Kč0.587
7500+
Kč0.497
More Pricing...
Min: 10 / Mult: 10
22pF
-
10V
-
-
MCRF Series
± 5%
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2134058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč13.292
50+
Kč8.151
100+
Kč7.173
250+
Kč6.420
500+
Kč5.618
More Pricing...
Min: 1 / Mult: 1
1000pF
-
50VDC
50V
-
VJ HIFREQ Series
± 10%
-
125°C
2.01mm
0805 [2012 Metric]
1.25mm
-
-55°C
-
-
2995802

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
Kč1.856
Min: 4000 / Mult: 4000
36pF
-
-
250V
0603 [1608 Metric]
GQM Series
± 5%
C0G / NP0
125°C
1.6mm
-
0.85mm
Wraparound
-55°C
-
-
3890024

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Kč0.775
Min: 10000 / Mult: 10000
1.1pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč2.087
100+
Kč1.314
500+
Kč1.171
2500+
Kč0.770
5000+
Kč0.755
Min: 10 / Mult: 10
10pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč1.889
100+
Kč1.344
500+
Kč1.151
2500+
Kč0.870
5000+
Kč0.818
Min: 10 / Mult: 10
1.1pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč1.146
100+
Kč0.692
500+
Kč0.622
2500+
Kč0.351
5000+
Kč0.344
Min: 10 / Mult: 10
1.8pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč1.289
100+
Kč0.788
500+
Kč0.622
2500+
Kč0.374
5000+
Kč0.366
Min: 10 / Mult: 10
0.2pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3890019

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
Kč0.762
Min: 15000 / Mult: 15000
0.8pF
-
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3890029

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Kč0.592
Min: 10000 / Mult: 10000
0.6pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč0.687
100+
Kč0.469
500+
Kč0.414
2500+
Kč0.356
7500+
Kč0.301
Min: 10 / Mult: 10
0.2pF
-
-
50V
0201 [0603 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3924266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč1.843
100+
Kč1.409
500+
Kč1.272
2500+
Kč0.903
7500+
Kč0.762
Min: 10 / Mult: 10
0.8pF
-
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3890022

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
Kč0.273
Min: 15000 / Mult: 15000
0.2pF
-
-
50V
0201 [0603 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3890025

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Kč0.469
Min: 10000 / Mult: 10000
1.5pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3890032

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Kč0.256
Min: 10000 / Mult: 10000
1.8pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3890039

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Kč0.617
Min: 10000 / Mult: 10000
10pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
7568010RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.908
2500+
Kč0.549
5000+
Kč0.497
10000+
Kč0.441
Min: 500 / Mult: 10
1.5pF
-
50VDC
-
-
U Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč8.502
100+
Kč7.073
500+
Kč4.665
1000+
Kč3.812
2000+
Kč3.411
Min: 10 / Mult: 10
2.1pF
-
250V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2938604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč13.518
50+
Kč12.089
100+
Kč10.659
500+
Kč8.552
1000+
Kč7.825
More Pricing...
Min: 10 / Mult: 10
5.6pF
-
250V
-
-
HiQ-CBR Series
± 0.25pF
-
125°C
-
0805 [2012 Metric]
-
-
-
-
-
1-25 of 12537 items
of 502 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account