Supercapacitors:

1,142 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2777889

RoHS

Date/Lot Code

Each
1+
Kč72.732
10+
Kč53.420
50+
Kč43.138
100+
Kč36.366
500+
Kč29.344
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
2672965

RoHS

Date/Lot Code

Each
1+
Kč87.028
10+
Kč63.703
50+
Kč54.424
400+
Kč35.112
800+
Kč31.852
More Pricing...
Min: 1 / Mult: 1
0.33F
5.5V
Radial Leaded
-20%, +80%
2800107

RoHS

Each
1+
Kč192.113
5+
Kč160.763
10+
Kč134.680
25+
Kč115.117
50+
Kč109.850
Min: 1 / Mult: 1
100F
2.5V
PC Pin
-20%, +50%
3754587

RoHS

Each
1+
Kč179.071
5+
Kč155.998
10+
Kč132.673
20+
Kč122.140
40+
Kč119.632
Min: 1 / Mult: 1
3F
3.9V
Through Hole
-10%, +30%
2342073

RoHS

Each
1+
Kč527.934
5+
Kč410.309
10+
Kč381.216
25+
Kč363.911
50+
Kč347.860
Min: 1 / Mult: 1
50F
2.5V
PC Pin
± 20%
2362072

RoHS

Date/Lot Code

Each
1+
Kč70.475
10+
Kč48.906
50+
Kč40.630
100+
Kč38.122
500+
Kč33.356
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2362049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč85.523
10+
Kč57.433
50+
Kč50.912
100+
Kč47.401
500+
Kč37.871
More Pricing...
Min: 1 / Mult: 1
0.22F
5.5V
Solder
-20%, +80%
2362073

RoHS

Each
1+
Kč48.655
10+
Kč33.356
50+
Kč27.337
100+
Kč25.331
800+
Kč20.490
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2362069

RoHS

Date/Lot Code

Each
1+
Kč60.443
10+
Kč42.385
50+
Kč37.871
100+
Kč37.620
500+
Kč34.861
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2362076

RoHS

Each
1+
Kč70.726
10+
Kč51.414
50+
Kč45.646
100+
Kč39.376
500+
Kč32.353
More Pricing...
Min: 1 / Mult: 1
47000µF
5.5V
Radial Leaded
-20%, +80%
2362060

RoHS

Date/Lot Code

Each
1+
Kč149.728
10+
Kč110.101
50+
Kč94.301
240+
Kč84.269
720+
Kč79.504
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2362048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč76.243
10+
Kč58.938
50+
Kč48.655
100+
Kč45.144
500+
Kč38.623
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Solder
-20%, +80%
2362058

RoHS

Date/Lot Code

Each
1+
Kč146.969
10+
Kč108.095
90+
Kč84.018
180+
Kč81.510
540+
Kč79.002
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2362074

RoHS

Date/Lot Code

Each
1+
Kč103.580
10+
Kč74.989
90+
Kč57.433
180+
Kč55.678
540+
Kč53.922
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2708915

RoHS

Date/Lot Code

Each
1+
Kč64.205
10+
Kč48.404
50+
Kč42.636
100+
Kč38.623
500+
Kč34.360
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2841871

RoHS

Each
1+
Kč26.836
10+
Kč18.660
100+
Kč14.772
500+
Kč11.888
1000+
Kč11.060
More Pricing...
Min: 1 / Mult: 1
1F
2.7V
Radial Leaded
± 20%
2856931

RoHS

Date/Lot Code

Each
1+
Kč63.954
50+
Kč51.916
100+
Kč48.154
250+
Kč44.642
500+
Kč41.633
More Pricing...
Min: 1 / Mult: 1
0.47F
5.4V
Radial Leaded
0%, +100%
2672972

RoHS

Each
1+
Kč579.348
30+
Kč404.791
60+
Kč383.724
120+
Kč375.949
270+
Kč368.425
More Pricing...
Min: 1 / Mult: 1
0.22F
11V
Radial Leaded
-20%, +80%
2777894

RoHS

Date/Lot Code

Each
1+
Kč76.243
10+
Kč54.674
50+
Kč45.144
100+
Kč38.372
500+
Kč35.864
More Pricing...
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
2985560

RoHS

Date/Lot Code

Each
1+
Kč242.774
5+
Kč226.974
10+
Kč211.424
20+
Kč211.174
40+
Kč210.923
More Pricing...
Min: 1 / Mult: 1
50F
2.7V
PC Pin
-10%, +30%
2663723

RoHS

Each
1+
Kč681.925
5+
Kč572.075
10+
Kč521.413
20+
Kč472.758
40+
Kč454.450
More Pricing...
Min: 1 / Mult: 1
500F
3V
Snap-In
-10%, +30%
2708912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč97.561
10+
Kč70.726
50+
Kč58.436
100+
Kč54.424
500+
Kč43.890
More Pricing...
Min: 1 / Mult: 1
0.47F
3.5V
Solder
-20%, +80%
2856932

RoHS

Date/Lot Code

Each
1+
Kč66.211
50+
Kč53.671
100+
Kč49.909
250+
Kč46.147
500+
Kč43.890
More Pricing...
Min: 1 / Mult: 1
0.47F
5.4V
Radial Leaded
0%, +100%
2663718

RoHS

Each
1+
Kč49.408
10+
Kč41.131
50+
Kč34.610
100+
Kč33.106
200+
Kč31.601
More Pricing...
Min: 1 / Mult: 1
10F
3V
PC Pin
-10%, +30%
2856944

RoHS

Date/Lot Code

Each
1+
Kč112.860
10+
Kč98.564
25+
Kč91.793
50+
Kč85.272
100+
Kč79.002
More Pricing...
Min: 1 / Mult: 1
1.5F
6V
Radial Leaded
0%, +100%
1-25 of 1142 items
of 46 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account