0
0 ItemsKč0.00
ex VAT
ex VAT

Rotary Potentiometers:

1,675 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Track Resistance
No. of Turns
Element Material
Adjustment Type
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Shaft Length
Trimmer Shape / Size
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1760797

RoHS

Date/Lot Code

Each
1+
Kč53.671
50+
Kč32.353
100+
Kč26.083
250+
Kč24.002
500+
Kč17.330
More Pricing...
Min: 1 / Mult: 1
-
500kohm
1Turns
-
-
Linear
200mW
± 20%
P160 Series
Bushing Mount
6mm
1
Screwdriver Slot
20mm
-
-
-
Conductive Plastic
Solder Lug
29.5mm
-
-
-20°C
70°C
3133563

RoHS

Each
1+
Kč255.816
50+
Kč154.242
100+
Kč146.718
250+
Kč128.410
500+
Kč125.902
More Pricing...
Min: 1 / Mult: 1
-
10ohm
1Turns
-
-
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Rotary
25mm
-
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
3128632

RoHS

Each
1+
Kč154.744
5+
Kč139.696
10+
Kč124.397
25+
Kč97.812
50+
Kč95.806
More Pricing...
Min: 1 / Mult: 1
-
10ohm
1Turns
-
-
Linear
250mW
± 20%
T-21 Series
Bushing Mount
6mm
1
Knurled
45mm
-
± 300ppm/°C
-
Carbon
Solder Lug
55mm
-
-
-25°C
70°C
3133559

RoHS

Date/Lot Code

Each
1+
Kč96.809
5+
Kč88.282
10+
Kč79.754
25+
Kč58.687
50+
Kč51.916
More Pricing...
Min: 1 / Mult: 1
-
22kohm
1Turns
-
-
Linear
400mW
± 20%
23ESA Series
Panel Mount
6.35mm
1
Rotary
50mm
-
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
350217

RoHS

Each
1+
Kč119.882
3+
Kč114.616
5+
Kč109.098
10+
Kč86.024
20+
Kč79.253
More Pricing...
Min: 1 / Mult: 1
-
220kohm
1Turns
-
-
Logarithmic
200mW
± 20%
23ESB Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
3133565

RoHS

Each
1+
Kč249.044
10+
Kč179.322
20+
Kč162.769
Min: 1 / Mult: 1
-
25kohm
1Turns
-
-
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Rotary
25mm
-
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
3399769

RoHS

Each
1+
Kč232.492
10+
Kč167.284
50+
Kč140.197
100+
Kč122.641
200+
Kč116.873
More Pricing...
Min: 1 / Mult: 1
-
100ohm
1Turns
-
-
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Screwdriver Slot
25mm
-
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
3792669

RoHS

Date/Lot Code

Each
1+
Kč156.248
5+
Kč133.426
10+
Kč121.889
20+
Kč103.330
40+
Kč93.799
More Pricing...
Min: 1 / Mult: 1
-
4.7kohm
1Turns
-
-
Logarithmic
400mW
± 20%
23ESB Series
Panel Mount
6.35mm
1
Rotary, DPST
50mm
-
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
3399770

RoHS

Each
1+
Kč232.492
10+
Kč167.284
50+
Kč140.197
100+
Kč122.641
200+
Kč116.873
More Pricing...
Min: 1 / Mult: 1
-
250ohm
1Turns
-
-
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Screwdriver Slot
25mm
-
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
3792668

RoHS

Each
1+
Kč261.584
5+
Kč200.138
10+
Kč156.248
20+
Kč132.924
40+
Kč115.117
More Pricing...
Min: 1 / Mult: 1
-
1Mohm
1Turns
-
-
Logarithmic
400mW
± 20%
23ESB Series
Panel Mount
6.35mm
1
Rotary, DPST
50mm
-
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
3792674

RoHS

Date/Lot Code

Each
1+
Kč588.878
3+
Kč471.253
5+
Kč417.080
10+
Kč354.130
20+
Kč307.230
More Pricing...
Min: 1 / Mult: 1
-
10ohm
1Turns
-
-
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
-
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
3792672

RoHS

Date/Lot Code

Each
1+
Kč444.919
3+
Kč381.467
5+
Kč351.371
10+
Kč293.436
20+
Kč270.864
More Pricing...
Min: 1 / Mult: 1
-
100ohm
1Turns
-
-
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
-
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
3792665

RoHS

Each
1+
Kč159.760
5+
Kč131.419
10+
Kč119.130
20+
Kč85.523
40+
Kč79.253
More Pricing...
Min: 1 / Mult: 1
-
10ohm
1Turns
-
-
Linear
400mW
± 20%
27 Series
Panel Mount
6.35mm
2
Rotary
50mm
-
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
1898447

RoHS

Each
1+
Kč216.440
10+
Kč155.747
20+
Kč141.451
Min: 1 / Mult: 1
-
47kohm
1Turns
-
-
Logarithmic
200mW
± 20%
23ESB Series
Through Hole
6.35mm
1
Rotary
50mm
-
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
1502914

RoHS

Each
1+
Kč307.481
10+
Kč221.206
50+
Kč185.341
100+
Kč162.268
200+
Kč154.493
More Pricing...
Min: 1 / Mult: 1
-
25kohm
1Turns
-
-
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Screwdriver Slot
25mm
-
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
1156136

RoHS

Each
1+
Kč64.205
3+
Kč60.443
5+
Kč56.430
10+
Kč52.668
20+
Kč45.144
More Pricing...
Min: 1 / Mult: 1
-
50kohm
1Turns
-
-
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
1
Screwdriver Slot
12.7mm
-
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
1174103

RoHS

Each
1+
Kč820.116
3+
Kč718.040
5+
Kč629.006
10+
Kč581.354
20+
Kč536.461
Min: 1 / Mult: 1
-
1Mohm
1Turns
-
-
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
-
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
3133562

RoHS

Date/Lot Code

Each
1+
Kč139.194
5+
Kč126.905
10+
Kč108.847
20+
Kč92.294
40+
Kč83.767
More Pricing...
Min: 1 / Mult: 1
-
100ohm
1Turns
-
-
Logarithmic
200mW
± 20%
27ESB Series
Panel Mount
6.35mm
2
Rotary
50mm
-
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
1156143

RoHS

Each
1+
Kč201.643
3+
Kč188.100
5+
Kč174.808
10+
Kč161.264
Min: 1 / Mult: 1
-
1Mohm
1Turns
-
-
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
-
± 1000ppm/°C
-
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
2321795

RoHS

Each
1+
Kč455.202
10+
Kč381.968
Min: 1 / Mult: 1
-
100ohm
-
-
-
Linear
1W
± 15%
6639 Series
Panel Mount
6.342mm
1
Rotary
22.23mm
-
± 500ppm/°C
Precision
-
Turret
33.48mm
-
-
-40°C
125°C
3547745

RoHS

Each
1+
Kč835.164
10+
Kč693.462
20+
Kč602.923
Min: 1 / Mult: 1
-
5kohm
3Turns
-
-
Linear
1W
± 5%
533 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.62mm
-
20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
4006920

RoHS

Each
1+
Kč80.005
5+
Kč72.732
10+
Kč68.218
25+
Kč52.919
50+
Kč47.903
More Pricing...
Min: 1 / Mult: 1
-
100ohm
1Turns
-
-
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
2
Knurled
45mm
-
-
Modular
Carbon Film
PC Pin
60.5mm
16mm
20.5mm
-25°C
70°C
3973988

RoHS

Date/Lot Code

Each
1+
Kč38.122
10+
Kč32.102
50+
Kč22.271
100+
Kč18.459
200+
Kč16.528
Min: 1 / Mult: 1
-
100ohm
1Turns
-
-
Audio
30mW
± 30%
PDB08 Series
Through Hole
-
1
Rotary
1mm
-
-
Miniature
-
PC Pin
9.4mm
8.5mm
4.2mm
-10°C
60°C
4006917

RoHS

Each
1+
Kč105.838
5+
Kč96.558
10+
Kč90.539
25+
Kč70.224
50+
Kč63.703
More Pricing...
Min: 1 / Mult: 1
-
4.7kohm
1Turns
-
-
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006930

RoHS

Each
1+
Kč105.838
5+
Kč96.558
10+
Kč90.539
25+
Kč70.224
50+
Kč63.703
More Pricing...
Min: 1 / Mult: 1
-
2.2kohm
1Turns
-
-
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
1-25 of 1675 items
of 67 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account