0
0 ItemsKč0.00
ex VAT
ex VAT

Trimmer Potentiometers:

3,270 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2328563

RoHS

Each
1+
Kč38.372
5+
Kč33.858
10+
Kč29.344
20+
Kč28.842
40+
Kč28.591
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
250ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
2328398

RoHS

Each
1+
Kč48.906
5+
Kč45.395
10+
Kč41.633
20+
Kč38.372
40+
Kč36.366
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1.2Mohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
2859764

RoHS

Each
1+
Kč37.871
10+
Kč28.340
50+
Kč24.829
100+
Kč20.214
200+
Kč18.660
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
100ohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
-
3128516

RoHS

Each
1+
Kč13.142
50+
Kč9.054
100+
Kč7.775
250+
Kč6.747
500+
Kč6.220
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128537

RoHS

Each
1+
Kč14.346
10+
Kč11.336
100+
Kč9.806
500+
Kč8.577
1000+
Kč8.477
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128546

RoHS

Each
1+
Kč19.813
10+
Kč13.644
50+
Kč12.214
100+
Kč10.759
200+
Kč10.082
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
-500ppm/°C to +300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128509

RoHS

Each
1+
Kč20.791
50+
Kč11.085
100+
Kč10.057
250+
Kč7.223
500+
Kč6.671
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
5kohm
Through Hole
1Turns
PT-10 Series
150mW
± 10%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128473

RoHS

Each
1+
Kč16.026
10+
Kč10.985
100+
Kč8.653
500+
Kč5.743
1000+
Kč4.991
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128552

RoHS

Each
1+
Kč14.095
10+
Kč11.512
50+
Kč10.659
100+
Kč9.154
200+
Kč8.678
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1Mohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
-500ppm/°C to +300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128557

RoHS

Each
1+
Kč27.337
10+
Kč21.870
50+
Kč16.929
100+
Kč13.744
200+
Kč12.189
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
4.7kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128545

RoHS

Each
1+
Kč18.434
10+
Kč14.271
50+
Kč12.991
100+
Kč10.233
200+
Kč9.430
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128468

RoHS

Each
1+
Kč10.985
50+
Kč8.176
100+
Kč7.248
250+
Kč6.671
500+
Kč6.220
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128523

RoHS

Each
1+
Kč17.380
10+
Kč13.443
50+
Kč12.264
100+
Kč9.656
200+
Kč8.903
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100ohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7.5mm
-25°C
70°C
-
3128582

RoHS

Each
1+
Kč16.026
50+
Kč10.860
100+
Kč9.505
250+
Kč7.073
500+
Kč6.521
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
4.7kohm
Through Hole
1Turns
PT-6 Series
100mW
± 30%
-500ppm/°C to +300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
9352465

RoHS

Date/Lot Code

Each
1+
Kč61.446
3+
Kč54.925
5+
Kč48.404
10+
Kč41.884
20+
Kč41.131
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
2kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
1357140

RoHS

Date/Lot Code

Each
1+
Kč30.848
10+
Kč23.575
50+
Kč22.697
100+
Kč21.820
200+
Kč21.042
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
T73 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
7mm
4.7mm
-55°C
125°C
-
3128486

RoHS

Each
1+
Kč12.665
50+
Kč8.678
100+
Kč7.424
250+
Kč6.019
500+
Kč5.568
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
470kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
3128450

RoHS

Each
1+
Kč16.979
50+
Kč9.229
100+
Kč8.377
250+
Kč6.019
500+
Kč5.568
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
220kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
3128606

RoHS

Each
1+
Kč30.096
50+
Kč17.907
100+
Kč15.800
250+
Kč11.888
500+
Kč10.283
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
PTC-10 Series
330mW
± 20%
± 100ppm/°C
10 mm Round
-
10.3mm
-
6mm
-40°C
90°C
-
3128587

RoHS

Each
1+
Kč15.525
50+
Kč11.361
100+
Kč9.907
250+
Kč7.449
500+
Kč6.872
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
5kohm
Through Hole
1Turns
PT-6 Series
100mW
± 30%
-500ppm/°C to +300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128448

RoHS

Each
1+
Kč13.142
50+
Kč9.054
100+
Kč7.775
250+
Kč6.747
500+
Kč6.220
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
5kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
3128549

RoHS

Each
1+
Kč20.290
10+
Kč13.919
50+
Kč12.465
100+
Kč10.985
200+
Kč10.634
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128574

RoHS

Each
1+
Kč19.362
50+
Kč10.483
100+
Kč9.505
250+
Kč6.822
500+
Kč6.295
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100ohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128543

RoHS

Each
1+
Kč14.095
10+
Kč10.809
50+
Kč9.907
100+
Kč9.004
200+
Kč8.678
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
2328580

RoHS

Date/Lot Code

Each
1+
Kč26.334
5+
Kč18.735
10+
Kč17.982
20+
Kč17.230
40+
Kč14.998
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
220kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
1-25 of 3270 items
of 131 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account