We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1308794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč2.205
50+
Kč1.776
250+
Kč1.640
500+
Kč1.399
1500+
Kč1.199
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
1.2kohm
-
1A
MFB Series
-
-
0.2ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3056533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč2.363
100+
Kč2.102
500+
Kč1.801
1000+
Kč1.420
2000+
Kč1.339
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
200mA
MLS Series
-
-
0.5ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3056508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.294
100+
Kč1.043
500+
Kč0.963
1000+
Kč0.850
2000+
Kč0.730
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
210mA
MLS Series
-
-
0.45ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2800773

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč0.431
Min: 4000 / Mult: 4000
0603 [1608 Metric]
220ohm
-
2.2A
MPZ Series
-
-
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1308794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč1.399
1500+
Kč1.199
3000+
Kč1.131
Min: 500 / Mult: 5
1206 [3216 Metric]
1.2kohm
-
1A
MFB Series
-
-
0.2ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3490685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč2.533
100+
Kč1.868
500+
Kč1.680
1000+
Kč1.189
2000+
Kč1.161
Min: 10 / Mult: 10
0603 [1608 Metric]
1.5kohm
-
300mA
KMZ-HR Series
-
-
0.6ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
3056533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč1.801
1000+
Kč1.420
2000+
Kč1.339
4000+
Kč1.254
Min: 500 / Mult: 10
0805 [2012 Metric]
1kohm
-
200mA
MLS Series
-
-
0.5ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3056508RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.963
1000+
Kč0.850
2000+
Kč0.730
4000+
Kč0.687
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
-
210mA
MLS Series
-
-
0.45ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3678447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.603
100+
Kč0.762
500+
Kč0.665
2500+
Kč0.567
Min: 10 / Mult: 10
0201 [0603 Metric]
600ohm
-
150mA
EMIFIL BLM03HG Series
-
-
1.6ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3490685RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč1.680
1000+
Kč1.189
2000+
Kč1.161
Min: 500 / Mult: 10
0603 [1608 Metric]
1.5kohm
-
300mA
KMZ-HR Series
-
-
0.6ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
3650632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.121
100+
Kč0.883
500+
Kč0.740
1000+
Kč0.592
2000+
Kč0.537
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
-
300mA
MMZ Series
-
-
0.7ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3551401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.713
100+
Kč0.961
500+
Kč0.795
2500+
Kč0.630
5000+
Kč0.582
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
-
500mA
WE-CBA Series
-
-
0.2ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3650626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.860
100+
Kč0.692
500+
Kč0.622
1000+
Kč0.527
2000+
Kč0.504
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
-
400mA
MMZ Series
-
-
0.3ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
3773312RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč1.984
1000+
Kč1.628
2000+
Kč1.505
Min: 500 / Mult: 10
0603 [1608 Metric]
20ohm
-
3.2A
MAF Series
-
-
0.027ohm
-
-
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
2483673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.550
100+
Kč1.249
500+
Kč1.154
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
-
200mA
BMB-A Series
-
-
0.6ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3551407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.713
100+
Kč0.961
500+
Kč0.795
2500+
Kč0.630
5000+
Kč0.582
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
300ohm
-
200mA
WE-CBA Series
-
-
0.7ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3352532

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
Kč0.858
Min: 15000 / Mult: 15000
0201 [0603 Metric]
1kohm
-
120mA
EMIFIL BLM03HD Series
-
-
2.9ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3551402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.457
100+
Kč0.818
500+
Kč0.700
2500+
Kč0.582
5000+
Kč0.537
Min: 10 / Mult: 10
0402 [1005 Metric]
180ohm
-
400mA
WE-CBA Series
-
-
0.3ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3551405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.713
100+
Kč0.961
500+
Kč0.795
2500+
Kč0.630
5000+
Kč0.582
Min: 10 / Mult: 10
0402 [1005 Metric]
220ohm
-
300mA
WE-CBA Series
-
-
0.35ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3678446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.603
100+
Kč0.762
500+
Kč0.665
2500+
Kč0.567
7500+
Kč0.434
Min: 10 / Mult: 10
0201 [0603 Metric]
1.2kohm
-
100mA
EMIFIL BLM03HG Series
-
-
3.5ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3773312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč3.260
100+
Kč2.425
500+
Kč1.984
1000+
Kč1.628
2000+
Kč1.505
Min: 10 / Mult: 10
0603 [1608 Metric]
20ohm
-
3.2A
MAF Series
-
-
0.027ohm
-
-
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
2483673RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč1.154
Min: 500 / Mult: 10
0805 [2012 Metric]
600ohm
-
200mA
BMB-A Series
-
-
0.6ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3551406RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.795
2500+
Kč0.630
5000+
Kč0.582
Min: 500 / Mult: 10
0402 [1005 Metric]
600ohm
-
300mA
WE-CBA Series
-
-
0.6ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3386406RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
Kč2.107
1000+
Kč1.728
2000+
Kč1.600
Min: 500 / Mult: 10
0603 [1608 Metric]
120ohm
-
1.35A
MAF Series
-
-
0.105ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3551406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.713
100+
Kč0.961
500+
Kč0.795
2500+
Kč0.630
5000+
Kč0.582
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
-
300mA
WE-CBA Series
-
-
0.6ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
1-25 of 5296 items
of 212 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account