ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1635709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.665
Min: 10 / Mult: 10
0805 [2012 Metric]
40ohm
-
500mA
WE-CBF Series
-
-
0.15ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
4015937RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.813
1500+
Kč0.732
Min: 500 / Mult: 5
1206 [3216 Metric]
300ohm
-
700mA
MG Series
-
-
0.15ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
4142757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.088
100+
Kč3.060
500+
Kč2.458
2500+
Kč2.082
7500+
Kč1.798
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
-
250mA
WE-CBA Series
-
-
0.29ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3996434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.016
100+
Kč0.853
500+
Kč0.793
1000+
Kč0.630
2000+
Kč0.569
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
180ohm
-
400mA
BMC Series
-
-
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3996432RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.933
1000+
Kč0.680
2000+
Kč0.667
Min: 500 / Mult: 10
0603 [1608 Metric]
120ohm
-
400mA
BMC Series
-
-
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3996455RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč1.196
1000+
Kč0.880
2000+
Kč0.863
Min: 500 / Mult: 10
0805 [2012 Metric]
60ohm
-
300mA
BMC Series
-
-
0.15ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
4015954RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč2.200
1000+
Kč1.914
Min: 500 / Mult: 5
1806 [4516 Metric]
80ohm
-
3A
MH Series
-
-
0.04ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
4142761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.088
100+
Kč3.060
500+
Kč2.458
2500+
Kč2.082
7500+
Kč1.798
Min: 10 / Mult: 10
0201 [0603 Metric]
60ohm
-
400mA
WE-CBA Series
-
-
0.25ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
4015954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč6.420
50+
Kč3.536
250+
Kč2.709
500+
Kč2.200
1000+
Kč1.914
Min: 5 / Mult: 5
1806 [4516 Metric]
80ohm
-
3A
MH Series
-
-
0.04ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
3996455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.603
100+
Kč1.314
500+
Kč1.196
1000+
Kč0.880
2000+
Kč0.863
Min: 10 / Mult: 10
0805 [2012 Metric]
60ohm
-
300mA
BMC Series
-
-
0.15ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
4015946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč2.345
50+
Kč1.312
250+
Kč0.973
500+
Kč0.853
1500+
Kč0.772
Min: 5 / Mult: 5
1206 [3216 Metric]
470ohm
-
400mA
MU Series
-
-
0.35ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
4015949RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.853
1500+
Kč0.772
3000+
Kč0.587
Min: 500 / Mult: 5
1206 [3216 Metric]
75ohm
-
400mA
MU Series
-
-
0.2ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
4015941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč2.759
50+
Kč1.542
250+
Kč1.146
500+
Kč0.923
1500+
Kč0.835
Min: 5 / Mult: 5
1206 [3216 Metric]
1kohm
-
300mA
MU Series
-
-
0.15ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
4015936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč2.633
50+
Kč1.517
250+
Kč1.076
500+
Kč0.880
1500+
Kč0.793
Min: 5 / Mult: 5
1206 [3216 Metric]
150ohm
-
900mA
MG Series
-
-
0.15ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
4015953RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč2.310
1000+
Kč2.031
2000+
Kč1.929
Min: 500 / Mult: 5
1806 [4516 Metric]
75ohm
-
3A
MH Series
-
-
0.025ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
4069475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.710
100+
Kč0.466
500+
Kč0.364
2500+
Kč0.306
5000+
Kč0.291
Min: 10 / Mult: 10
0402 [1005 Metric]
300ohm
-
100mA
AFBC-Q0402 Series
-
-
0.5ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
4142756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.088
100+
Kč3.060
500+
Kč2.458
2500+
Kč2.082
7500+
Kč1.798
Min: 10 / Mult: 10
0201 [0603 Metric]
10ohm
-
650mA
WE-CBA Series
-
-
0.055ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3996464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.600
100+
Kč1.337
500+
Kč0.978
1000+
Kč0.900
2000+
Kč0.883
Min: 10 / Mult: 10
0805 [2012 Metric]
470ohm
-
700mA
BMC Series
-
-
0.18ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
4015945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč2.759
50+
Kč1.542
250+
Kč1.146
500+
Kč0.923
1500+
Kč0.835
Min: 5 / Mult: 5
1206 [3216 Metric]
300ohm
-
700mA
MU Series
-
-
0.15ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
4069475RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.364
2500+
Kč0.306
5000+
Kč0.291
Min: 500 / Mult: 10
0402 [1005 Metric]
300ohm
-
100mA
AFBC-Q0402 Series
-
-
0.5ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
4172870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč1.653
50+
Kč0.765
250+
Kč0.527
500+
Kč0.484
1000+
Kč0.439
More Pricing...
Min: 5 / Mult: 5
0805 [2012 Metric]
1kohm
-
300mA
AFBC-Q0805G Series
-
-
0.5ohm
-
± 25%
2mm
1.25mm
1.25mm
SMD
-55°C
150°C
AEC-Q200
4015953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč6.320
50+
Kč3.561
250+
Kč2.709
500+
Kč2.310
1000+
Kč2.031
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
75ohm
-
3A
MH Series
-
-
0.025ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
4142760RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč3.160
500+
Kč2.533
2500+
Kč1.981
7500+
Kč1.846
Min: 100 / Mult: 10
0201 [0603 Metric]
560ohm
-
250mA
WE-CBA Series
-
-
0.75ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
4015949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč2.345
50+
Kč1.312
250+
Kč0.973
500+
Kč0.853
1500+
Kč0.772
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
75ohm
-
400mA
MU Series
-
-
0.2ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
4142756RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
Kč3.060
500+
Kč2.458
2500+
Kč2.082
7500+
Kč1.798
Min: 100 / Mult: 10
0201 [0603 Metric]
10ohm
-
650mA
WE-CBA Series
-
-
0.055ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
51-75 of 5283 items
of 212 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account