0
0 ItemsKč0.00
ex VAT
ex VAT

Flat Cable Core Ferrites:

212 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3812719

RoHS

Date/Lot Code

Each
1+
Kč71.227
5+
Kč65.459
10+
Kč59.189
25+
Kč52.417
50+
Kč48.154
More Pricing...
Min: 1 / Mult: 1
20ohm
-
-
WE-FLAT Series
3812711

RoHS

Date/Lot Code

Each
1+
Kč45.144
5+
Kč40.630
10+
Kč36.115
20+
Kč34.109
40+
Kč32.102
More Pricing...
Min: 1 / Mult: 1
55ohm
-
-
WE-FLAT Series
3812694

RoHS

Each
1+
Kč24.930
5+
Kč22.597
10+
Kč21.017
20+
Kč19.437
40+
Kč18.258
More Pricing...
Min: 1 / Mult: 1
-
-
-
WE-FCAC Series
3812707

RoHS

Date/Lot Code

Each
1+
Kč65.960
5+
Kč58.687
10+
Kč53.170
25+
Kč47.150
50+
Kč43.388
More Pricing...
Min: 1 / Mult: 1
19ohm
-
-
WE-FLAT Series
2817972

RoHS

Each
1+
Kč45.395
5+
Kč36.115
10+
Kč34.861
20+
Kč33.607
40+
Kč29.845
More Pricing...
Min: 1 / Mult: 1
35ohm
-
-
GSSC Series
2817971

RoHS

Each
1+
Kč38.874
5+
Kč30.848
10+
Kč29.845
25+
Kč28.842
50+
Kč25.582
More Pricing...
Min: 1 / Mult: 1
35ohm
-
-
GFPC Series
3365779

RoHS

Date/Lot Code

Each
1+
Kč48.404
10+
Kč27.839
82+
Kč23.099
164+
Kč21.845
574+
Kč20.591
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365800

RoHS

Date/Lot Code

Each
1+
Kč68.468
10+
Kč40.128
60+
Kč34.610
120+
Kč32.855
540+
Kč30.848
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365798

RoHS

Each
1+
Kč38.623
10+
Kč21.519
75+
Kč17.807
150+
Kč16.854
525+
Kč15.901
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365794

RoHS

Each
1+
Kč39.125
10+
Kč21.795
50+
Kč21.443
125+
Kč18.033
500+
Kč16.101
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365781

RoHS

Each
10+
Kč6.571
320+
Kč5.116
640+
Kč5.091
1280+
Kč4.840
2240+
Kč4.539
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3812712

RoHS

Date/Lot Code

Each
1+
Kč51.916
5+
Kč50.160
10+
Kč49.658
25+
Kč40.379
50+
Kč35.864
Min: 1 / Mult: 1
58ohm
-
-
WE-FLAT Series
3812697

RoHS

Date/Lot Code

Each
1+
Kč24.077
5+
Kč20.415
10+
Kč19.788
20+
Kč19.161
40+
Kč17.706
More Pricing...
Min: 1 / Mult: 1
-
-
-
WE-FCAC Series
3812696

RoHS

Date/Lot Code

Each
1+
Kč24.277
5+
Kč20.591
10+
Kč19.964
20+
Kč19.312
40+
Kč17.857
More Pricing...
Min: 1 / Mult: 1
-
-
-
WE-FCAC Series
3812705

RoHS

Date/Lot Code

Each
1+
Kč128.159
5+
Kč114.365
10+
Kč103.330
20+
Kč84.269
40+
Kč77.497
Min: 1 / Mult: 1
66ohm
-
-
WE-FLAT Series
3812721

RoHS

Date/Lot Code

Each
1+
Kč60.944
5+
Kč58.186
10+
Kč52.417
25+
Kč46.398
50+
Kč42.887
More Pricing...
Min: 1 / Mult: 1
64ohm
-
-
WE-FLAT Series
3812717

RoHS

Date/Lot Code

Each
1+
Kč53.420
5+
Kč52.417
10+
Kč51.163
25+
Kč45.646
50+
Kč41.884
More Pricing...
Min: 1 / Mult: 1
44ohm
-
-
WE-FLAT Series
3812713

RoHS

Date/Lot Code

Each
1+
Kč83.266
5+
Kč75.992
10+
Kč68.468
25+
Kč60.694
50+
Kč55.928
More Pricing...
Min: 1 / Mult: 1
23ohm
-
-
WE-FLAT Series
3812718

RoHS

Date/Lot Code

Each
1+
Kč54.925
5+
Kč52.668
10+
Kč50.160
20+
Kč44.392
40+
Kč42.636
More Pricing...
Min: 1 / Mult: 1
80ohm
-
-
WE-FLAT Series
3812734

RoHS

Date/Lot Code

Each
1+
Kč320.522
10+
Kč256.318
20+
Kč251.302
Min: 1 / Mult: 1
180ohm
-
-
WE-SFA Series
2817977

RoHS

Each
1+
Kč63.452
5+
Kč57.684
10+
Kč53.922
20+
Kč47.903
40+
Kč44.642
More Pricing...
Min: 1 / Mult: 1
35ohm
-
-
GSSC Series
2817973

RoHS

Each
1+
Kč48.655
5+
Kč44.141
10+
Kč41.131
20+
Kč36.617
40+
Kč35.363
More Pricing...
Min: 1 / Mult: 1
35ohm
-
-
GSSC Series
2817976

RoHS

Each
1+
Kč44.392
5+
Kč35.363
10+
Kč32.353
25+
Kč29.344
50+
Kč28.340
More Pricing...
Min: 1 / Mult: 1
40ohm
-
-
GFPC Series
1847117

RoHS

Date/Lot Code

Each
1+
Kč28.340
10+
Kč20.164
25+
Kč17.155
50+
Kč14.923
100+
Kč13.142
More Pricing...
Min: 1 / Mult: 1
50ohm
25MHz
300MHz
-
4600800

RoHS

Each
1+
Kč309.989
10+
Kč232.492
25+
Kč195.373
50+
Kč191.862
100+
Kč191.360
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
-
76-100 of 212 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account