ex VAT

Shielding Gaskets & Material:

1,677 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Adhesive Type
Tape Backing Material
Product Range
Gasket Material
Tape Type
Tape Length - Metric
Conductivity
Tape Length - Imperial
Length
Product Length
Product Width
Total Tape Thickness
Width
Product Depth
Roll Length - Imperial
Depth
Roll Length - Metric
Attenuation
Tape Width - Imperial
Tape Width - Metric
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3565023

RoHS

Each
1+
Kč136.686
10+
Kč78.751
50+
Kč77.246
Min: 1 / Mult: 1
Absorber
-
-
FS Series
Polymer Film
-
-
-
-
-
80mm
80mm
-
-
0.1mm
-
-
-
-
-
-
-
1909672

RoHS

WURTH ELEKTRONIK
Each
1+
Kč133.676
5+
Kč129.162
10+
Kč124.397
20+
Kč119.632
50+
Kč114.866
Min: 1 / Mult: 1
Shielding Cabinet
-
-
WE-SHC
Tin Plated Steel
-
-
-
-
-
60mm
60mm
-
-
3mm
-
-
-
-
-
-
-
2890695

RoHS

Each
1+
Kč744.124
5+
Kč729.326
Min: 1 / Mult: 1
Absorber
-
-
RFID Series
Magnetic Sheet
-
-
-
-
-
220mm
185mm
-
-
-
-
-
-
-
-
-
-
2949289

RoHS

Each
1+
Kč316.760
10+
Kč237.758
Min: 1 / Mult: 1
Absorber
-
-
RFID Series
Polymer Film
-
-
-
-
-
90mm
70mm
-
-
0.3mm
-
-
-
-
-
-
-
3104196

RoHS

Date/Lot Code

Each
1+
Kč864.006
3+
Kč804.316
5+
Kč786.007
10+
Kč767.699
20+
Kč716.536
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
-
WE-FSFS
Flexible Sintered Ferrite
-
-
-
-
-
60mm
60mm
-
-
0.28mm
-
-
-
-
-
-
-
3104195

RoHS

Date/Lot Code

Each
1+
Kč864.006
3+
Kč804.316
5+
Kč786.007
10+
Kč767.699
20+
Kč716.536
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
-
WE-FSFS
Flexible Sintered Ferrite
-
-
-
-
-
60mm
60mm
-
-
0.18mm
-
-
-
-
-
-
-
2949266

RoHS

Each
1+
Kč402.032
10+
Kč296.195
Min: 1 / Mult: 1
Absorber
-
-
EFF4 Series
Polymer Film
-
-
-
-
-
80mm
80mm
-
-
0.2mm
-
-
-
-
-
-
-
2949239

RoHS

Each
1+
Kč176.062
10+
Kč132.924
Min: 1 / Mult: 1
Absorber
-
-
EFA Series
Polymer Film
-
-
-
-
-
80mm
80mm
-
-
0.05mm
-
-
-
-
-
-
-
2949218

RoHS

Each
1+
Kč399.023
10+
Kč319.268
Min: 1 / Mult: 1
Absorber
-
-
EFX6 Series
Polymer Film
-
-
-
-
-
80mm
80mm
-
-
0.3mm
-
-
-
-
-
-
-
2949287

RoHS

Date/Lot Code

Each
1+
Kč227.225
10+
Kč170.293
Min: 1 / Mult: 1
Absorber
-
-
RFID Series
Polymer Film
-
-
-
-
-
90mm
70mm
-
-
0.2mm
-
-
-
-
-
-
-
3653368

RoHS

Date/Lot Code

Each
1+
Kč81.761
3+
Kč78.751
5+
Kč75.491
10+
Kč68.970
20+
Kč67.716
Min: 1 / Mult: 1
EMI Shielding
-
-
WE-SHC
Tin Plated Steel
-
-
-
-
-
31.2mm
30mm
-
-
5mm
-
-
-
-
-
-
-
3812633

RoHS

Date/Lot Code

Each
1+
Kč291.430
5+
Kč245.032
10+
Kč229.231
20+
Kč222.460
40+
Kč215.688
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
-
WE-LT
Fabric over Foam
-
-
-
-
-
1mm
9.5mm
-
-
3.2mm
-
-
-
-
80dB
-
-
2949300

RoHS

Each
1+
Kč205.656
10+
Kč167.033
Min: 1 / Mult: 1
Absorber
-
-
EFS Series
Polymer Film
-
-
-
-
-
80mm
80mm
-
-
0.1mm
-
-
-
-
-
-
-
2949283

RoHS

Each
1+
Kč365.416
10+
Kč292.182
Min: 1 / Mult: 1
Absorber
-
-
RFID Series
Polymer Film
-
-
-
-
-
90mm
70mm
-
-
0.3mm
-
-
-
-
-
-
-
2949204

RoHS

Each
1+
Kč224.968
10+
Kč152.236
50+
Kč129.162
100+
Kč121.136
500+
Kč104.834
More Pricing...
Min: 1 / Mult: 1
Absorber
-
-
FX5 Series
Polymer Film
-
-
-
-
-
120mm
120mm
-
-
0.05mm
-
-
-
-
-
-
-
2949224

RoHS

Each
1+
Kč116.622
10+
Kč91.542
50+
Kč83.266
Min: 1 / Mult: 1
Absorber
-
-
FG1 Series
Polymer Film
-
-
-
-
-
80mm
80mm
-
-
0.05mm
-
-
-
-
-
-
-
2949268

RoHS

Each
1+
Kč617.470
5+
Kč605.180
Min: 1 / Mult: 1
Absorber
-
-
EFF4 Series
Polymer Film
-
-
-
-
-
240mm
80mm
-
-
0.2mm
-
-
-
-
-
-
-
2949281

RoHS

Each
1+
Kč307.982
10+
Kč252.556
Min: 1 / Mult: 1
Absorber
-
-
RFID Series
Polymer Film
-
-
-
-
-
90mm
70mm
-
-
0.25mm
-
-
-
-
-
-
-
2949280

RoHS

Each
1+
Kč522.918
Min: 1 / Mult: 1
Absorber
-
-
RFID Series
Polymer Film
-
-
-
-
-
185mm
70mm
-
-
0.2mm
-
-
-
-
-
-
-
2949236

RoHS

Each
1+
Kč380.213
10+
Kč313.751
Min: 1 / Mult: 1
Absorber
-
-
EFG2 Series
Polymer Film
-
-
-
-
-
80mm
80mm
-
-
0.3mm
-
-
-
-
-
-
-
2949221

RoHS

Each
1+
Kč107.342
10+
Kč87.028
50+
Kč80.507
Min: 1 / Mult: 1
Absorber
-
-
FG1 Series
Polymer Film
-
-
-
-
-
80mm
80mm
-
-
0.025mm
-
-
-
-
-
-
-
2949242

RoHS

Each
1+
Kč175.811
10+
Kč142.705
Min: 1 / Mult: 1
Absorber
-
-
EFA Series
Polymer Film
-
-
-
-
-
80mm
80mm
-
-
0.1mm
-
-
-
-
-
-
-
2949248

RoHS

Each
1+
Kč479.780
10+
Kč326.040
Min: 1 / Mult: 1
Absorber
-
-
EFA Series
Polymer Film
-
-
-
-
-
80mm
80mm
-
-
0.3mm
-
-
-
-
-
-
-
2949228

RoHS

Each
1+
Kč283.404
10+
Kč212.678
Min: 1 / Mult: 1
Absorber
-
-
FG1 Series
Polymer Film
-
-
-
-
-
120mm
120mm
-
-
0.075mm
-
-
-
-
-
-
-
3104225

RoHS

Date/Lot Code

Each
1+
Kč1,315.948
3+
Kč1,161.956
5+
Kč1,101.764
10+
Kč1,041.572
20+
Kč1,020.756
Min: 1 / Mult: 1
Absorber
-
-
WE-FAS
Special Rubber Material with Ferrite Powder
-
-
-
-
-
330mm
210mm
-
-
0.3mm
-
-
-
-
-
-
-
1-25 of 1677 items
of 68 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account